Tantalum Capacitors - Solid Leaded

Results: 11,387
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Length Diameter Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Type Product Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Solid Leaded 50V 10uF 10% ESR=1.6 Ohm 1,401In Stock
Cut Tape
₹303.82
₹224.52
₹223.56
Reel
₹215.92
Min.: 1
Mult.: 1
: 750
10 uF 50 VDC Radial 5 mm (0.197 in) 11.5 mm (0.453 in) 8 mm (0.315 in) 10 % 1.6 Ohms - 55 C + 125 C Dipped Tantalum Solid Dipped TAP Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Solid Leaded 16V 47uF 20% ESR=1.3 Ohm 1,627In Stock
₹126.11
₹125.16
₹121.34
₹119.43
Reel
₹86.08
Min.: 1
Mult.: 1
: 2,000
47 uF 16 VDC Radial 5 mm (0.197 in) 13 mm (0.512 in) 8 mm (0.315 in) 20 % 1.3 Ohms - 55 C + 125 C Dipped Tantalum Solid Dipped TAP Ammo Pack
Vishay / Sprague Tantalum Capacitors - Solid Leaded 10uF 20volts 10% B case Axial
1,000In Stock
1,000Expected 02-11-2026
Cut Tape
₹752.86
₹558.91
₹492.03
₹439.48
Reel
₹394.58
Min.: 1
Mult.: 1
: 1,000
10 uF 20 VDC Axial 12.04 mm (0.474 in) 4.7 mm 10 % - 55 C + 85 C Straight Hermetically Sealed Tantalum Solid Hermetically Sealed 150D Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Solid Leaded 100uF 20volts 10% Y case Axial 499In Stock
₹2,046.47
₹1,632.78
₹1,595.52
₹1,546.79
Reel
₹1,327.05
Min.: 1
Mult.: 1
: 500
100 uF 20 VDC Axial 14 mm (0.551 in) 7 mm 10 % - 55 C + 125 C Molded Tantalum Solid Molded 173D Ammo Pack
Vishay / Sprague Tantalum Capacitors - Solid Leaded 0.1uF 50volts 10% A case .10 LS Radial 3,678In Stock
₹283.75
₹196.81
₹162.42
₹151.91
Min.: 1
Mult.: 1
100 nF 50 VDC Radial 2.54 mm (0.1 in) 7.11 mm (0.28 in) 4.4 mm 10 % - 55 C + 125 C Dipped Tantalum Solid Standard Grade - Other Various 199D Bulk
KEMET Tantalum Capacitors - Solid Leaded 20volts 2.2uF 20% 901In Stock
₹390.76
₹288.53
₹255.09
₹228.34
Min.: 1
Mult.: 1
2.2 uF 20 VDC Axial 7.37 mm (0.29 in) 2.79 mm 20 % 7 Ohms - 55 C + 125 C Molded Tantalum Solid Molded T322 Bulk
KEMET Tantalum Capacitors - Solid Leaded 20volt 47uF 10% Lead Free 428In Stock
₹1,313.68
₹1,058.58
₹1,006.04
₹899.03
₹878.01
Min.: 1
Mult.: 1
47 uF 20 VDC Axial 13.46 mm (0.53 in) 7.11 mm 10 % 1.2 Ohms - 55 C + 125 C Molded Tantalum Solid Molded T322 Bulk
KEMET Tantalum Capacitors - Solid Leaded 10volt 6.8uF 10% 1,302In Stock
₹528.34
₹370.70
₹319.10
₹279.93
Min.: 1
Mult.: 1
6.8 uF 10 VDC Radial 2.54 mm (0.1 in) 7.6 mm (0.299 in) 4.5 mm 10 % 6 Ohms - 55 C + 125 C Straight Dipped Tantalum Solid Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35V 1.5uF 10% LS=5.08mm 976In Stock
₹358.28
₹252.23
₹209.23
₹196.81
Min.: 1
Mult.: 1
1.5 uF 35 VDC Radial 5.08 mm (0.2 in) 8.9 mm (0.35 in) 4.5 mm 10 % 6 Ohms - 55 C + 125 C Outside Bend Dipped Tantalum Solid Dipped T356 Bulk
KEMET Tantalum Capacitors - Solid Leaded 10V 10uF 10% LS=5.08mm 773In Stock
₹388.85
₹262.74
₹234.07
₹209.23
Min.: 1
Mult.: 1
10 uF 10 VDC Radial 5.08 mm (0.2 in) 9.6 mm (0.378 in) 5 mm 10 % 5 Ohms - 55 C + 125 C Outside Bend Dipped Tantalum Solid Dipped T356 Bulk
KEMET Tantalum Capacitors - Solid Leaded 16V 22uF 10% LS=5.08mm 1,867In Stock
Cut Tape
₹454.77
₹326.75
₹276.11
₹258.91
Reel
₹224.52
Min.: 1
Mult.: 1
: 1,000
22 uF 16 VDC Radial 5.08 mm (0.2 in) 11.2 mm (0.441 in) 6 mm 10 % 2 Ohms - 55 C + 125 C Outside Bend Dipped Tantalum Solid Dipped T356 Reel, Cut Tape
KEMET Tantalum Capacitors - Solid Leaded 35V 10uF 5% LS=5.08mm 500In Stock
₹870.37
₹652.54
₹565.60
₹534.07
Min.: 1
Mult.: 1
10 uF 35 VDC Radial 5.08 mm (0.2 in) 11.4 mm (0.449 in) 6.3 mm 5 % - 55 C + 125 C Outside Bend Dipped Tantalum Solid Dipped T356 Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 16V 2.2uF 10% ESR=8 Ohm 22,035In Stock
Cut Tape
₹76.43
₹50.16
₹36.78
₹30.38
Reel
₹24.46
Min.: 1
Mult.: 1
: 1,500
2.2 uF 16 VDC Radial 2.5 mm (0.098 in) 7 mm (0.276 in) 4.5 mm (0.177 in) 10 % 8 Ohms - 55 C + 125 C Dipped Tantalum Solid Dipped TAP Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Solid Leaded 10uF 20volts 5% 2,977In Stock
₹610.50
₹449.04
₹384.07
₹364.01
Reel
₹329.61
Min.: 1
Mult.: 1
: 500
10 uF 20 VDC Axial 5 % - 55 C + 125 C Molded Tantalum Solid Molded 173D Ammo Pack
Vishay / Sprague Tantalum Capacitors - Solid Leaded 22uF 16volts 10% D Case 1,084In Stock
Cut Tape
₹330.57
₹232.16
₹192.99
₹181.53
Reel
₹168.15
Min.: 1
Mult.: 1
: 1,000
22 uF 16 VDC Radial 10 % - 55 C + 125 C Dipped Tantalum Solid Standard Grade - Other Various 199D Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Solid Leaded 790D106X0025B2He3 875In Stock
₹844.57
₹630.56
₹556.04
₹497.76
₹460.50
Reel
₹428.02
Min.: 1
Mult.: 1
: 1,000
10 uF 25 VDC Radial 5.08 mm (0.2 in) 7.3 mm (0.287 in) 10.31 mm 20 % - 55 C + 85 C Straight Molded Tantalum Solid Molded 790D Ammo Pack
KEMET Tantalum Capacitors - Solid Leaded 20volts 2.2uF 20%
445In Stock
₹1,152.21
₹867.50
₹769.10
₹701.26
Min.: 1
Mult.: 1
2.2 uF 20 VDC Axial 7.26 mm (0.286 in) 3.43 mm 20 % 7 Ohms - 55 C + 125 C Hermetically Sealed Tantalum Solid Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 50volts 2.2uF 10% 1,591In Stock
₹486.30
₹351.59
₹297.13
₹280.89
Min.: 1
Mult.: 1
2.2 uF 50 VDC Radial 2.54 mm (0.1 in) 8.9 mm (0.35 in) 5.5 mm 10 % 3.5 Ohms - 55 C + 125 C Straight Dipped Tantalum Solid Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 16volts 47uF 10% 322In Stock
₹917.18
₹749.03
₹637.25
₹610.50
Min.: 1
Mult.: 1
47 uF 16 VDC Radial 5.08 mm (0.2 in) 12.7 mm (0.5 in) 8.4 mm 10 % 1.3 Ohms - 55 C + 125 C Straight Dipped Tantalum Solid Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 16V 2.2uF 10% LS=5.08mm 1,109In Stock
₹260.82
₹200.63
₹184.39
₹171.97
Min.: 1
Mult.: 1
2.2 uF 16 VDC Radial 5.08 mm (0.2 in) 8.6 mm (0.339 in) 4.5 mm 10 % 8 Ohms - 55 C + 125 C Outside Bend Dipped Tantalum Solid Dipped T356 Bulk
KEMET Tantalum Capacitors - Solid Leaded 10V 10uF 5% LS=5.08mm 751In Stock
₹486.30
₹351.59
₹297.13
₹280.89
Min.: 1
Mult.: 1
10 uF 10 VDC Radial 5.08 mm (0.2 in) 9.6 mm (0.378 in) 5 mm 5 % - 55 C + 125 C Outside Bend Dipped Tantalum Solid Dipped T356 Bulk
KEMET Tantalum Capacitors - Solid Leaded 3V 47uF 10% LS=5.08mm 992In Stock
Cut Tape
₹473.88
₹332.48
₹286.62
₹251.27
₹235.03
Reel
₹202.54
Min.: 1
Mult.: 1
: 1,000
47 uF 3 VDC Radial 5.08 mm (0.2 in) 10.2 mm (0.402 in) 5.5 mm 10 % - 55 C + 125 C Outside Bend Dipped Tantalum Solid Dipped T356 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 6.3V 100uF 10% LS=5.08mm 365In Stock
₹944.89
₹730.88
₹638.21
₹609.55
Min.: 1
Mult.: 1
100 uF 6.3 VDC Radial 5.08 mm (0.2 in) 11.9 mm (0.469 in) 7.6 mm 10 % 1.6 Ohms - 55 C + 125 C Outside Bend Dipped Tantalum Solid Dipped T356 Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 16V 3.3uF 05% ESR=6 Ohm 2,265In Stock
₹181.53
₹125.16
₹107.00
₹93.34
Reel
₹66.69
Min.: 1
Mult.: 1
: 3,000
3.3 uF 16 VDC Radial 5 mm (0.197 in) 8.5 mm (0.335 in) 4.5 mm (0.177 in) 5 % 6 Ohms - 55 C + 125 C Dipped Tantalum Solid Dipped TAP Ammo Pack
Vishay / Sprague Tantalum Capacitors - Solid Leaded 10uF 20volts 10% W case Axial 1,699In Stock
Cut Tape
₹403.18
₹274.20
₹252.23
₹220.70
₹218.79
Reel
₹217.83
Min.: 1
Mult.: 1
: 2,500
10 uF 20 VDC Axial 8.9 mm (0.35 in) 4.57 mm 10 % - 55 C + 125 C Molded Tantalum Solid Molded 173D Reel, Cut Tape