47 uF Tantalum Capacitors - Solid Leaded

Results: 628
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Length Diameter Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Type Series Qualification Packaging
KEMET Tantalum Capacitors - Solid Leaded 20volt 47uF 10% Lead Free 432In Stock
Min.: 1
Mult.: 1

47 uF 20 VDC Axial 13.46 mm (0.53 in) 7.11 mm 10 % 1.2 Ohms - 55 C + 125 C Molded T322 Bulk
KEMET Tantalum Capacitors - Solid Leaded 6 VDC 47uF 20% 961In Stock
Min.: 1
Mult.: 1
: 1,000

47 uF 6 VDC Radial 2.54 mm (0.1 in) 9.9 mm (0.39 in) 6 mm 20 % 2 Ohms - 55 C + 125 C Straight Dipped T350 Ammo Pack
KEMET Tantalum Capacitors - Solid Leaded 10V 47uF 10% LS=5.08mm 2,851In Stock
Min.: 1
Mult.: 1

47 uF 10 VDC Radial 5.08 mm (0.2 in) 11.9 mm (0.469 in) 7.6 mm 10 % 1.7 Ohms - 55 C + 125 C Outside Bend Dipped T356 Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 25V 47uF 10% ESR=1 O hm 3,263In Stock
Min.: 1
Mult.: 1

47 uF 25 VDC Radial 5 mm (0.197 in) 14.5 mm (0.571 in) 9 mm 10 % 1 Ohms - 55 C + 125 C Dipped TAP Bulk
KEMET Tantalum Capacitors - Solid Leaded 10V 47uF 10% 617In Stock
Min.: 1
Mult.: 1

47 uF 10 VDC Radial 2.54 mm (0.1 in) 12.7 mm (0.5 in) 7.6 mm 10 % 1.7 Ohms - 55 C + 125 C Stand Off Dipped T351 Bulk
KEMET Tantalum Capacitors - Solid Leaded 3V 47uF 10% LS=5.08mm 997In Stock
Min.: 1
Mult.: 1
: 1,000

47 uF 3 VDC Radial 5.08 mm (0.2 in) 10.2 mm (0.402 in) 5.5 mm 10 % - 55 C + 125 C Outside Bend Dipped T356 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 6 VDC 47uF 10% LS=5.08mm 667In Stock
Min.: 1
Mult.: 1

47 uF 6 VDC Radial 5.08 mm (0.2 in) 11.2 mm (0.441 in) 6 mm 10 % 2 Ohms - 55 C + 125 C Outside Bend Dipped T356 Bulk
Vishay / Sprague Tantalum Capacitors - Solid Leaded 47uF 10volts 10% X case Axial 3,314In Stock
Min.: 1
Mult.: 1
: 500

47 uF 10 VDC Axial 10.67 mm (0.42 in) 4.57 mm 10 % - 55 C + 125 C Molded 173D Ammo Pack
Vishay / Sprague Tantalum Capacitors - Solid Leaded 47uF 25volts 10% Y case Axial 123In Stock
Min.: 1
Mult.: 1
: 500

47 uF 25 VDC Axial 14 mm (0.551 in) 7 mm 10 % - 55 C + 125 C Molded 173D Reel, Cut Tape
KEMET Tantalum Capacitors - Solid Leaded 35volts 47uF 20% 1In Stock
20On Order
Min.: 1
Mult.: 1

47 uF 35 VDC Axial 19.96 mm (0.786 in) 8.92 mm 20 % 800 mOhms - 55 C + 125 C Hermetically Sealed T110 Tray
KYOCERA AVX Tantalum Capacitors - Solid Leaded 10V 47uF 10% ESR=1.7 Ohm 220In Stock
Min.: 1
Mult.: 1

47 uF 10 VDC Radial 6.35 mm (0.25 in) 11.5 mm 6.5 mm 10 % 1.7 Ohms - 55 C + 125 C Dipped TAP Bulk
KEMET Tantalum Capacitors - Solid Leaded 20volts 47uF 20% 16In Stock
Min.: 1
Mult.: 1

47 uF 20 VDC Axial 17.42 mm (0.686 in) 7.34 mm 20 % 1.2 Ohms - 55 C + 125 C Hermetically Sealed T110 Tray
KYOCERA AVX Tantalum Capacitors - Solid Leaded 6.3V 47uF 20% ESR=2 Ohm 746In Stock
Min.: 1
Mult.: 1

47 uF 6.3 VDC Radial 3.18 mm (0.125 in) 11.5 mm 6 mm 20 % 2 Ohms - 55 C + 125 C Dipped TAP Bulk
KEMET Tantalum Capacitors - Solid Leaded 20volts 47uF 20% 18In Stock
Min.: 1
Mult.: 1

47 uF 20 VDC Axial 13.46 mm (0.53 in) 7.11 mm 20 % 1.2 Ohms - 55 C + 125 C Molded T322 Bulk
Vishay / Sprague Tantalum Capacitors - Solid Leaded 47uF 10volts 10% X case Axial 533In Stock
Min.: 1
Mult.: 1
: 500
No
47 uF 10 VDC Axial 10.67 mm (0.42 in) 4.57 mm 10 % - 55 C + 125 C Molded 173D Ammo Pack
KYOCERA AVX Tantalum Capacitors - Solid Leaded 35V 47uF 20% ESR=800 mOhm 133In Stock
Min.: 1
Mult.: 1

47 uF 35 VDC Radial 6.35 mm (0.25 in) 16 mm (0.63 in) 9 mm 20 % 800 mOhms - 55 C + 125 C Dipped TAP Bulk
KEMET Tantalum Capacitors - Solid Leaded 6volts 47uF 20% 10In Stock
Min.: 1
Mult.: 1

47 uF 6 VDC Axial 12.04 mm (0.474 in) 4.7 mm 20 % - 55 C + 125 C Hermetically Sealed T110 Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 16V 47uF 10% ESR=1.3 Ohm 209In Stock
Min.: 1
Mult.: 1

47 uF 16 VDC Radial 3.18 mm (0.125 in) 13 mm (0.512 in) 8 mm 10 % 1.3 Ohms - 55 C + 125 C Dipped TAP Bulk
Vishay / Sprague Tantalum Capacitors - Solid Leaded 47uF 6volts 10% B case Axial 144In Stock
Min.: 1
Mult.: 1

47 uF 6 VDC Axial 12.04 mm (0.474 in) 4.7 mm 10 % - 55 C + 85 C Straight Hermetically Sealed 150D Bulk
KEMET Tantalum Capacitors - Solid Leaded 20V 47uF 10% 36In Stock
Min.: 1
Mult.: 1

47 uF 20 VDC Radial 5.08 mm (0.2 in) 16 mm (0.63 in) 8.9 mm 10 % - 55 C + 125 C Snap In Dipped T353 Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 6.3V 47uF 10% ESR=2 Ohm 806In Stock
Min.: 1
Mult.: 1

47 uF 6.3 VDC Radial 6.35 mm (0.25 in) 11.5 mm 6 mm 10 % 2 Ohms - 55 C + 125 C Dipped TAP Bulk
Vishay / Sprague Tantalum Capacitors - Solid Leaded 47uF 40volts 20% D case Radial 121In Stock
Min.: 1
Mult.: 1
No
47 uF 40 VDC Radial 10.16 mm (0.4 in) 12.3 mm (0.484 in) 20 % - 55 C + 85 C Straight Molded 790D Bulk
KEMET Tantalum Capacitors - Solid Leaded 10volts 47uF 10% 466In Stock
Min.: 1
Mult.: 1
No
47 uF 10 VDC Radial 2.54 mm (0.1 in) 10.2 mm (0.402 in) 7.6 mm 10 % 1.7 Ohms - 55 C + 125 C Straight Dipped T350 Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 6.3V 47uF 10% ESR=2 Ohm 1,958In Stock
Min.: 1
Mult.: 1

47 uF 6.3 VDC Radial 2.5 mm (0.098 in) 10 mm (0.394 in) 6 mm 10 % 2 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 16V 47uF 10% ESR=1.3 Ohm 1,457In Stock
Min.: 1
Mult.: 1
: 750

47 uF 16 VDC Radial 2.5 mm (0.098 in) 11.5 mm 8 mm 10 % 1.3 Ohms - 55 C + 125 C Dipped TAP Reel, Cut Tape