Tantalum Capacitors - Solid SMD

Results: 46,301
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style Product
KEMET Tantalum Capacitors - Solid SMD 50V 10uF 2917 10% ESR=90mOhms AECQ200 4,799In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

Reel, Cut Tape, MouseReel T510 Auto 10 uF 50 VDC 10 % 90 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C AEC-Q200 SMD/SMT Tantalum Solid Surface Mounts
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 4.7uF 10% ESR=20 0mOhm 4,904In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TRM 4.7 uF 50 VDC 10 % 200 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C AEC-Q200 SMD/SMT Tantalum Solid Low ESR Industrial Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 16volts 20% E case Conformal 2,704In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 597D 220 uF 16 VDC 20 % 60 mOhms 3017 7644 E Case 7.6 mm (0.299 in) 4.4 mm (0.173 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Standard Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 10volts 10% C case Molded 98,689In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 47 uF 10 VDC 10 % 1.1 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 25volts 10% B cs ESR 0.45 Molded 41,211In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TR3 10 uF 25 VDC 10 % 450 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
KEMET Tantalum Capacitors - Solid SMD 35V 3.3uF 2312 10% ESR=2.5ohms 1,07,412In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 3.3 uF 35 VDC 10 % 2.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KEMET Tantalum Capacitors - Solid SMD 16V 100uF 20% ESR=100mOhms 15,700In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T495 100 uF 16 VDC 20 % 100 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Automotive Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 330uF 6.3volts 10% V case Conformal 2,000In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel 597D 330 uF 6.3 VDC 10 % 35 mOhms 3017 7644 V Case 7.6 mm (0.299 in) 4.4 mm (0.173 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Standard Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 50volts 10% E case Molded 9,296In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel 293D 10 uF 50 VDC 10 % 800 mOhms 2917 7343 E Case 7.3 mm 4.3 mm 4 mm - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 35volts 10% D case Molded 62,220In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 22 uF 35 VDC 10 % 600 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 10volts 10% D case Molded 1,06,473In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 593D 100 uF 10 VDC 10 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Commercial Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 16volts 10% D case Molded 31,090In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 593D 100 uF 16 VDC 10 % 125 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Commercial Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 16volts 20% D case Conformal 10,928In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 594D 100 uF 16 VDC 20 % 75 mOhms 3017 7543 D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 1000uF 6.3volts 10% R case Conformal 2,674In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 595D 1 mF 6.3 VDC 10 % 70 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT Tantalum Solid Standard Grade - Other Various
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 21volts 10% E cs Mld, 200 C Temp 1,203In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TH5 10 uF 21 VDC 10 % 1 Ohms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 200 C SMD/SMT Tantalum Solid High Temperature
KEMET Tantalum Capacitors - Solid SMD 10V 15uF 1206 10% ESR=6 Ohms 1,57,871In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T491 15 uF 10 VDC 10 % 6 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 470uF 10% 2917 ESR= 30 mOhm 6,060In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPM 470 uF 6.3 VDC 10 % 30 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Standard Grade
KEMET Tantalum Capacitors - Solid SMD 6.3V 22uF 1311 10% ESR=3.5ohms 1,88,989In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T491 22 uF 6.3 VDC 10 % 3.5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KEMET Tantalum Capacitors - Solid SMD 10V 470uF 2917 10% ESR=45mOhms 9,633In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

Reel, Cut Tape, MouseReel T495 470 uF 10 VDC 10 % 45 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Automotive Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 1000uF 6.3volts 20% R case Conformal 3,065In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 594D 1 mF 6.3 VDC 20 % 30 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 10volts 10% M case MAP Hi-Rel 600In Stock
Min.: 1
Mult.: 1
: 300

Reel, Cut Tape, MouseReel TMx 4.7 uF 10 VDC 10 % 6 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.84 mm (0.033 in) 0.84 mm (0.033 in) - 55 C + 85 C SMD/SMT Tantalum Solid High Reliability, Low DCL
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 10% 2312 ES R= 1.8 Ohm 67,759In Stock
4,992Expected 16-09-2026
Min.: 1
Mult.: 1
Max.: 2,000
: 500

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 25 VDC 10 % 1.8 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
Vishay / Sprague Tantalum Capacitors - Solid SMD 150uF 10volt 20% D Case Molded 82,487In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 593D 150 uF 10 VDC 20 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Commercial Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 593D226X9010A2Te3 3,696In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel 593D 22 uF 10 VDC 10 % 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Commercial Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 20volts 10% D cs ESR .08 Molded 5,230In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 100 uF 20 VDC 10 % 80 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade