10 uF 1206 Tantalum Capacitors - Solid SMD

Results: 647
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 10% 1206 ES R= 3 Ohm 4,283In Stock
8,000Expected 20-08-2026
Min.: 1
Mult.: 1
: 8,000

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 10 VDC 10 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 10% 1206 ES R= 3 Ohm 10,356In Stock
7,64,000On Order
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 16 VDC 10 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 10uF 20% 1206 E SR= 4 Ohm 6,113In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 6.3 VDC 20 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 10uF 20% 6,578In Stock
Min.: 1
Mult.: 1
: 8,000

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 6.3 VDC 20 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 20% 1206 5,551In Stock
Min.: 1
Mult.: 1
: 8,000

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 16 VDC 20 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 10% 1,110In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel TAJ Low Profile 10 uF 10 VDC 10 % 3 Ohms 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 10uF 10% 1206 E SR= 2.2 Ohm 425In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel THJ 10 uF 6.3 VDC 10 % 2.2 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 10uF 10% 1206 E SR= 1.5 Ohm 1,647In Stock
6,000Expected 27-08-2026
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TPS 10 uF 6.3 VDC 10 % 1.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 10% 1206 ES R= 900 mOhm 2,765In Stock
2,54,000On Order
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TPS 10 uF 10 VDC 10 % 900 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 10% 1206 ES R = 900mOhm 586In Stock
2,000Expected 20-08-2026
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TPS Auto 10 uF 10 VDC 10 % 900 mOhms 1206 3216 A Case 1.8 mm (0.071 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 10% 1206 ES R =1.8Ohm AEC-Q200 2,211In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TPS Auto 10 uF 10 VDC 10 % 1.8 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 10% 1206 ES R = 1000mOhm 3,862In Stock
2,000Expected 17-09-2026
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TPS 10 uF 16 VDC 10 % 1 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 10uF 20% 1206 E SR = 1500mOhm 6,827In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TPS 10 uF 6.3 VDC 20 % 1.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 20% 1206 ES R = 900mOhm
6,000Expected 03-09-2026
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TPS 10 uF 10 VDC 20 % 900 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 20% 1206 ES R= 1.8 Ohm 1,236In Stock
14,000On Order
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TPS 10 uF 10 VDC 20 % 1.8 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 10% 2,112In Stock
2,500Expected 31-08-2026
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel TPS 10 uF 10 VDC 10 % 900 mOhms 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF +/-10% 10V ESR= 1800 575In Stock
2,000Expected 27-08-2026
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TRJ 10 uF 10 VDC 10 % 1.8 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF/10V 10% ESR2200 3216-18 210In Stock
2,000Expected 03-09-2026
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TRJ 10 uF 10 VDC 10 % 2.2 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 10uF 10% 1206 E SR= 3 Ohm 41In Stock
18,000Expected 11-06-2026
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel F93 10 uF 6.3 VDC 10 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF 10V 10% 415In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel F97 10 uF 10 VDC 10 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF 10V 20% 1,433In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel F97 10 uF 10 VDC 20 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 20% 1206 ES R=3.5Ohm AEC-Q200 6,390In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel F97 10 uF 16 VDC 20 % 3.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) - 55 C + 125 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 293D106X9016A2We3 8,433In Stock
Min.: 1
Mult.: 1

293D 10 uF 16 VDC 10 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 25volts 20% A Case 1,566In Stock
8,000On Order
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel 298D 10 uF 25 VDC 20 % 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 16volts 20% A case Molded 5,496In Stock
8,000Expected 07-12-2026
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel 293D 10 uF 16 VDC 20 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT