10 uF 1210 Tantalum Capacitors - Solid SMD

Results: 333
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF +/-10% 20V 4,092In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TRJ 10 uF 20 VDC 10 % 2.2 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 10uF 10% 1210 ES R = 2.1 Ohm 29,547In Stock
Min.: 1
Mult.: 1
: 8,000

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 20 VDC 10 % 2.1 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 10uF 20% 1210 E SR= 3 Ohm 19,661In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 6.3 VDC 20 % 3 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 10% 9,997In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TAJ CECC 10 uF 16 VDC 10 % 2.8 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 10% 13,963In Stock
Min.: 1
Mult.: 1
: 8,000

Reel, Cut Tape, MouseReel THJ 10 uF 16 VDC 10 % 2.8 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF Case T 11,170In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel TPS 10 uF 10 VDC 10 % 1 Ohms 1210 3528 T Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF 16V 20% ESR=2.8 1,327In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel THJ 10 uF 16 VDC 20 % 2.8 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 10uF 10% 1210 CAS E B 727In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 6.3 VDC 10 % 3 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 10% 1210 ES R= 2.2 Ohm 244In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TRJ 10 uF 10 VDC 10 % 2.2 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 10uF 10% 3,792In Stock
Min.: 1
Mult.: 1
: 8,000

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 6.3 VDC 10 % 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 20% 4,085In Stock
Min.: 1
Mult.: 1
: 8,000

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 10 VDC 20 % 2.1 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF +/-20% 16V 232In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TRJ 10 uF 16 VDC 20 % 2.2 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 10% 4,911In Stock
Min.: 1
Mult.: 1
: 8,000

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 10 VDC 10 % 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 10% 1210 ES R = 2.8 Ohm 3,236In Stock
Min.: 1
Mult.: 1
: 8,000

Reel, Cut Tape, MouseReel TAJ AUTO 10 uF 16 VDC 10 % 2.8 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 20% 1210 ES R= 2.8 Ohm 669In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TAJ AUTO 10 uF 16 VDC 20 % 2.8 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 10uF 10% 1210 E SR = 1500mOhm 1,372In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TPS 10 uF 6.3 VDC 10 % 1.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 20% 1210 ES R = 800mOhm 2,451In Stock
Min.: 1
Mult.: 1
: 8,000

Reel, Cut Tape, MouseReel TPS 10 uF 16 VDC 20 % 800 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 10uF 20% 1,600In Stock
Min.: 1
Mult.: 1
: 8,000

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 6.3 VDC 20 % 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 20% 1210 ES R=2.1Ohm AEC-Q200 4,758In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel F97-HT3 10 uF 16 VDC 20 % 2.1 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 135 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 10% SMD 121 0 STD 253In Stock
2,000Expected 27-08-2026
Min.: 1
Mult.: 1
: 2,000
No
Reel, Cut Tape, MouseReel TAJ Standard 10 uF 25 VDC 10 % 2.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 10uF 10% 719In Stock
Min.: 1
Mult.: 1
: 2,000
No
Reel, Cut Tape, MouseReel TAJ Standard 10 uF 20 VDC 10 % 2.1 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 10% ESR = 2 .8Ohm 8,025In Stock
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel THJ 10 uF 16 VDC 10 % 2.8 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 10% 1210 AE C-Q200 45,248In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 10 VDC 10 % 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 10% 1210 ES R= 2.8 Ohm 35,227In Stock
70,000On Order
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 16 VDC 10 % 2.8 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 10uF 10% 1210 ES R= 2.1 Ohm 41,054In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 20 VDC 10 % 2.1 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT