1206 3216 Tantalum Capacitors - Solid SMD

Results: 4,813
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 10V 15uF 1206 10% ESR=6 Ohms 1,57,871In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T491 15 uF 10 VDC 10 % 6 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 593D226X9010A2Te3 3,696In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel 593D 22 uF 10 VDC 10 % 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 1.0uF 1206 10% ESR=8Ohms 7,977In Stock
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

Reel, Cut Tape, MouseReel T491 1 uF 25 VDC 10 % 8 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 1206 3Ohms 0.1 724In Stock
Min.: 1
Mult.: 1
Max.: 4,000

Bulk TBJ 10 uF 16 VDC 10 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 0.47uF 10% 11,005In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TAJ Standard 470 nF 50 VDC 10 % 9.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 20% 2uF 1206 ESR = 7000mOhm 6,928In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TPS 220 nF 50 VDC 10 % 7 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 474uF 35volts 10% 7,628In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel 593D 470 nF 35 VDC 10 % 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 16volts 20% 12,891In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel TL8 1 uF 16 VDC 20 % 12 Ohms 1206 3216 A0 Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 4volts 10% A cs ESR 0.5 Molded 5,664In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TR3 47 uF 4 VDC 10 % 500 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 22uF 1206 10 % ESR=500mOhms AECQ200 4,000In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T495 22 uF 6.3 VDC 10 % 500 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 33uF 3.2x1.6 16,210In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel F93 33 uF 10 VDC 20 % 2.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 2.2uF 3.2x1.6 16,802In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel F93 2.2 uF 20 VDC 20 % 5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 4.7uF 20% 1206 E SR= 4 Ohm 20,369In Stock
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

Reel, Cut Tape, MouseReel F93 4.7 uF 20 VDC 20 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 1206 10% ESR=7ohms 15,844In Stock
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

Reel, Cut Tape, MouseReel T491 10 uF 16 VDC 10 % 7 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 4V 100uF 1206 20% ESR=3ohms 10,221In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T494 100 uF 4 VDC 20 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 0.1uF 10% 15,120In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel TAJ Low Profile 100 nF 20 VDC 10 % 25 Ohms 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 10uF 10% 15,525In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel TAJ Low Profile 10 uF 6.3 VDC 10 % 4 Ohms 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 4.7uF 10% 19,777In Stock
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

Reel, Cut Tape, MouseReel THJ 4.7 uF 16 VDC 10 % 2.9 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 150uF 20% ESR=900 14,969In Stock
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

Reel, Cut Tape, MouseReel TLJ 150 uF 6.3 VDC 20 % 900 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2.2uF +/-10% 25V 13,161In Stock
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

Reel, Cut Tape, MouseReel TRJ 2.2 uF 25 VDC 10 % 2.9 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 0.33uF 3.2x1.6 17,893In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel F92 330 nF 35 VDC 20 % 10 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 10uF 10% 1206 E SR= 3 Ohm 18,023In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel F93 10 uF 6.3 VDC 10 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uF 6.3V 10% 18,369In Stock
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

Reel, Cut Tape, MouseReel F93 47 uF 6.3 VDC 10 % 2.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 1uF 35V 10% 23,304In Stock
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

Reel, Cut Tape, MouseReel F93 1 uF 35 VDC 10 % 7.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2.2uF 35V 10% 15,404In Stock
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

Reel, Cut Tape, MouseReel F93 2.2 uF 35 VDC 10 % 7 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 125 C SMD/SMT