2312 C Case Tantalum Capacitors - Solid SMD

Results: 2,278
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style Product
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 10% 2312 ES R= 1.8 Ohm
67,759In Stock
4,992Expected 01-10-2026
Min.: 1
Mult.: 1
Max.: 2,000
: 500

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 25 VDC 10 % 1.8 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 10volts 10% C case Molded 98,689In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 47 uF 10 VDC 10 % 1.1 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF 25V 10% C
254In Stock
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TBJ 10 uF 25 VDC 10 % 500 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 47uF 10% ESR = 3 50mOhm 2,006In Stock
Min.: 1
Mult.: 1
Max.: 12,000
: 3,000

Reel, Cut Tape, MouseReel TPS 47 uF 16 VDC 10 % 350 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Standard Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7UF 35V 10% C
259In Stock
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TBJ 4.7 uF 35 VDC 10 % 600 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 16volts 10% C case Molded 33,180In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 47 uF 16 VDC 10 % 1 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD TANTALUM CHIPS 3,056In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape TAJ Standard 22 uF 10 VDC 10 % 1.8 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 3.3uF Case C 10,450In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 3.3 uF 35 VDC 10 % 700 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Standard Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 16volts 10% C case Molded 24,815In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 33 uF 16 VDC 10 % 1.1 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 35volts 10% C case Molded 29,953In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 4.7 uF 35 VDC 10 % 1.9 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 220uF 20% 2312 ESR=.7Ohm AEC-Q200 4,846In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F93-AJ6 220 uF 6.3 VDC 20 % 700 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 15uF 20%
3,161In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 15 uF 35 VDC 20 % 1.4 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF 25V 20% L ESR 13,227In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

Reel, Cut Tape, MouseReel TPS 10 uF 25 VDC 20 % 500 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Standard Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 10% 2,604In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel TPS 100 uF 10 VDC 10 % 75 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Standard Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 3.3uF 35volts 10% C case Molded 13,175In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 3.3 uF 35 VDC 10 % 2.1 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 2312 20% E SR=700mOhms AEC-Q2 3,781In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F97-HT3 100 uF 10 VDC 20 % 700 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT Tantalum Solid High Temperature
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 6.8uF 10% 2312 E SR= 1 Ohm
22,712In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

Reel, Cut Tape, MouseReel TAJ Standard 6.8 uF 50 VDC 10 % 1 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD TPS TANT 3,332In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel TPS 100 uF 10 VDC 10 % 100 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Standard Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 220uF 20% Tol. 100 ESR 2,082In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 220 uF 6.3 VDC 20 % 100 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Standard Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 47uF 20% 2312 ES R= 500 mOhm
21,286In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

Reel, Cut Tape, MouseReel TAJ Standard 47 uF 16 VDC 20 % 500 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 33UF 10V 10% C 3,794In Stock
1,500Expected 18-09-2026
Min.: 1
Mult.: 1
Max.: 2,000
: 500

Reel, Cut Tape, MouseReel TPS 33 uF 10 VDC 10 % 150 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Standard Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 10% 2,215In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel TPS 10 uF 25 VDC 10 % 500 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Standard Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 220uF 20% 2312 ESR= 250 mOhm 3,950In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

Reel, Cut Tape, MouseReel TPS 220 uF 6.3 VDC 20 % 250 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Standard Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 33uF 10% 2312 ES R=.375Ohm AEC-Q200 7,849In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 33 uF 10 VDC 10 % 375 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Standard Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 2312 ESR=50 0mohms +/-10% 5,983In Stock
Min.: 1
Mult.: 1
Max.: 12,000
: 3,000
No
Reel, Cut Tape TPS 10 uF 25 VDC 10 % 500 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Standard Grade