2924 Tantalum Capacitors - Solid SMD

Results: 824
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style Product
KYOCERA AVX Tantalum Capacitors - Solid SMD 680uF 10V 20% 7361 E SR 400mOhm Low Prof 1,811In Stock
Cut Tape
₹595.21
₹439.48
₹385.03
₹342.99
Reel
₹312.42
₹298.08
Min.: 1
Mult.: 1
: 400
Reel, Cut Tape, MouseReel TAJ Standard 680 uF 10 VDC 20 % 400 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.45 mm (0.136 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 16V 220uF 2924 10% ESR=500mOhms
608In Stock
Cut Tape
₹1,062.40
₹811.13
₹710.82
₹679.29
Reel
₹670.69
₹601.90
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T494 220 uF 16 VDC 10 % 500 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 10V 470uF 2924 20% ESR=100mOhms
871In Stock
Cut Tape
₹1,031.83
₹786.29
₹687.89
₹657.32
Reel
₹604.77
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T494 470 uF 10 VDC 20 % 100 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 4V 1000uF 2924 10% ESR=10mOhms
896In Stock
Cut Tape
₹1,306.99
₹1,011.77
₹894.25
₹857.95
Reel
₹856.99
₹775.78
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T510 Multiple Anode 1000 uF 4 VDC 10 % 10 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT Tantalum Multiple Anode Low ESR Capacitors
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 100uF 2924 ESR=4 00mOhms 20%
1,827In Stock
Cut Tape
₹522.60
₹395.54
₹334.39
₹287.58
Reel
₹286.62
₹260.82
Min.: 1
Mult.: 1
: 400
Reel, Cut Tape, MouseReel TAJ Standard 100 uF 25 VDC 20 % 400 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 20V 100uF 2924 10% ESR=60mOhms
610In Stock
Cut Tape
₹1,030.88
₹786.29
₹701.26
₹670.69
Reel
₹669.74
₹593.30
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 100 uF 20 VDC 10 % 60 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KEMET Tantalum Capacitors - Solid SMD 35V 33uF 2924 10% ESR=200mOhms
988In Stock
Cut Tape
₹1,061.45
₹810.18
₹733.75
₹701.26
Reel
₹646.81
₹621.97
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 33 uF 35 VDC 10 % 200 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KEMET Tantalum Capacitors - Solid SMD 10V 330uF 2924 20% ESR=60mOhms
950In Stock
Cut Tape
₹947.76
₹718.46
₹626.74
₹598.08
Reel
₹549.36
₹526.43
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 330 uF 10 VDC 20 % 60 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 220uF 10% 2924 E SR= 900 mOhm
650In Stock
Cut Tape
₹588.53
₹412.73
₹355.41
₹312.42
Reel
₹290.44
₹278.02
Min.: 1
Mult.: 1
: 400
Reel, Cut Tape, MouseReel TAJ Standard 220 uF 16 VDC 10 % 900 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 6.3V 680uF 2924 20% ESR=500mOhms
658In Stock
Cut Tape
₹866.55
₹646.81
₹594.26
Reel
₹504.45
₹465.28
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 680 uF 6.3 VDC 20 % 500 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 16V 220uF 2924 10% ESR=150mOhms
283In Stock
Cut Tape
₹1,000.30
₹760.50
₹664.96
₹635.34
Reel
₹584.70
₹560.82
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 220 uF 16 VDC 10 % 150 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 68uF 2924 0.15Oh ms 0.2
232In Stock
Cut Tape
₹2,374.17
₹1,817.17
₹1,624.18
₹1,496.16
Reel
₹1,436.92
₹1,359.53
Min.: 1
Mult.: 1
Max.: 3,200
: 400
Reel, Cut Tape, MouseReel TBJ 68 uF 35 VDC 20 % 150 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 1000 uF 0.2
2,796In Stock
Cut Tape
₹649.67
₹471.97
₹401.27
₹345.85
Reel
₹333.43
Min.: 1
Mult.: 1
: 400
Reel, Cut Tape, MouseReel TAJ Standard 1000 uF 6.3 VDC 20 % 200 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.8 mm (0.15 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 10V 330uF 2924 10% ESR=500mOhms 302In Stock
Cut Tape
₹831.20
₹621.01
₹542.67
₹504.45
Reel
₹448.08
₹428.02
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 330 uF 10 VDC 10 % 500 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 22UF 50V 20% V
18In Stock
₹2,364.62
₹1,809.53
₹1,465.58
₹1,413.99
₹1,327.05
Min.: 1
Mult.: 1
Bulk TBJ 22 uF 50 VDC 20 % 600 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 22uF 2917 0.4Ohm s 0.1
44In Stock
₹1,871.63
₹1,432.14
₹1,156.99
₹1,153.17
Min.: 1
Mult.: 1
Bulk TBJ 220 uF 16 VDC 10 % 75 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 1000uF 20% 2924 Multi-anode 240In Stock
1,200On Order
Cut Tape
₹1,270.68
₹959.22
₹848.40
₹760.50
Reel
₹716.55
₹679.29
Min.: 1
Mult.: 1
: 400
Reel, Cut Tape, MouseReel TPM 1000 uF 6.3 VDC 20 % 20 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.8 mm (0.15 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Standard Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 680uF 20% Tol. 40 ESR 879In Stock
Cut Tape
₹466.24
₹327.70
₹282.80
Reel
₹230.25
₹220.70
Min.: 1
Mult.: 1
: 400
Reel, Cut Tape, MouseReel TPS 680 uF 6.3 VDC 20 % 40 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 6.3V 470uF 2924 10% ESR=200mOhms
466In Stock
Cut Tape
₹1,062.40
₹758.59
₹710.82
₹679.29
Reel
₹625.79
₹601.90
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T494 470 uF 6.3 VDC 10 % 200 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 4V 1000uF 2924 20% ESR=10mOhms
344In Stock
Cut Tape
₹1,486.60
₹1,127.37
₹1,003.17
₹903.81
Reel
₹873.24
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T510 Multiple Anode 1000 uF 4 VDC 20 % 25 mOhms 2924 7360 E Case - 55 C + 125 C SMD/SMT Tantalum Multiple Anode Low ESR Capacitors
KYOCERA AVX Tantalum Capacitors - Solid SMD 100UF 20V 10% V
50In Stock
₹1,997.74
₹1,528.64
₹1,366.22
₹1,251.57
Min.: 1
Mult.: 1
No
Bulk TBJ 100 uF 20 VDC 10 % 85 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 470UF 6V 20% V
43In Stock
₹1,758.89
₹1,333.74
₹1,154.12
₹1,117.82
Min.: 1
Mult.: 1
No
Bulk TBJ 470 uF 6 VDC 20 % 55 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 100UF 20V 10% V
88In Stock
Cut Tape
₹1,997.74
₹1,528.64
₹1,368.13
₹1,285.97
Reel
₹1,231.51
Min.: 1
Mult.: 1
Max.: 3,200
: 400
No
Reel, Cut Tape, MouseReel TBJ 100 uF 20 VDC 10 % 85 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 0.68uF 2924 0.035 Ohms 0.1
12In Stock
Cut Tape
₹1,668.13
₹1,264.95
₹1,060.49
₹973.55
Reel
₹973.55
Min.: 1
Mult.: 1
: 400
No
Reel, Cut Tape, MouseReel TBJ 680 uF 6 VDC 10 % 35 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 68uF 2924 ESR=20 0mohms +/-10% 573In Stock
Cut Tape
₹716.55
₹656.36
₹637.25
₹593.30
Reel
₹592.35
₹509.23
Min.: 1
Mult.: 1
: 400
No
Reel, Cut Tape, MouseReel TPS 68 uF 35 VDC 10 % 200 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade