1608 Tantalum Capacitors - Solid SMD

Results: 785
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 10volts 10% M case MAP Hi-Rel 600In Stock
Min.: 1
Mult.: 1
: 300

Reel, Cut Tape, MouseReel TMx 4.7 uF 10 VDC 10 % 6 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.84 mm (0.033 in) 0.84 mm (0.033 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10Vdc 10uF 0603 +/-2 0% ESR=4000mOhms 3,210In Stock
Min.: 1
Mult.: 1
Max.: 14,000
: 3,500

Reel, Cut Tape, MouseReel TPC 10 uF 10 VDC 20 % 4 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.85 mm (0.033 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 0.68uF 10% 0603 ESR= 7.5 Ohm 2,517In Stock
Min.: 1
Mult.: 1
: 3,500

Reel, Cut Tape, MouseReel TAC 680 nF 10 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.85 mm (0.033 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3Vdc 2.2uF 0603 +/ -10% ESR=5000mOhms 2,493In Stock
Min.: 1
Mult.: 1
: 3,500

Reel, Cut Tape, MouseReel TPC 2.2 uF 6.3 VDC 10 % 5 Ohms 0603 1608 L Case 0.85 mm (0.033 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 10volts 20% M case MAP 4,631In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel 298D 2.2 uF 10 VDC 20 % 10 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0603 10V .68uF 20% 116In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 680 nF 10 VDC 20 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0603 10V 1.5uF 10% 444In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 1.5 uF 10 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 1uF 10% 152In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 1 uF 10 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0603 6.3V 1uF 20% 498In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 1 uF 6.3 VDC 20 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2V 47uF 20% 379In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TLC 47 uF 2 VDC 20 % 7.5 Ohms 0603 1608 L Case 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 15uF 20% 965In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 15 uF 6.3 VDC 20 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 10volts 20% M case MAP 2,246In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel 298D 15 uF 10 VDC 20 % 4 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 3.3uF 20% 1,474In Stock
Min.: 1
Mult.: 1
: 3,500

Reel, Cut Tape, MouseReel TLC 3.3 uF 16 VDC 20 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 10volts 20% M case MAP 88,687In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel 298D 10 uF 10 VDC 20 % 4 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 6.3volts 10% M case MAP Hi-Rel 1,360In Stock
Min.: 1
Mult.: 1
: 300

Reel, Cut Tape, MouseReel TMx 10 uF 6.3 VDC 10 % 5 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.84 mm (0.033 in) 0.84 mm (0.033 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 1uF 6.3v 10% Tol 060 3 Case Size 2,880In Stock
Min.: 1
Mult.: 1
: 3,500

Reel, Cut Tape, MouseReel TAC 1 uF 6.3 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0603 10V 1uF 10% 3,638In Stock
Min.: 1
Mult.: 1
Max.: 14,000
: 3,500

Reel, Cut Tape, MouseReel TAC 1 uF 10 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 22uF 20% 0603 ESR = 7.5 Ohm 1,395In Stock
16,500On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

Reel, Cut Tape, MouseReel TAC 22 uF 4 VDC 20 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.85 mm (0.033 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 1uF 20% 3,250In Stock
Min.: 1
Mult.: 1
: 3,500

Reel, Cut Tape, MouseReel TLC 1 uF 25 VDC 20 % 7.5 Ohms 0603 1608 L Case 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16Vdc 2.2uF 0603 +/- 10% ESR=5000mOhms 2,008In Stock
3,500Expected 18-02-2027
Min.: 1
Mult.: 1
Max.: 14,000
: 3,500

Reel, Cut Tape, MouseReel TPC 2.2 uF 16 VDC 10 % 5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.85 mm (0.033 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 10volts 20% M case MAP 7,799In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel 298D 4.7 uF 10 VDC 20 % 4 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 16volts 20% M case MAP 28,629In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel 298D 2.2 uF 16 VDC 20 % 12 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 6.3volts 20% M case MAP 5,500In Stock
12,000Expected 07-09-2026
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel 298D 22 uF 6.3 VDC 20 % 4 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 6.3volts 20% M case MAP 2,498In Stock
4,000Expected 19-01-2027
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel 298D 33 uF 6.3 VDC 20 % 7.5 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 16volts 20% M case MAP 9,847In Stock
20,000Expected 02-02-2027
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel 298D 4.7 uF 16 VDC 20 % 12 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 85 C SMD/SMT