3216 Tantalum Capacitors - Solid SMD

Results: 4,814
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 10V 15uF 1206 10% ESR=6 Ohms 1,57,871In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T491 15 uF 10 VDC 10 % 6 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 593D226X9010A2Te3 3,696In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel 593D 22 uF 10 VDC 10 % 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 1206 3Ohms 0.1 724In Stock
Min.: 1
Mult.: 1
Max.: 4,000

Bulk TBJ 10 uF 16 VDC 10 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 1.0uF 1206 10% ESR=8Ohms 7,977In Stock
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

Reel, Cut Tape, MouseReel T491 1 uF 25 VDC 10 % 8 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 33uF 3.2x1.6 16,210In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel F93 33 uF 10 VDC 20 % 2.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 2.2uF 3.2x1.6 16,964In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel F93 2.2 uF 20 VDC 20 % 5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 4.7uF 20% 1206 E SR= 4 Ohm 20,369In Stock
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

Reel, Cut Tape, MouseReel F93 4.7 uF 20 VDC 20 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 4V 100uF 1206 20% ESR=3ohms 10,221In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T494 100 uF 4 VDC 20 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 4Volts 20% A0 Case Molded 2,828In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel TL8 220 uF 4 VDC 20 % 7 Ohms 1206 3216 A0 Case 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 4.7uF 1206 10% ESR=1.4Ohms 4,680In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T495 4.7 uF 10 VDC 10 % 1.4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 2.2uF 20% 20,035In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TAJ Standard 2.2 uF 6.3 VDC 20 % 9 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 47uF 10% 1206 ESR = 800mOhm 11,332In Stock
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

Reel, Cut Tape, MouseReel TPS 47 uF 6.3 VDC 20 % 800 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 4.7uF 10% ESR=1200mOhms 2,469In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T495 4.7 uF 10 VDC 10 % 1.2 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 15uF 10% 1206 ES R=3.5Ohm AEC-Q200 24,579In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TAJ AUTO 15 uF 10 VDC 10 % 3.2 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 0.22uF 3.2x1.6 19,981In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel F92 220 nF 35 VDC 20 % 10 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 33uF 20% 1206 E SR= 2.5 Ohm 15,371In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel F93 33 uF 6.3 VDC 20 % 2.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33uF 10V 10% 14,739In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel F93 33 uF 10 VDC 10 % 2.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 6.8uF 3.2x1.6 12,674In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel F93 6.8 uF 16 VDC 20 % 3.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 0.1uF 10% 15,120In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel TAJ Low Profile 100 nF 20 VDC 10 % 25 Ohms 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 10uF 10% 15,525In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel TAJ Low Profile 10 uF 6.3 VDC 10 % 4 Ohms 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 4.7uF 10% 20,114In Stock
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

Reel, Cut Tape, MouseReel THJ 4.7 uF 16 VDC 10 % 2.9 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 150uF 20% ESR=900 14,979In Stock
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

Reel, Cut Tape, MouseReel TLJ 150 uF 6.3 VDC 20 % 900 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2.2uF +/-10% 25V 13,171In Stock
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

Reel, Cut Tape, MouseReel TRJ 2.2 uF 25 VDC 10 % 2.9 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 0.33uF 3.2x1.6 17,893In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel F92 330 nF 35 VDC 20 % 10 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 10uF 10% 1206 E SR= 3 Ohm 18,031In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel F93 10 uF 6.3 VDC 10 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT