3528 Tantalum Capacitors - Solid SMD

Results: 6,068
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 6.3V 22uF 1311 10% ESR=3.5ohms 1,90,239In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T491 22 uF 6.3 VDC 10 % 3.5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 10% 35V ESR2.5 B case Molded 5,298In Stock
Min.: 1
Mult.: 1
: 8,000

Reel, Cut Tape TH3 2.2 uF 35 VDC 10 % 2.5 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 10% 25V ESR2.8 B case Molded 5,333In Stock
16,000Expected 30-11-2026
Min.: 1
Mult.: 1
: 8,000

Reel, Cut Tape TH3 4.7 uF 25 VDC 10 % 2.8 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 150 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 1311 20% ESR=4000mOhms 1,358In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel T495 10 uF 16 VDC 20 % 4 Ohms 1311 3528 T Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 2.2uF 5% 1,994In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TAJ Standard 2.2 uF 20 VDC 5 % 3.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 3.3UF 25V 3528-21 25,696In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TPS 3.3 uF 25 VDC 10 % 2 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF +/-10% 20V 3,814In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TRJ 10 uF 20 VDC 10 % 2.2 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 10volts 10% B cs ESR 0.5 Molded 3,649In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TR3 47 uF 10 VDC 10 % 500 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 68uF 6.3volts 10% B cs ESR 0.25 Molded 3,985In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TR3 68 uF 6.3 VDC 10 % 250 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 1uF 1311 20% ESR=5ohms 12,369In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T491 1 uF 25 VDC 20 % 5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 4.7uF 1311 10% ESR=3.5ohms 25,290In Stock
Min.: 1
Mult.: 1
: 8,000

Reel, Cut Tape, MouseReel T491 4.7 uF 10 VDC 10 % 83 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 3.3uF 1311 20% ESR=1.3ohms 3,436In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T494 3.3 uF 35 VDC 20 % 1.3 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 20% 1210 ES R = 1 Ohm 41,312In Stock
Min.: 1
Mult.: 1
: 8,000

Reel, Cut Tape, MouseReel TAJ Standard 47 uF 10 VDC 20 % 1 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 10uF 3.5x2.8 16,940In Stock
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

Reel, Cut Tape, MouseReel F93 10 uF 20 VDC 20 % 2.1 Ohms 1211 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 3.5 mm (0.138 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 25volts 10% B case Molded 8,000In Stock
6,000On Order
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TR3 15 uF 25 VDC 10 % 600 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 35volts 10% B case ESR .7 Molded 5,972In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TR3 4.7 uF 35 VDC 10 % 700 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 6.3volts 10% B cs ESR 0.5 Molded 3,514In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TR3 47 uF 6.3 VDC 10 % 500 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 0.47uF 1311 10% ESR=2.2ohms 2,745In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T495 470 nF 35 VDC 10 % 2.2 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 4.7uF 1311 10% ESR=1.3Ohms 3,006In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T495 4.7 uF 10 VDC 10 % 1.3 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 33uF 20% 1210 ES R=1.9Ohm AEC-Q200 12,647In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel F97-HT3 33 uF 10 VDC 20 % 1.9 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 135 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 100uF 1210 ESR=1O hms 20% 792In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 100 uF 6 VDC 20 % 1 Ohms 1210 3528 T Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 1,987In Stock
Min.: 1
Mult.: 1

Bulk TBJ 3.3 uF 10 VDC 10 % 5.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 20volts 10% B case Molded 10,266In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel 593D 10 uF 20 VDC 10 % 1 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 10volts 10% B cs ESR 0.8 Molded 3,470In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TR3 10 uF 10 VDC 10 % 800 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 10volts 10% B cs ESR 0.4 Molded 2,726In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TR3 22 uF 10 VDC 10 % 400 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT