3528 B Case Tantalum Capacitors - Solid SMD

Results: 5,480
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style Product
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 25volts 10% B cs ESR 0.45 Molded 41,211In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TR3 10 uF 25 VDC 10 % 450 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
KEMET Tantalum Capacitors - Solid SMD 6.3V 22uF 1311 10% ESR=3.5ohms
1,87,739In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T491 22 uF 6.3 VDC 10 % 3.5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
Vishay / Sprague Tantalum Capacitors - Solid SMD 293D226X9020B2We3 5,490In Stock
Min.: 1
Mult.: 1

Reel 293D 22 uF 20 VDC 10 % 2.1 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 10% 35V ESR2.5 B case Molded 5,298In Stock
Min.: 1
Mult.: 1
: 8,000

Reel, Cut Tape TH3 2.2 uF 35 VDC 10 % 2.5 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 150 C AEC-Q200 SMD/SMT Tantalum Solid High Temperature
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 10% 25V ESR2.8 B case Molded 5,284In Stock
16,000Expected 30-11-2026
Min.: 1
Mult.: 1
: 8,000

Reel, Cut Tape TH3 4.7 uF 25 VDC 10 % 2.8 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 150 C AEC-Q200 SMD/SMT Tantalum Solid High Temperature
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 20% 1210 ES R = 1 Ohm 41,302In Stock
Min.: 1
Mult.: 1
: 8,000

Reel, Cut Tape, MouseReel TAJ Standard 47 uF 10 VDC 20 % 1 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 10uF 3.5x2.8 16,920In Stock
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

Reel, Cut Tape, MouseReel F93 10 uF 20 VDC 20 % 2.1 Ohms 1211 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 3.5 mm (0.138 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 6.3volts 20% B cs ESR 1.5 Molded 3,945In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TR3 100 uF 6.3 VDC 20 % 1.5 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 25volts 10% B case Molded 10,000In Stock
4,000On Order
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TR3 15 uF 25 VDC 10 % 600 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 35volts 10% B case ESR .7 Molded 5,972In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TR3 4.7 uF 35 VDC 10 % 700 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 6.3volts 10% B cs ESR 0.5 Molded 3,424In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TR3 47 uF 6.3 VDC 10 % 500 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
KEMET Tantalum Capacitors - Solid SMD 35V 0.47uF 1311 10% ESR=2.2ohms
2,745In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T495 470 nF 35 VDC 10 % 2.2 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 2.2uF 5%
1,994In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TAJ Standard 2.2 uF 20 VDC 5 % 3.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 3.3UF 25V 3528-21 25,696In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TPS 3.3 uF 25 VDC 10 % 2 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Standard Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF +/-10% 20V 3,804In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TRJ 10 uF 20 VDC 10 % 2.2 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C AEC-Q200 SMD/SMT Tantalum Solid Standard Grade - Other Various
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 10volts 10% B cs ESR 0.5 Molded 3,649In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TR3 47 uF 10 VDC 10 % 500 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 68uF 6.3volts 10% B cs ESR 0.25 Molded 3,985In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TR3 68 uF 6.3 VDC 10 % 250 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
KEMET Tantalum Capacitors - Solid SMD 25V 1uF 1311 20% ESR=5ohms 12,369In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T491 1 uF 25 VDC 20 % 5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KEMET Tantalum Capacitors - Solid SMD 10V 4.7uF 1311 10% ESR=3.5ohms 25,290In Stock
Min.: 1
Mult.: 1
: 8,000

Reel, Cut Tape, MouseReel T491 4.7 uF 10 VDC 10 % 83 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KEMET Tantalum Capacitors - Solid SMD 35V 3.3uF 1311 20% ESR=1.3ohms
3,436In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel T494 3.3 uF 35 VDC 20 % 1.3 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT Tantalum Solid Surface Mounts
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 0.22uF 10%
4,000In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TAJ Standard 220 nF 50 VDC 10 % 14 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 2.2uF 35V 10% 11,252In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel F93 2.2 uF 35 VDC 10 % 3.8 Ohms 1211 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 3.5 mm (0.138 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 25volt 10% B Case Molded 12,192In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel 593D 4.7 uF 25 VDC 10 % 1.5 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Commercial Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 16volts 10% B cs ESR 0.5 Molded 4,712In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TR3 10 uF 16 VDC 10 % 500 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 16volts 10% B cs ESR 0.6 Molded 2,932In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TR3 22 uF 16 VDC 10 % 600 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade