D Case SMD/SMT Tantalum Capacitors - Solid SMD

Results: 8,519
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 150uF 10volt 20% D Case Molded 85,392In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 593D 150 uF 10 VDC 20 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 10volts 10% D case Molded 1,19,164In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 593D 100 uF 10 VDC 10 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 16volts 20% D case Conformal 11,383In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 594D 100 uF 16 VDC 20 % 75 mOhms 3017 7543 D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 10uF 20% 46,466In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 35 VDC 20 % 1 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 4.7uF 10% ESR=20 0mOhm 4,931In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TRM 4.7 uF 50 VDC 10 % 200 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 10uF 10% ESR=120 mOhm 457In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TRM 10 uF 35 VDC 10 % 120 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 33uF 2917 0.1Ohm s 0.1 405In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TBJ 33 uF 25 VDC 10 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.8UF 50V 10% D 178In Stock
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TBJ 6.8 uF 50 VDC 10 % 1 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 22uF 2917 10% ESR=300mOhms 3,269In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 22 uF 35 VDC 10 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 22uF 20% 5,182In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel TAJ Standard 22 uF 20 VDC 20 % 900 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.8UF 35V 10% D 268In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TBJ 6.8 uF 35 VDC 10 % 1.3 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 330uF 10% ESR=150mOhms 2,173In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel T495 330 uF 10 VDC 10 % 150 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 33uF 10% 2917 ES R = .9 Ohm 2,818In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 33 uF 35 VDC 10 % 900 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 10% 2,415In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 10 uF 25 VDC 10 % 500 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 100UF 16V 10% D 7,796In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 100 uF 16 VDC 10 % 60 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 35volts 10% D case Molded 12,504In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 593D 15 uF 35 VDC 10 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 3.3uF 10% 50V ESR1.7 D case Molded 4,520In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape TH3 3.3 uF 50 VDC 10 % 1.7 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 10volts 10% D cs ESR 0.05 Molded 2,705In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 220 uF 10 VDC 10 % 50 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 150uF 2917 10% ESR=50mOhms 4,028In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 150 uF 10 VDC 10 % 50 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 470uF 20% ESR=45mOhms 4,375In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel T495 470 uF 6.3 VDC 20 % 83 mOhms 2917 7343 D Case 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 2917 20% ESR=1.2Ohms 1,000In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T496 10 uF 25 VDC 20 % 1.2 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 100uF 10% 2917 S MD 3,757In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 16 VDC 10 % 600 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 47uF 10% HI-TEMP 12,118In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel THJ 47 uF 16 VDC 10 % 900 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 10uF 10% 3,202In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel TPS 10 uF 35 VDC 10 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 10% 2,995In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel TPS 100 uF 10 VDC 10 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT