G Case Tantalum Capacitors - Solid SMD

Results: 732
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF 25V 20% G 732In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAZ 10 uF 25 VDC 20 % 1.4 Ohms 2611 6728 G Case 6.73 mm (0.265 in) 2.79 mm (0.11 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 33uF 1.1Ohms G 1 0% 443In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAZ 33 uF 10 VDC 10 % 1.1 Ohms 2611 6728 G Case 6.73 mm (0.265 in) 2.79 mm (0.11 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 1.4Ohms G 1 0% 711In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TAZ 10 uF 25 VDC 10 % 1.4 Ohms 2611 6728 G Case 6.73 mm (0.265 in) 2.79 mm (0.11 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 0.35Ohms G 10% 175In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 10 uF 25 VDC 20 % 2611 6728 G Case 6.73 mm (0.265 in) 2.79 mm (0.11 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 219In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAZ 22 uF 15 VDC 10 % 1.1 Ohms 2611 6728 G Case 6.73 mm (0.265 in) 2.79 mm (0.11 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 1.4Ohms G 1 0% 134In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAZ 10 uF 25 VDC 10 % 1.4 Ohms 2611 6728 G Case 6.73 mm (0.265 in) 2.79 mm (0.11 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 33uF 1.1Ohms G 2 0% 223In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAZ 33 uF 10 VDC 20 % 1.1 Ohms 2611 6728 G Case 6.73 mm (0.265 in) 2.79 mm (0.11 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 10uF 10% ESR=1.4 Ohm 321In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T4Z 10 uF 25 VDC 10 % 350 mOhms 2711 6728 G Case 6.73 mm (0.265 in) 2.79 mm (0.11 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT

KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 4.7uF 0.375Ohms G 10% 29In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 4.7 uF 35 VDC 10 % G Case 6.73 mm (0.265 in) 2.79 mm (0.11 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 0.35Ohms G 10% 358In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape TAZ 10 uF 25 VDC 20 % 2611 6728 G Case 6.73 mm (0.265 in) 2.79 mm (0.11 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 15uF 1.4Ohms G 1 0% 440In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape TAZ 15 uF 25 VDC 10 % 1.4 Ohms 2611 6728 G Case 6.73 mm (0.265 in) 2.79 mm (0.11 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 6.8uF 0.3Ohms G 5% 180In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 6.8 uF 25 VDC 5 % 300 mOhms 2611 6728 G Case 6.73 mm (0.265 in) 2.79 mm (0.11 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 15uF 0.275Ohms G 10% 271In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 15 uF 20 VDC 10 % 275 mOhms 2611 6728 G Case 6.73 mm (0.265 in) 2.79 mm (0.11 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 0.275Ohms G 10% 180In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 100 uF G Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 15uF 1.4Ohms G 1 0% 199In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 15 uF 25 VDC 10 % 1.4 Ohms 2611 6728 G Case 6.73 mm (0.265 in) 2.79 mm (0.11 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 15uF 0.35Ohms G 10% 408In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape TAZ 15 uF 25 VDC 10 % 350 mOhms 2611 6728 G Case 6.73 mm (0.265 in) 2.79 mm (0.11 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF 25V 10% G 159In Stock
Min.: 1
Mult.: 1
Bulk TAZ 10 uF 25 VDC 20 % 2611 6728 G Case 6.73 mm (0.265 in) 2.79 mm (0.11 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22UF 15V 10% G 159In Stock
Min.: 1
Mult.: 1

Bulk CWR09 22 uF 15 VDC 10 % 1.1 Ohms 2611 6728 G Case 6.73 mm (0.265 in) 2.79 mm (0.11 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 68UF 10V 10% G 433In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAZ 68 uF 10 VDC 10 % 1.1 Ohms 2611 6728 G Case 6.73 mm (0.265 in) 2.79 mm (0.11 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 100uF 6.3VDC 20% 2,243In Stock
2,500Expected 08-02-2027
Min.: 1
Mult.: 1
Max.: 10,000
: 2,500

Reel, Cut Tape, MouseReel TLJ 100 uF 6.3 VDC 20 % 800 mOhms 1206 3216 G Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
Vishay Tantalum Capacitors - Solid SMD 10UF 25V 10% G 1In Stock
Min.: 1
Mult.: 1
CWR06 10 uF 25 VDC 10 % 1.4 Ohms G Case 6.73 mm (0.265 in) 2.79 mm (0.11 in) 2.79 mm (0.11 in) - 55 C + 85 C EREL SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 15uF 0.35Ohms G 10% 200In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 15 uF 25 VDC 10 % 350 mOhms 2611 6728 G Case 6.73 mm (0.265 in) 2.79 mm (0.11 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 15V 22uF 1.1Ohms G 1 0% 61In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 22 uF 15 VDC 10 % 1.1 Ohms 2711 6728 G Case 6.73 mm (0.265 in) 2.79 mm (0.11 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22UF 15V 20% G 356In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TAZ G Case
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 200In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 68 uF 15 VDC 10 % 275 mOhms 2611 6728 G Case 6.73 mm (0.265 in) 2.79 mm (0.11 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT