H Case Tantalum Capacitors - Solid SMD

Results: 1,515
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 150In Stock
Min.: 1
Mult.: 1

Bulk TAZ 33 uF 25 VDC 10 % 180 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 330uF 20volts 20% H case Conformal 542In Stock
200Expected 25-01-2027
Min.: 1
Mult.: 1
: 200

Reel, Cut Tape, MouseReel 597D 330 uF 20 VDC 20 % 100 mOhms 3226 8066 H Case 8 mm (0.315 in) 6.6 mm (0.26 in) 5.2 mm (0.205 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10Vdc 10uF 0805 +/-1 0% ESR=2500mOhms 2,703In Stock
Min.: 1
Mult.: 1
: 3,500

Reel, Cut Tape, MouseReel TPC 10 uF 10 VDC 10 % 2.5 Ohms 0805 2012 H Case 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 47uF 0.9Ohms H 1 0% 194In Stock
Min.: 1
Mult.: 1

Bulk TAZ 47 uF 20 VDC 10 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 22uF 0.9Ohms H 1 0% 454In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAZ 22 uF 25 VDC 10 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 4.7uF 1.5Ohms H 10% 470In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAZ 4.7 uF 50 VDC 10 % 1.5 Ohms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 330uF 20volts 10% H cs Conf COTS Fuse 651In Stock
Min.: 1
Mult.: 1
: 100

Reel, Cut Tape, MouseReel T97 330 uF 20 VDC 10 % 100 mOhms 3126 8066 H Case 8 mm (0.315 in) 6.6 mm (0.26 in) 5.2 mm (0.205 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 15V 100uF 0.18Ohms H 10% 296In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 100 uF 15 VDC 10 % 180 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 120uF 10volts 20% H case Conformal 244In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape 695D 120 uF 10 VDC 20 % 450 mOhms H Case 7.7 mm (0.303 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 10uF 0.5Ohms H 1 0% 24In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAZ 10 uF 35 VDC 10 % 500 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 50volts 20% H case Conformal 440In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 695D 10 uF 50 VDC 20 % 1 Ohms H Case 7.7 mm (0.303 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 22uF 0.9Ohms H 1 0% 332In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAZ 22 uF 20 VDC 10 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 10uF 0.5Ohms H 5 % 119In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 10 uF 35 VDC 5 % 500 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 220uF 0.18Ohms H 5% 71In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 220 uF 10 VDC 5 % 900 mOhms 2815 7238 H Case 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 27In Stock
Min.: 1
Mult.: 1
No
Waffle TAZ 33 uF 15 VDC 10 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 150uF DF=10% 2815 15uA 5 % SRC9000 11In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 150 uF 10 VDC 5 % 180 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 33uF 0.18Ohms H 10% 242In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 33 uF 25 VDC 10 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 418In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TAZ 33 fF 6 VDC 10 % 900 mOhms 2915 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 15uF 0.2Ohms H 5 % 85In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 15 uF 25 VDC 5 % 200 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 100uF 0.18Ohms H 5% 169In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 100 uF 4 VDC 5 % 180 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 100uF 0.9Ohms H 5 % 198In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 100 uF 4 VDC 5 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 15uF 1Ohms H 10% 142In Stock
Min.: 1
Mult.: 1
: 200
No
Reel, Cut Tape TAZ 15 uF 25 VDC 10 % 1 Ohms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 6.8uF 1.3Ohms H 10% 423In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TAZ 6.8 uF 35 VDC 10 % 1.3 Ohms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.8UF 35V 10% H 392In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TAZ 6.8 uF 35 VDC 10 % 1.3 Ohms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 15V 100uF 0.9Ohms H 10% 92In Stock
Min.: 1
Mult.: 1

Bulk TAZ 100 uF 15 VDC 10 % 900 mOhms 2915 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT