+ 85 C - 40 C Trimmer/Variable Capacitors

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Range Voltage Rating Termination Style Length Width Type Tolerance Diameter Height Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Knowles Voltronics Trimmer/Variable Capacitors 2.0 - 6.0pF 110volts 34,397In Stock
Min.: 1
Mult.: 1
: 1,000

2 pF to 6 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Half-Turn Ceramic Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
pSemi Trimmer/Variable Capacitors Digitally Tunable Capacitor (100-3000 MHz) 1.88-14pF, SPI Interface 25,146In Stock
Min.: 1
Mult.: 1
: 3,000

1.88 pF to 14 pF SMD/SMT 2 mm (0.079 in) 2 mm (0.079 in) Digitally Tunable Capacitor 0.55 mm - 40 C + 85 C UltraCMOS Reel, Cut Tape, MouseReel

IXYS Integrated Circuits Trimmer/Variable Capacitors Non-Volatile Digi tal Programmable Cap 5,169In Stock
Min.: 1
Mult.: 1
: 3,000

6.6 pF to 37.553 pF 3.3 V SMD/SMT 2 mm (0.079 in) 2 mm (0.079 in) Non-Volatile Digital Programmable Capacitor 0.75 mm - 40 C + 85 C NCD2100 Reel, Cut Tape, MouseReel

pSemi Trimmer/Variable Capacitors Digitally Tunable Capacitor (100-3000 MHz) 0.9-4.6pF, SPI Interface 4,033In Stock
12,000Expected 19-02-2027
Min.: 1
Mult.: 1
: 3,000

0.9 pF to 4.6 pF SMD/SMT 2 mm (0.079 in) 2 mm (0.079 in) Digitally Tunable Capacitor 0.55 mm - 40 C + 85 C UltraCMOS Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 3.0 -15pF 100volts 9,861In Stock
Min.: 1
Mult.: 1
: 1,000

3 pF to 15 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 5.5-30.0pF 100V 14,437In Stock
9,000Expected 12-02-2027
Min.: 1
Mult.: 1
: 1,000

5.5 pF to 30 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Half-Turn Ceramic Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel

pSemi Trimmer/Variable Capacitors Digitally Tunable Capacitor (100-3000 MHz) 0.85-2.4pF, SPI Interface 532In Stock
Min.: 1
Mult.: 1
: 3,000

0.85 pF to 2.4 pF SMD/SMT 2 mm (0.079 in) 2 mm (0.079 in) Digitally Tunable Capacitor 0.55 mm - 40 C + 85 C UltraCMOS Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors Half turn JR 10pF 738In Stock
Min.: 1
Mult.: 1
: 1,000

2 pF to 10 pF SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 3.0 - 15PF 350V 786In Stock
Min.: 1
Mult.: 1
: 1,000

3 pF to 15 pF SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 4.5 - 20pF 100volts 6,939In Stock
7,100Expected 02-10-2026
Min.: 1
Mult.: 1
: 1,000

4.5 pF to 20 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 5.0 - 30pF 100volts 5,925In Stock
1,000Expected 08-12-2026
Min.: 1
Mult.: 1
: 1,000

5.5 pF to 30 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 8.0 - 40pF 100volts 1,399In Stock
22,000Expected 07-10-2026
Min.: 1
Mult.: 1
: 1,000

8 pF to 40 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 8.0 - 50PF 100V 1,629In Stock
Min.: 1
Mult.: 1
: 1,000

8 pF to 50 pF SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors Trimmer Capacitor 8pF to 50pF, 1MHz, 125V 981In Stock
Min.: 1
Mult.: 1
: 1,000

8 pF to 50 pF SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 1.5 - 3.0pF 100volts 5,467In Stock
5,000Expected 04-01-2027
Min.: 1
Mult.: 1
: 1,000

1.5 pF to 3 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Half-Turn Ceramic Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 1.5-3pF 350V 3,312In Stock
Min.: 1
Mult.: 1
: 1,000

1.5 pF to 3 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 2.0 - 10pF 100volts 5,625In Stock
16,000Expected 02-02-2027
Min.: 1
Mult.: 1
: 1,000

2 pF to 10 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Half-Turn Ceramic Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 2.0-10pF 350V 2,326In Stock
3,000Expected 02-02-2027
Min.: 1
Mult.: 1
: 1,000

2 pF to 10 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 3.0 -15pF 100volts 3,069In Stock
4,000On Order
Min.: 1
Mult.: 1
: 1,000

3 pF to 15 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 3.0-15pF 350V 1,511In Stock
3,000Expected 23-02-2027
Min.: 1
Mult.: 1
: 1,000

3 pF to 15 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 4.5-20pF 350V 2,223In Stock
3,000On Order
Min.: 1
Mult.: 1
: 1,000

4.5 pF to 20 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 5.5-30pF 350V 1,437In Stock
Min.: 1
Mult.: 1
: 1,000

5.5 pF to 30 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 8.0-40pF 350V 6,533In Stock
Min.: 1
Mult.: 1
: 1,000

8 pF to 40 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 8.0 - 50PF 350V
1,610In Stock
Min.: 1
Mult.: 1
: 1,000

100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape
Knowles Voltronics Trimmer/Variable Capacitors 8 -40.0pF 110V 817In Stock
2,000Expected 16-02-2027
Min.: 1
Mult.: 1
: 1,000

8 pF to 40 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Ceramic Trimmers 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel