MEA1608LC080T001

TDK
810-MEA1608LC080T001
MEA1608LC080T001

Mfr.:

Description:
EMI Filter Circuits 3TERM FILTER 100mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: EMI Filter Circuits
RoHS:  
Signal Line Filter
280 MHz
LC (T) Filter
8 pF
6.3 V
100 mA
SMD/SMT
0603 (1608 metric)
- 40 C
+ 85 C
MEA-LC
Reel
Cut Tape
MouseReel
Brand: TDK
Frequency Range: 800 MHz to 2 GHz
Height: 0.7 mm
Length: 1.6 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 4000
Subcategory: Filters
Width: 0.8 mm
Part # Aliases: MEA1608LC080T001 -
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8548909099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 665

Stock:
665 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹50.32 ₹50.32
₹44.35 ₹443.50
₹35.78 ₹894.50
₹32.61 ₹3,261.00
₹30.10 ₹7,525.00
₹28.23 ₹14,115.00
₹24.32 ₹24,320.00
Full Reel (Order in multiples of 4000)
₹21.43 ₹85,720.00
₹20.22 ₹1,61,760.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.