EMI Feedthrough Filters

Results: 1,199
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Circuit Type Capacitance Voltage Rating Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Temperature Coefficient/Code Qualification Packaging
Spectrum Control EMI Feedthrough Filters .01UF 50V 20A 68In Stock
Min.: 1
Mult.: 1

RSBIF 10 nF 100 V 20 A - 55 C + 125 C
Spectrum Control EMI Feedthrough Filters 10A .3uF 10-32 672In Stock
1,050Expected 25-11-2026
Min.: 1
Mult.: 1

RSBIF C Filter 300 nF 50 V 10 A - 55 C + 125 C Bulk
Spectrum Control EMI Feedthrough Filters 25A 2000pF 5/16-32 458In Stock
216Expected 21-10-2026
Min.: 1
Mult.: 1

RSBIF Pi Filter 25 A 10 mOhms - 55 C + 125 C


Spectrum Control EMI Feedthrough Filters EMI FILTER 795In Stock
1,400Expected 08-12-2026
Min.: 1
Mult.: 1

RSBIF C Filter 1 nF 100 V 10 A - 55 C + 85 C Bulk
Spectrum Control EMI Feedthrough Filters BOLT IN 100pF 4-40 C circuit
227In Stock
605Expected 26-11-2026
Min.: 1
Mult.: 1

RSBIF C Filter 100 pF 200 V 10 A - 55 C + 125 C
Spectrum Control EMI Feedthrough Filters 10A 100V 31000pF L RESIN SEALED BOLT IN 15In Stock
Min.: 1
Mult.: 1

RSBIF - 55 C + 125 C
Spectrum Control EMI Feedthrough Filters PI .250 12-32 200V 302G 51000 124In Stock
Min.: 1
Mult.: 1

RSBIF Pi Filter 10 A 10 mOhms - 55 C + 125 C
Spectrum Control EMI Feedthrough Filters 10A 3000pF Pi 12-28 19In Stock
Min.: 1
Mult.: 1

RSBIF Pi Filter 10 A 10 mOhms - 55 C + 125 C
Spectrum Control EMI Feedthrough Filters 3000PF 125V 15A 127In Stock
622On Order
Min.: 1
Mult.: 1

RSBIF - 55 C + 125 C
Spectrum Control EMI Feedthrough Filters 1206 100pF 50V COG FILTER ARRAY
11,604In Stock
Min.: 1
Mult.: 1
: 4,000

SA 20 % 300 mA 300 mOhms - 55 C + 125 C Reel, Cut Tape, MouseReel
Spectrum Control EMI Feedthrough Filters 15A 1.2uF 1/4-28FLAG 422In Stock
Min.: 1
Mult.: 1

L Filter 1.2 uF 80 V 15 A 5 mOhms - 55 C + 125 C
TDK EMI Feedthrough Filters 0805 50V 100pF 20% C0G AEC-Q200 1,99,570In Stock
Min.: 1
Mult.: 1
: 4,000

YFF-AC 100 pF 50 V 20 % 300 mOhms - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel


Spectrum Control EMI Feedthrough Filters 15A 1.4uF TURRET 1,845In Stock
Min.: 1
Mult.: 1
No
1.4 uF 80 V 15 A 5 mOhms - 55 C + 125 C Bulk
Spectrum Control EMI Feedthrough Filters 15A 1.2uF 1/4-28FLAG
2,501In Stock
Min.: 1
Mult.: 1
No
LB Filter 1.2 uF 50 V 15 A 5 mOhms - 55 C + 125 C Bulk
Spectrum Control EMI Feedthrough Filters 15A 1.4uF 1/4-28FLAG 947In Stock
Min.: 1
Mult.: 1
No
LB Filter 1.4 uF 50 V 15 A 3 mOhms - 55 C + 125 C
TE Connectivity / Schaffner FN7562-100-M8
TE Connectivity / Schaffner EMI Feedthrough Filters 100A TERMINAL 5Nm FEED-THROUGH FILTERS 170In Stock
Min.: 1
Mult.: 1

FN756X Y4 - 40 C + 100 C
Spectrum Control EMI Feedthrough Filters 10A .1uF Pi 12-32 810In Stock
522Expected 19-04-2027
Min.: 1
Mult.: 1
No
RSBIF Pi Filter 100 nF 100 V 10 A - 55 C + 125 C
TE Connectivity / Schaffner EMI Feedthrough Filters FN7562-32-M4 20In Stock
Min.: 1
Mult.: 1

FN756X Y4 100 nF 650 VAC 32 A 620 uOhms - 40 C + 100 C
TE Connectivity / Schaffner EMI Feedthrough Filters 100A TERMINAL 5Nm FEED-THROUGH FILTERS 4In Stock
Min.: 1
Mult.: 1

FN766X Y4 300 VAC - 40 C + 100 C
TE Connectivity / Schaffner EMI Feedthrough Filters 10A TERMINAL 0.5Nm FEED-THROUGH FILTERS 14In Stock
Min.: 1
Mult.: 1

FN766X Y4 300 VAC - 40 C + 100 C
Spectrum Control EMI Feedthrough Filters 10A 1.4uF 1/4-28FLAG 1,061In Stock
200On Order
Min.: 1
Mult.: 1
No
- 55 C + 125 C


TE Connectivity / Schaffner EMI Feedthrough Filters FEEDTHROUGH FILTER 10A AC M3 TERMINAL 27In Stock
Min.: 1
Mult.: 1

FN761X Y2 10 nF 300 VAC 10 A 1.2 mOhms - 40 C + 100 C
TE Connectivity / Schaffner EMI Feedthrough Filters 32A TERMINAL 1.2Nm FEED-THROUGH FILTERS 98In Stock
Min.: 1
Mult.: 1

FN756X Y4 - 40 C + 100 C

Spectrum Control EMI Feedthrough Filters 2200 PF 50V 0.3A 4000/RE 2,648In Stock
Min.: 1
Mult.: 1
: 8,000

SA Reel, Cut Tape, MouseReel
Spectrum Control EMI Feedthrough Filters HI CURRENT/VOLT FILT 92In Stock
250On Order
Min.: 1
Mult.: 1

C Filter 10 nF 600 V 25 A - 55 C + 125 C