Vishay Ferrite Beads

Results: 248
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Vishay Ferrite Beads 1K ohms 0.5A 0805 AEC-Q200 7,814In Stock
Min.: 1
Mult.: 1
: 4,000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 1 kOhms 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 500ohms 2A 1206 AEC-Q200 4,837In Stock
Min.: 1
Mult.: 1
: 3,000

ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 500 Ohms 70 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1K ohms 0.05A 0402 AEC-Q200 19,985In Stock
Min.: 1
Mult.: 1
: 10,000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 1 kOhms 1.8 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1K ohms 0.05A 0402 AEC-Q200 19,800In Stock
Min.: 1
Mult.: 1
: 10,000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 1 kOhms 1.8 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 0.3A 0402 AEC-Q200 19,340In Stock
Min.: 1
Mult.: 1
: 10,000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 120 Ohms 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1.5K ohms 0.05A 0402 AEC-Q200 20,000In Stock
Min.: 1
Mult.: 1
: 10,000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 1.5 kOhms 2.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1.8K ohms 0.05A 0402 AEC-Q200 20,000In Stock
Min.: 1
Mult.: 1
: 10,000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 1.8 kOhms 2.4 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.1A 0402 AEC-Q200 19,920In Stock
Min.: 1
Mult.: 1
: 10,000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 600 Ohms 1.6 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.1A 0402 AEC-Q200 20,000In Stock
Min.: 1
Mult.: 1
: 10,000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 600 Ohms 1.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 1.3A 0603 AEC-Q200 7,183In Stock
Min.: 1
Mult.: 1
: 4,000

ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 600 Ohms 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 1A 0603 AEC-Q200 7,345In Stock
Min.: 1
Mult.: 1
: 4,000

ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 600 Ohms 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1.5K ohms 0.2A 0805 AEC-Q200 8,000In Stock
Min.: 1
Mult.: 1
: 4,000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 1.5 kOhms 450 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 2K ohms 0.5A 0805 AEC-Q200 7,880In Stock
Min.: 1
Mult.: 1
: 4,000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 2 kOhms 500 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 220ohms 0.6A 0805 AEC-Q200 7,669In Stock
Min.: 1
Mult.: 1
: 4,000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 220 Ohms 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 2.2K ohms 0.2A 0805 AEC-Q200 7,997In Stock
Min.: 1
Mult.: 1
: 4,000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 2.2 kOhms 600 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 2.5K ohms 0.2A 0805 AEC-Q200 7,750In Stock
Min.: 1
Mult.: 1
: 4,000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 2.5 kOhms 700 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 2.7K ohms 0.2A 0805 AEC-Q200 7,975In Stock
Min.: 1
Mult.: 1
: 4,000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 2.7 kOhms 800 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 300ohms 0.5A 0805 AEC-Q200 7,965In Stock
Min.: 1
Mult.: 1
: 4,000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 300 Ohms 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.5A 0805 AEC-Q200 7,703In Stock
Min.: 1
Mult.: 1
: 4,000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 600 Ohms 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.6A 0805 AEC-Q200 7,720In Stock
Min.: 1
Mult.: 1
: 4,000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 600 Ohms 450 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 300ohms 4A 1008 AECQ-200 6,000In Stock
Min.: 1
Mult.: 1
: 3,000

ILHB-1008 Ferrite Bead SMD/SMT 1008 (2520 metric) 300 Ohms 30 mOhms - 40 C + 125 C 2.5 mm 2 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 3A 1206 AEC-Q200 5,818In Stock
Min.: 1
Mult.: 1
: 3,000

ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 120 Ohms 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 31ohms 6A 1206 AEC-Q200 6,000In Stock
Min.: 1
Mult.: 1
: 3,000

ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 31 Ohms 10 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 50ohms 4A 1206 AEC-Q200 5,750In Stock
Min.: 1
Mult.: 1
: 3,000

ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 50 Ohms 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 2A 1206 AEC-Q200 5,936In Stock
Min.: 1
Mult.: 1
: 3,000

ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 600 Ohms 70 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel