ABRACON Ferrite Beads

Results: 177
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
ABRACON Ferrite Beads Bead 2000 Ohms @ 100MHz 0.200 A 1000.00 mOhm 9,113In Stock
1,00,000Expected 14-05-2026
Min.: 1
Mult.: 1
Reel: 4,000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2 kOhms 200 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 600 OHM HIGH CURRENT 9,510In Stock
Min.: 1
Mult.: 1
Reel: 4,000

ACML-H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 800 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 1000 OHM 25% 5,800In Stock
20,000Expected 13-05-2026
Min.: 1
Mult.: 1
Reel: 4,000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 300 mA 25 % 450 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 60 Ohms @ 100MHz 1.000 A 50.00 mOhm 3,780In Stock
8,000On Order
Min.: 1
Mult.: 1
Reel: 4,000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 1 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 110 OHM AXIAL 16,164In Stock
39,000Expected 30-03-2026
Min.: 1
Mult.: 1

Ferrite Beads Axial 110 Ohms 5 A - 40 C + 85 C 4.7 mm 3.5 mm Bulk
ABRACON Ferrite Beads Bead 30ohm 0.3A 200mOhm 19,740In Stock
Min.: 1
Mult.: 1
Reel: 10,000

AFBC-Q0402 SMD/SMT 0402 (1005 metric) 30 Ohms 300 mA 25 % 200 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 300ohm 0.1A 500mOhm 19,985In Stock
Min.: 1
Mult.: 1
Reel: 10,000

AFBC-Q0402 SMD/SMT 0402 (1005 metric) 300 Ohms 100 mA 25 % 500 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 150 OHM AXIAL,SPLIT RADIAL BD 20,642In Stock
Min.: 1
Mult.: 1

Ferrite Beads Axial 150 Ohms 7 A - 40 C + 85 C 6 mm 3.5 mm Bulk
ABRACON Ferrite Beads Bead 470 Ohms @ 100MHz 0.200 A 1400.00 mOhm 14,615In Stock
Min.: 1
Mult.: 1
Reel: 15,000

ACML Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 470 Ohms 200 mA 25 % 1.4 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
ABRACON AFBC-Q0603-300-T
ABRACON Ferrite Beads Bead 30&! 3A 40m&! 11,850In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel
ABRACON AFBC-Q0805H-300-T
ABRACON Ferrite Beads Bead 30&! 3A 40m&! 11,630In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel
ABRACON AFBC-Q3211-300-T
ABRACON Ferrite Beads Bead 30&! 3A 40m&! 2,893In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel
ABRACON AFBC-Q4532-800-T
ABRACON Ferrite Beads Bead 80&! 6A 10m&! 981In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 30 OHM 25% 0603 3,970In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape
ABRACON Ferrite Beads Bead 240 Ohms @ 100MHz 0.200 A 1000.00 mOhm 7,285In Stock
15,000Expected 20-02-2026
Min.: 1
Mult.: 1
Reel: 15,000

ACML Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 11 Ohms @ 100MHz 0.500 A 50.00 mOhm 14,691In Stock
Min.: 1
Mult.: 1
Reel: 10,000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 11 Ohms 50 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 19 Ohms @ 100MHz 0.300 A 100.00 mOhm 2,200In Stock
Min.: 1
Mult.: 1
Reel: 10,000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 19 Ohms 300 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 220 Ohms @ 100MHz 0.150 A 450.00 mOhm 15,402In Stock
Min.: 1
Mult.: 1
Reel: 10,000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 125 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 500 Ohms @ 100MHz 0.100 A 800.00 mOhm 11,905In Stock
Min.: 1
Mult.: 1
Reel: 10,000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 500 Ohms 100 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 60 Ohms @ 100MHz 0.200 A 300.00 mOhm 755In Stock
Min.: 1
Mult.: 1
Reel: 10,000

ACML Ferrite Chip Beads SMD/SMT 300 Ohms 100 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 220 Ohms @ 100MHz 0.400 A 300.00 mOhm 30,721In Stock
Min.: 1
Mult.: 1
Reel: 10,000

ACML-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 300 Ohms @ 100MHz 0.600 A 200.00 mOhm 35,990In Stock
Min.: 1
Mult.: 1
Reel: 10,000

ACML-HC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 1 A 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 60 OHM 25% 26,297In Stock
Min.: 1
Mult.: 1
Reel: 10,000

ACML-HC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 1.5 A 25 % 80 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 100 Ohms @ 100MHz 0.300 A 200.00 mOhm 10,028In Stock
Min.: 1
Mult.: 1
Reel: 4,000

ACML Ferrite Chip Beads SMD/SMT 100 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 1000 OHM 25% 2,244In Stock
4,000Expected 30-06-2026
Min.: 1
Mult.: 1
Reel: 4,000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 25 % 800 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel