Eaton Electronics Ferrite Beads

Results: 280
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 9 6.0A SMT 4,236In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 1206 (3216 metric) 9 Ohms 6 A 5 Ohms to 13 Ohms 15 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 15 6.0A SMT 4,247In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 1206 (3216 metric) 15 Ohms 6 A 9 Ohms to 21 Ohms 15 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 80 4.0A SMT 3,790In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 1206 (3216 metric) 80 Ohms 4 A 25 % 35 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 800 2.0A SMT 3,922In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 1206 (3216 metric) 800 Ohms 2 A 25 % 110 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 100 450mA SMT 11,368In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 100 Ohms 450 mA 25 % 200 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur,Impedance 1000 200mA SMT 9,860In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 1 Ohms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 31 700mA SMT 22,190In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 31 Ohms 700 mA 25 % 80 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 800 200mA SMT 21,340In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 800 Ohms 200 mA 25 % 900 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 15 1.0A SMT 7,540In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 15 Ohms 1 A 9 Ohms to 21 Ohms 80 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 180 1.0A SMT 6,383In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 1 A 25 % 200 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur,Impedance 2000 400mA SMT 8,085In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 2 kOhms 400 mA 25 % 900 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 31 1.0A SMT 3,455In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 31 Ohms 1 A 25 % 80 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 9 3.0A SMT 935In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 9 Ohms 3 A 5 Ohms to 13 Ohms 30 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur,Impedance 1500 500mA SMT 1,060In Stock
12,000Expected 23-02-2026
Min.: 1
Mult.: 1
Reel: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 300 mA 25 % 500 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 800 500mA SMT 2,974In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 800 Ohms 800 mA 25 % 300 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 9 4.0A SMT 897In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 9 Ohms 4 A 5 Ohms to 13 Ohms 50 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 15 3.0A SMT 188In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 15 Ohms 3 A 9 Ohms to 21 Ohms 50 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 180 2.5A SMT 9,328In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 180 Ohms 2.5 A 25 % 120 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 31 3.0A SMT 1,791In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 31 Ohms 3 A 25 % 70 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 120 OHM 2A 2 PADS 5,196In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 30 OHM 3A 2 PAD 422In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Beads SMD/SMT 0603 (1608 metric) 30 Ohms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 80 OHM 3A 2 PADS 4,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Beads SMD/SMT 0603 (1608 metric) 80 Ohms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 1000 OHM 1.5A 2 PADS SMT 7,190In Stock
4,000On Order
Min.: 1
Mult.: 1
Reel: 4,000

MFBA2 Ferrite Beads SMD/SMT 0805 (2012 metric) 1 kOhms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 600 OHM 1A SMT 4,102In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Beads SMD/SMT 0805 (2012 metric) 60 Ohms - 55 C + 150 C 2 mm 1.2 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 150 OHM 1.8A S 18,941In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 0 Ohms 1.8 A 0 Ohms to 15 Ohms 50 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel