Murata Electronics Ferrite Beads

Results: 1,072
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 30 OHM Alternate Sizing Guide Below 7,285In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM21_Z Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 8.5 A 25 % 4 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM Alternate Sizing Guide Below 12,338In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.6 A 25 % 120 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1K OHM 25% 5,696In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM21_Z Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.6 A 25 % 120 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 110 OHM Alternate Sizing Guide Below 6,972In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 110 Ohms 5 A 25 % 13 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 110 OHM Alternate Sizing Guide Below 6,646In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM21_Z Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 110 Ohms 5 A 25 % 13 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 180 OHM 4,507In Stock
12,000Expected 14-04-2026
Min.: 1
Mult.: 1
Reel: 4,000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 180 Ohms 4 A 25 % 20 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 180 OHM Alternate Sizing Guide Below 7,770In Stock
8,000Expected 19-05-2026
Min.: 1
Mult.: 1
Reel: 4,000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 180 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 180 OHM 25% 15,234In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 180 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 180 OHM 11,449In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM21_Z Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 180 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM Alternate Sizing Guide Below 5,736In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 2.8 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 25% 100MHZ 2.8A 2,875In Stock
4,000Expected 21-04-2026
Min.: 1
Mult.: 1
Reel: 4,000

BLM21_Z Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 2.8 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 13,056In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM Alternate Sizing Guide Below 6,205In Stock
16,000On Order
Min.: 1
Mult.: 1
Reel: 4,000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 2.3A FERRITE-BEAD 147In Stock
4,000Expected 20-04-2026
Min.: 1
Mult.: 1
Reel: 4,000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2.3 A 25 % 60 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 125C 1.5A Alternate Sizing Guide Below 1,139In Stock
56,000Expected 03-06-2026
Min.: 1
Mult.: 1
Reel: 4,000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2.3 A 25 % 60 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 70 OHM 25% 7,952In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 70 Ohms 6 A 25 % 9 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 70 OHM Alternate Sizing Guide Below 15,520In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 70 Ohms 6 A 25 % 9 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 70 OHM 25% 14,030In Stock
8,000Expected 14-04-2026
Min.: 1
Mult.: 1
Reel: 4,000

BLM21_Z Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 70 Ohms 6 A 25 % 9 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM Alternate Sizing Guide Below 4,908In Stock
2,500Expected 23-06-2026
Min.: 1
Mult.: 1
Reel: 2,500

BLM31 _Z Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 2 A 25 % 75 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 270 OHM 4.5A Alternate Sizing Guide Below 977In Stock
97,500On Order
Min.: 1
Mult.: 1
Reel: 2,500

BLM31KN_SN Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 270 Ohms 4.5 A 25 % 16 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 3,446In Stock
2,500Expected 14-04-2026
Min.: 1
Mult.: 1
Reel: 2,500

BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 470 Ohms 2.7 A 25 % 20 mOhms - 55 C + 150 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 800 OHM Alternate Sizing Guide Below 2,495In Stock
5,000Expected 14-04-2026
Min.: 1
Mult.: 1
Reel: 2,500

BLM31 _Z Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 800 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 10,722In Stock
24,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

BLM31_H Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 3.5 A 25 % 25 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 33 OHM 25% Alternate Sizing Guide Below 5,047In Stock
13,515On Order
Min.: 1
Mult.: 1
Reel: 3,000

BLM31_H Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 33 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2,850In Stock
3,000Expected 26-05-2026
Min.: 1
Mult.: 1
Reel: 3,000

BLM31 _Z Ferrite Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3.5 A 25 % 15 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel