Vishay / Dale Ferrite Beads

Results: 102
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Vishay / Dale Ferrite Beads 1Kohms 25% 5,870In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 200 mA 25 % 400 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25% 10,281In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 150ohms 25% 4,086In Stock
6,000Expected 04-03-2026
Min.: 1
Mult.: 1
Reel: 3,000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 150 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 19ohms 25% 8,045In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 19 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 200ohms 25% 6,598In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 200 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 2Kohms 25% 6,844In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 2 kOhms 100 mA 25 % 500 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 26ohms 25% 9,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 26 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 300ohms 25% 719In Stock
6,000Expected 11-05-2026
Min.: 1
Mult.: 1
Reel: 3,000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 300 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 31ohms 25% 12,760In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 31 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 50ohms 25% 10,244In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 60ohms 25% 11,646In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 60 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 70ohms 25% 6,359In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 70 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 800ohms 25% 11,954In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 800 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25% 40,848In Stock
10,000Expected 10-04-2026
Min.: 1
Mult.: 1
Reel: 10,000

ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 450 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 20ohms 25% 12,112In Stock
Min.: 1
Mult.: 1
Reel: 10,000

ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 20 Ohms 300 mA 25 % 130 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 240ohms 25% 3,958In Stock
Min.: 1
Mult.: 1
Reel: 10,000

ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 240 Ohms 200 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 300ohms 25% 28,363In Stock
Min.: 1
Mult.: 1
Reel: 10,000

ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 60ohms 25% 3,755In Stock
10,000Expected 13-04-2026
Min.: 1
Mult.: 1
Reel: 10,000

ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 600ohms 25% 19,839In Stock
19,350Expected 27-05-2026
Min.: 1
Mult.: 1
Reel: 10,000

ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 10ohms 25% 12,237In Stock
Min.: 1
Mult.: 1
Reel: 4,000

ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 10 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 1Kohms 25% 23,900In Stock
Min.: 1
Mult.: 1
Reel: 4,000

ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 100 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25% 13,888In Stock
Min.: 1
Mult.: 1
Reel: 4,000

ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 150 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 30ohms 25% 29,323In Stock
Min.: 1
Mult.: 1
Reel: 4,000

ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 500 mA 25 % 90 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 40ohms 25% 5,692In Stock
Min.: 1
Mult.: 1
Reel: 4,000

ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 40 Ohms 400 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 450ohms 25% 12,189In Stock
Min.: 1
Mult.: 1
Reel: 4,000

ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 450 Ohms 100 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel