ABRACON ACML Series Ferrite Beads

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
ABRACON Ferrite Beads Bead 240 Ohms at 100MHz 0.125 A 600.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 10,000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 240 Ohms 125 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 31 Ohms at 100MHz 0.300 A 200.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 10,000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 31 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 470 Ohms at 100MHz 0.100 A 800.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 10,000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 100 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 7 Ohms at 100MHz 0.500 A 50.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 10,000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 7 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 180 Ohms at 100MHz 0.300 A 300.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4,000

ACML Ferrite Chip Beads Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 36 Ohms at 100MHz 1.500 A 50.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4,000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 36 Ohms 1.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 750 Ohms at 100MHz 0.300 A 350.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4,000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 750 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON ACML-0201-600-T
ABRACON Ferrite Beads Bead 60 Ohms at 100MHz 0.200 A 400.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 15,000

ACML Ferrite Chip Beads Reel, Cut Tape, MouseReel
ABRACON ACML-0201-800-T
ABRACON Ferrite Beads Bead 80 Ohms at 100MHz 0.200 A 600.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 15,000

ACML Ferrite Chip Beads Reel, Cut Tape, MouseReel
ABRACON ACML-1206-220-T
ABRACON Ferrite Beads Bead Non-Stocked
Min.: 1
Mult.: 1
: 3,000

ACML Reel, Cut Tape, MouseReel