ABRACON Ferrite Beads

Results: 177
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
ABRACON Ferrite Beads Bead 11ohm 0.9A 100mOhm 655In Stock
Min.: 1
Mult.: 1
: 4,000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 11 Ohms 900 mA 25 % 100 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON ACML-0603U-601-T
ABRACON Ferrite Beads Bead 600 Ohms at 100MHz 1.000 A 150.00 mOhm 40,000In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel
ABRACON ACML-0603U-101B-T
ABRACON Ferrite Beads Bead 100 Ohms at 100MHz 3.000 A 30.00 mOhm 11,335In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel
ABRACON AFBC-Q0603-301-T
ABRACON Ferrite Beads Bead 300&! 1A 200m&! 585In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 7 Ohms at 100MHz 2.200 A 50.00 mOhm 42In Stock
16,000On Order
Min.: 1
Mult.: 1
: 4,000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 7 Ohms 2.2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 600 Ohms at 100MHz 0.200 A 1700.00 mOhm
15,000Expected 22-10-2026
Min.: 1
Mult.: 1
: 15,000

ACML Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 600 Ohms 200 mA 25 % 1.7 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 240 Ohms at 100MHz 0.200 A 1000.00 mOhm
11,285Expected 07-08-2026
Min.: 1
Mult.: 1
: 15,000

ACML Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 19 OHM
29,986Expected 23-09-2026
Min.: 1
Mult.: 1
: 10,000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 19 Ohms 300 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 0-15 Ohms at 100MHz 2.000 A 50.00 mOhm
16,000Expected 17-11-2026
Min.: 1
Mult.: 1
: 4,000

ACML Ferrite Chip Beads SMD/SMT 11 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 120 OHM 25%
20,000Expected 08-09-2026
Min.: 1
Mult.: 1
: 4,000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 80 Ohms at 100MHz 1.000 A 100.00 mOhm
20,640Expected 07-09-2026
Min.: 1
Mult.: 1
: 4,000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 1 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 60 Ohms at 100MHz 3.000 A 50.00 mOhm
7,932On Order
Min.: 1
Mult.: 1
: 4,000

ACML-H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 120? 0.8A 300m? 10,000Factory Stock Available
Min.: 1
Mult.: 1
: 10,000

AFBC-SG0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 800 mA 25 % 300 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 220? 0.7A 400m? 10,000Factory Stock Available
Min.: 1
Mult.: 1
: 10,000

AFBC-SG0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 700 mA 25 % 400 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 70? 0.9A 200m? 10,000Factory Stock Available
Min.: 1
Mult.: 1
: 10,000

AFBC-SG0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 70 Ohms 900 mA 25 % 200 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 1000? 0.23A 900m? 10,000Factory Stock Available
Min.: 1
Mult.: 1
: 10,000

AFBC-SK0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 230 mA 25 % 900 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 330 OHM 25% 44,000Stock Available
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape
ABRACON Ferrite Beads 70 OHM 32,000Stock Available
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 1500 Ohms at 100MHz 0.100 A 1600.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 10,000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 100 mA 25 % 1.6 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 180 Ohms at 100MHz 0.150 A 500.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 10,000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 150 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 240 Ohms at 100MHz 0.125 A 600.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 10,000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 240 Ohms 125 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 31 Ohms at 100MHz 0.300 A 200.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 10,000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 31 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 470 Ohms at 100MHz 0.100 A 800.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 10,000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 100 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 7 Ohms at 100MHz 0.500 A 50.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 10,000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 7 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 1000 Ohms at 100MHz 0.300 A 580.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 10,000

ACML-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 580 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape