Bourns Ferrite Beads

Results: 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,150mOhms25%,2A,non-shd 2,800In Stock
Min.: 1
Mult.: 1
: 4,000

MH1608A 0603 (1608 metric) 2 A 25 % 150 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,220mOhms25%,2A,non-shd 2,800In Stock
Min.: 1
Mult.: 1
: 4,000

MH1608A 0603 (1608 metric) 2 A 25 % 220 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,30mOhms25%,5A,non-shd 2,800In Stock
Min.: 1
Mult.: 1
: 4,000

MH1608A 0603 (1608 metric) 5 A 25 % 30 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,470mOhms25%,1A,non-shd 2,800In Stock
Min.: 1
Mult.: 1
: 4,000

MH1608A 0603 (1608 metric) 1 A 25 % 470 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,80mOhms25%,3A,non-shd 2,800In Stock
Min.: 1
Mult.: 1
: 4,000

MH1608A 0603 (1608 metric) 3 A 25 % 80 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 10ohms Impedance@100MHz 10,533In Stock
Min.: 1
Mult.: 1
: 4,000

MG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 10 Ohms 25 % - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 30uH 25% HIGH IMPEDANCE 12,000In Stock
Min.: 1
Mult.: 1
: 4,000

MG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 400 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,180mOhms25%,2A,non-shd 2,800In Stock
Min.: 1
Mult.: 1
: 4,000

MH1608A 0603 (1608 metric) 2 A 25 % 180 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,1000mOhms25%,1A,non-shd 2,800In Stock
Min.: 1
Mult.: 1
: 4,000

MH1608A 0603 (1608 metric) 1 A 25 % 1000 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,300mOhms25%,1A,non-shd 2,800In Stock
Min.: 1
Mult.: 1
: 4,000

MH1608A 0603 (1608 metric) 1 A 25 % 300 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,600mOhms25%,1A,non-shd 2,800In Stock
Min.: 1
Mult.: 1
: 4,000

MH1608A 0603 (1608 metric) 1 A 25 % 600 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 180 OHM 2.0A 15,135In Stock
Min.: 1
Mult.: 1
: 4,000

MH Ferrite Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 80ohms 300mA Impedance@100MHz 11,753In Stock
Min.: 1
Mult.: 1
: 4,000

MG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,120mOhms25%,3A,non-shd 2,800In Stock
Min.: 1
Mult.: 1
: 4,000

MH1608A 0603 (1608 metric) 3 A 25 % 120 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 220 Ohm 25% High Impedance 25,390In Stock
Min.: 1
Mult.: 1
: 3,000

MU Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 700 mA 25 % 350 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 130 ohms 25% HIGH CURRENT 1,991In Stock
Min.: 1
Mult.: 1
: 1,000

MH Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 130 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1x0.5x0.5mm,120 Ohm+/-25%@100MHz,2A 79,450In Stock
Min.: 1
Mult.: 1
: 10,000

MH1005 Ferrite Beads SMD/SMT 120 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1x0.5x0.5mm,220 Ohm+/-25%@100MHz,1.5A 10,688In Stock
Min.: 1
Mult.: 1
: 10,000

MH1005 Ferrite Beads SMD/SMT 220 Ohms 1.5 A 25 % 95 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,220 Ohm+/-25%@100MHz,2.3A 27,239In Stock
Min.: 1
Mult.: 1
: 4,000

MH1608-T SMD/SMT 220 Ohms 2.3 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,60 Ohm+/-25%@100MHz,4A 15,949In Stock
Min.: 1
Mult.: 1
: 4,000

MH1608-T SMD/SMT 60 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,2x0.85x1.25mm,180ohm,+/-25%,non-shdSMD 21,005In Stock
Min.: 1
Mult.: 1
: 20,000

MH2029-T Ferrite Beads SMD/SMT 180 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,2x0.85x1.25mm,600ohm,+/-25%,non-shdSMD 4,076In Stock
Min.: 1
Mult.: 1
: 20,000

MH2029-T Ferrite Beads SMD/SMT 600 Ohms 2.3 A 25 % 60 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 220 ohms 25% HIGH CURRENT 73,047In Stock
Min.: 1
Mult.: 1
: 4,000

MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 470 ohms 25% HIGH CURRENT 86,795In Stock
Min.: 1
Mult.: 1
: 4,000

MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 60 ohms 25% HIGH CURRENT 64,694In Stock
Min.: 1
Mult.: 1
: 4,000

MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel