KOA Speer Ferrite Beads

Results: 66
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
KOA Speer Ferrite Beads 0805 30ohm 25% 4,958In Stock
Min.: 1
Mult.: 1
Reel: 4,000

CZP Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 4 A 25 % 15 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0805 60ohm 25% 648In Stock
Min.: 1
Mult.: 1
Reel: 4,000

CZP Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0805 600ohm 25% 4,440In Stock
Min.: 1
Mult.: 1
Reel: 4,000

CZP Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 1206 50ohm 25% 2,581In Stock
Min.: 1
Mult.: 1
Reel: 3,000

CZP Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 1206 80ohm 25% 12,371In Stock
Min.: 1
Mult.: 1
Reel: 3,000

CZP Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 1206 100ohm 25% 1,977In Stock
Min.: 1
Mult.: 1
Reel: 3,000

CZP Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 1206 600ohm 25% 1,361In Stock
Min.: 1
Mult.: 1
Reel: 3,000

CZP Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 1.5 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
KOA Speer CZB1JGTTD152P
KOA Speer Ferrite Beads 0603 1.5K 25% 5,045In Stock
Min.: 1
Mult.: 1
Reel: 4,000

CZB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 150 mA 25 % - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer CZB2BFTTE601P
KOA Speer Ferrite Beads 1206 600ohm 25% 375In Stock
Min.: 1
Mult.: 1
Reel: 3,000

CZB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
KOA Speer CZB2AFTTD800P
KOA Speer Ferrite Beads 0805 80ohm 25% 716In Stock
Min.: 1
Mult.: 1
Reel: 4,000

CZB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 25 % - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0603 600ohm 25%
7,274Expected 09-11-2026
Min.: 1
Mult.: 1
Reel: 4,000

CZB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 300 mA 25 % - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0402 600ohm 25% 1,10,000Stock Available
Min.: 1
Mult.: 1
Reel: 10,000

CZB Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 100 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0603 300ohm 25% 12,000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 4,000

CZB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 25 % - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 180 Ohms 25% 16,000Stock Available
Min.: 1
Mult.: 1
Reel: 4,000

CZP Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0805 100ohm 25% Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

CZB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 600 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 1206 100ohm 25% Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

CZB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 100 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 1206 120ohm 25% Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

CZB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0805 300ohm 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

CZP Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 2 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0805 40ohm 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

CZP Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 40 Ohms 25 % - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0805 80ohm 25% Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

CZP Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 1206 30ohm 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

CZP Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 3 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 60 Ohm 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

CZP Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 60 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
KOA Speer CZB1JGTTD101P
KOA Speer Ferrite Beads 0603 100ohm 25% Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

CZB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 400 mA 25 % - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer CZB1JGTTD141P
KOA Speer Ferrite Beads 0603 140ohm 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

CZB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 140 Ohms 25 % - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer CZB1JGTTD181P
KOA Speer Ferrite Beads 0603 180ohm 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

CZB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 25 % - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel