TAIYO YUDEN Ferrite Beads

Results: 338
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TAIYO YUDEN Ferrite Beads HI CURR 0603 100 OHMS 25% Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

LSMG Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0603 470 OHM 25 % Q200 Grade 1 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

LAMG Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0603 600 OHM 25 % Q200 Grade 1 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

LAMG Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0603 28 OHM Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

LCMC Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0805 25 OHM Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

LCMC Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0603 100 OHM Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

LCMG Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 2.5 A 25 % 35 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0603 1000 OHM Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

LCMG Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 600 mA 25 % 350 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0603 150 OHM Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

LCMG Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 2.1 A 25 % 50 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0603 47 OHM Non-Stocked Lead-Time 7 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

LCMG Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 47 Ohms 3.5 A 25 % 20 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
TAIYO YUDEN Ferrite Beads HI CURR 0603 470 OHM Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

LCMG Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 150 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0805 120 OHM Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

LCMG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 2.5 A 25 % 32 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0805 80 OHM Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

LCMG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 2.7 A 25 % 25 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0806 120 OHM Non-Stocked Lead-Time 7 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

LCMG Ferrite Chip Beads SMD/SMT 0806 (2016 metric) 120 Ohms 4.5 A 30 % 15 mOhms - 40 C + 125 C 2 mm 1.6 mm 1.6 mm AEC-Q200 Reel
TAIYO YUDEN Ferrite Beads HI CURR 0806 250 OHM Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

LCMG Ferrite Chip Beads SMD/SMT 0806 (2016 metric) 250 Ohms 2 A 30 % 50 mOhms - 40 C + 125 C 2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1206 500 OHM Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

LCMG Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2 A 30 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1210 1000 OHM Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

LCMG Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 1 kOhms 2 A 30 % 100 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1210 2000 OHM Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

LCMG Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 2 kOhms 1.2 A 30 % 130 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1806 850 OHM Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

LCMG Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 850 Ohms 1.5 A 30 % 100 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1810 1600 OHM Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

LCMG Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1.6 kOhms 2 A 30 % 130 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0603 220 OHM Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

LCMG Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 900 mA 25 % 170 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0603 330 OHM Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

LCMG Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 800 mA 25 % 210 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0603 470 OHM Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

LCMG Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 600 mA 25 % 350 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0603 60 OHM Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

LCMG Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 2.1 A 25 % 45 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0603 600 OHM Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

LCMG Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 450 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0603 600 OHMS 25% Non-Stocked Lead-Time 7 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

LLMG Reel