Walsin Ferrite Beads

Results: 250
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Walsin WLBD1005K2U601TP
Walsin Ferrite Beads Chip Bead 1005K2(0402) 600 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005K2U700TP
Walsin Ferrite Beads Chip Bead 1005K2(0402) 70 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608H1U152TB
Walsin Ferrite Beads Chip Bead 1608H1(0603) 1500 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 200 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608H1U202TB
Walsin Ferrite Beads Chip Bead 1608H1(0603) 2000 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2 kOhms 150 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608HCU101TB
Walsin Ferrite Beads Chip Bead 1608HC(0603) 100 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608HCU101TL
Walsin Ferrite Beads Chip Bead 1608HCL (0603) 100 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608HCU102TH
Walsin Ferrite Beads Chip Bead 1608HC(0603) 1000 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 800 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608HCU121TB
Walsin Ferrite Beads Chip Bead 1608HC(0603) 120 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608HCU121TL
Walsin Ferrite Beads Chip Bead 1608HCL (0603) 120 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608HCU151TB
Walsin Ferrite Beads Chip Bead 1608HC(0603) 150 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608HCU221TB
Walsin Ferrite Beads Chip Bead 1608HC(0603) 220 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608HCU221TH
Walsin Ferrite Beads Chip Bead 1608HC(0603) 220 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 25 % 90 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608HCU221TL
Walsin Ferrite Beads Chip Bead 1608HCL (0603) 220 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608HCU300TB
Walsin Ferrite Beads Chip Bead 1608HC(0603) 30 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608HCU300TH
Walsin Ferrite Beads Chip Bead 1608HC(0603) 30 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608HCU300TL
Walsin Ferrite Beads Chip Bead 1608HCL (0603) 30 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608HCU301TB
Walsin Ferrite Beads Chip Bead 1608HC(0603) 300 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608HCU471TB
Walsin Ferrite Beads Chip Bead 1608HC(0603) 470 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608HCU471TH
Walsin Ferrite Beads Chip Bead 1608HC(0603) 470 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608HCU471TL
Walsin Ferrite Beads Chip Bead 1608HCL (0603) 470 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1.5 A 25 % 130 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608HCU600TB
Walsin Ferrite Beads Chip Bead 1608HC(0603) 60 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608HCU600TH
Walsin Ferrite Beads Chip Bead 1608HC(0603) 60 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608HCU601TL
Walsin Ferrite Beads Chip Bead 1608CL (0603) 600 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1.3 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608HCU700TL
Walsin Ferrite Beads Chip Bead 1608HCL (0603) 70 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 70 Ohms 3.5 A 25 % 22 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608HCU800TB
Walsin Ferrite Beads Chip Bead 1608HC(0603) 80 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel