1.4 A Ferrite Beads

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 0805in / 2012mm SMD AEC-Q200 PowerTrain Tmax=1.05mm DCR=0.14ohm Max. 125degC 4,186In Stock
Min.: 1
Mult.: 1
: 4,000

BLM21_H Ferrite Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.4 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 1.25 mm AEC-Q200 Reel, Cut Tape
Murata Electronics Ferrite Beads 0805in / 2012mm SMD Tmax=1.05mm DCR=0.14ohm Max. 125degC 9,609In Stock
8,000Expected 03-07-2026
Min.: 1
Mult.: 1
: 4,000

BLM21_xN Ferrite Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.4 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 220ohm 25% 5A AEC-Q200 10,741In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 1,84,000In Stock
1,00,000Expected 21-08-2026
Min.: 1
Mult.: 1
: 10,000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 2,17,854In Stock
Min.: 1
Mult.: 1
: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 2,31,655In Stock
Min.: 1
Mult.: 1
: 4,000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1K OHM 25% 21,264In Stock
Min.: 1
Mult.: 1
: 2,500

BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 1 kOhms 1.4 A 25 % 75 mOhms - 55 C + 150 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 220ohm 25% 5A AEC-Q200 DC PWR Line 49In Stock
10,000Expected 07-12-2026
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHMS 800MA Alternate Sizing Guide Below 36,846In Stock
30,000Expected 07-09-2026
Min.: 1
Mult.: 1
: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.09Ohms 1400mA 31,239In Stock
1,20,000Expected 08-09-2026
Min.: 1
Mult.: 1
: 10,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1.4 A 25 % 90 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.4 A 25 % IMP=120 Ohms Shielded SMD/SMT DCR=90 mOhms - 40 C to + 125 C 31,166In Stock
Min.: 1
Mult.: 1
: 10,000

ABPY Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.4 A 25 % 90 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.4 A 25 % IMP=220 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C 63,810In Stock
Min.: 1
Mult.: 1
: 10,000

BBUP Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 150 OHM 25% 1.4A 14,148In Stock
Min.: 1
Mult.: 1
: 4,000

BLM18DN_SN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 1.4 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 150 OHM 25% AEC-Q200 1400MA Alternate Sizing Guide Below 1,786In Stock
Min.: 1
Mult.: 1
: 4,000

BLM18_Z Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 1.4 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 12,763In Stock
Min.: 1
Mult.: 1
: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.4 A 25 % 60 mOhms - 55 C + 175 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10,313In Stock
Min.: 1
Mult.: 1
: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805in / 2012mm SMD AEC-Q200 PowerTrain Tmax=1.05mm DCR=0.14ohm Max. 150degC 2,271In Stock
Min.: 1
Mult.: 1
: 4,000

BLM21_H Ferrite Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.4 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape
Murata Electronics Ferrite Beads 150 OHM 100 MHZ Alternate Sizing Guide Below
7,990On Order
Min.: 1
Mult.: 1
: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 1.4 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.4 A 25 % IMP=150 Ohms Shielded SMD/SMT DCR=140 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 70,000
Mult.: 10,000
: 10,000

BBPY Ferrite Beads SMD/SMT 0402 (1005 metric) 150 Ohms 1.4 A 25 % 140 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Walsin WLBD1005HCU221TL
Walsin Ferrite Beads Chip Bead 1005HCL (0402) 220 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel