3.2 mm Ferrite Beads

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBF 1812 100MHz 30mOhms 6A AECQ200 6,038In Stock
7,000Expected 17-07-2026
Min.: 1
Mult.: 1
: 1,000

WE-CBF Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 30 Ohms 3 mA 25 % 50 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1812 600MHz 190Ohm 3000mA AECQ2 8,749In Stock
Min.: 1
Mult.: 1
: 1,000

WE-CBF Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 52 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 120 OHM 1812 6000mA 13,667In Stock
Min.: 1
Mult.: 1
: 1,000

25 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 9 A 25 % IMP=80 Ohms Shielded SMD/SMT DCR=10 mOhms - 55 C to + 125 C
8,000Expected 25-08-2026
Min.: 1
Mult.: 1
: 1,000

BBUP Ferrite Beads SMD/SMT 1812 (4532 metric) 80 Ohms 9 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 780Ohms 3000mA 0,04Ohm AECQ2
10,640Expected 12-02-2027
Min.: 1
Mult.: 1
: 1,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 780 Ohms, 1.3 kOhms 3 A 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 100Ohms 8A 6mOhms AEC-Q200
5,000Expected 07-08-2026
Min.: 1
Mult.: 1
: 2,500

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 100 Ohms, 160 Ohms 8 A 25 % 6 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 2.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fastron Ferrite Beads Surface Mount Ferrite Bead
984Expected 21-07-2026
Min.: 1
Mult.: 1
: 500

SMB/001 Ferrite Chip Beads SMD/SMT 56 Ohms 3 A 10 mOhms - 55 C + 85 C 4.2 mm 3.2 mm 2.7 mm Reel, Cut Tape, MouseReel
J.W. Miller Ferrite Beads 120 OHMS 25% Non-Stocked
Min.: 1
Mult.: 1
: 1,000

PMC Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 4 A 25 % IMP=120 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,000

BBPY Ferrite Beads SMD/SMT 1812 (4532 metric) 120 Ohms 4 A 25 % 30 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=70 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 12,000
Mult.: 1,000
: 1,000

BBPY Ferrite Beads SMD/SMT 1812 (4532 metric) 70 Ohms 6 A 25 % 30 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=120 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 8,000
Mult.: 1,000
: 1,000

BBUP Ferrite Beads SMD/SMT 1812 (4532 metric) 120 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=150 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,000

BBUP Ferrite Beads SMD/SMT 1812 (4532 metric) 150 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 9 A 25 % IMP=56 Ohms Shielded SMD/SMT DCR=10 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 8,000
Mult.: 1,000
: 1,000

BBUP Ferrite Beads SMD/SMT 1812 (4532 metric) 56 Ohms 9 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel
Wurth Elektronik Ferrite Beads WE-CBA EMI 600Ohms 3000mA 0,04Ohm AEC-Q200 Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1
: 1,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms, 900 Ohms 3 A 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WLBD4532HCU120PH
Walsin Ferrite Beads Chip Bead 4532HC(1812) 120 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 1,000

Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 12 Ohms 25 % - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD4532HCU132PH
Walsin Ferrite Beads Chip Bead 4532HC(1812) 1300 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 1,000

Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 1.3 kOhms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD4532HCU601PH
Walsin Ferrite Beads Chip Bead 4532HC(1812) 600 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 1,000

Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 600 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD4532K2U121PP
Walsin Ferrite Beads Chip Bead 4532K2(1812) 120 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 1,000

Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 800 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD4532K2U700PP
Walsin Ferrite Beads Chip Bead 4532K2(1812) 70 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 1,000

Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 70 Ohms 800 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD4532K2U800PP
Walsin Ferrite Beads Chip Bead 4532K2(1812) 80 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 1,000

Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 80 Ohms 800 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Min.: 1
Mult.: 1
: 1,000

EMI1812R Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 125 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel