FB Series Ferrite Beads

Results: 143
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TAIYO YUDEN Ferrite Beads 963-SMCA160808T230N RPLCMT PN 603 23 OHMS 30% 8,013In Stock
Min.: 1
Mult.: 1
Reel: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 23 Ohms 6 A 30 % 6 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LCMCA160808T230N RPLCMT PN 0603 23 OHMS 30% AEC-Q200 2,360In Stock
Min.: 1
Mult.: 1
Reel: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 23 Ohms 6 A 30 % 6 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LCMCC160808T220N RPLCMT PN 0603 22 OHMS 30% AEC-Q200 9,344In Stock
Min.: 1
Mult.: 1
Reel: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 7.5 A 30 % 4 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LSMCC160808T280N RPLCMT PN 0603 28OHMS 30% 12,460In Stock
Min.: 1
Mult.: 1
Reel: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 28 Ohms 4 A 30 % 7 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-MCC160808T280NGR RPLCMT PN 0603 28 OHMS 30% AEC-Q200 8,090In Stock
Min.: 1
Mult.: 1
Reel: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 28 Ohms 6 A 30 % 6 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LSMCG201208T8R0N RPLCMT PN 0805 8OHMS 30% 6,225In Stock
4,000Expected 16-02-2026
Min.: 1
Mult.: 1
Reel: 4,000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 8 Ohms 4 A 30 % 8 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LSMCA201208T330R RPLCMT PN 0805 33OHMS 25% 7,252In Stock
16,000Expected 03-03-2026
Min.: 1
Mult.: 1
Reel: 4,000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 33 Ohms 4 A 25 % 8 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LCMCA201208T330R RPLCMT PN 0805 33OHMS 25% AEC-Q200 4,074In Stock
Min.: 1
Mult.: 1
Reel: 4,000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 33 Ohms 4 A 25 % 8 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LBMCC201208T420R RPLCMT PN 0805 42ohm 25% Hi Curr 202In Stock
4,000Expected 17-03-2026
Min.: 1
Mult.: 1
Reel: 4,000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 42 Ohms 4 A 25 % 8 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LBMCA321611T380N RPLCMT PN 1206 38ohm 30% 6,687In Stock
Min.: 1
Mult.: 1
Reel: 2,000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 38 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LSMCA321611T600R RPLCMT PN 1206 60OHMS 25% 16,607In Stock
20,000Expected 17-03-2026
Min.: 1
Mult.: 1
Reel: 2,000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 60 Ohms 4 A 25 % 10 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LCMCC321611T800R RPLCMT PN 1206 80OHMS 25% AEC-Q200 6,402In Stock
Min.: 1
Mult.: 1
Reel: 2,000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 4 A 25 % 10 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LCMCG451611T230N RPLCMT PN 1806 23OHMS 30% AEC-Q200 666In Stock
Min.: 1
Mult.: 1
Reel: 2,000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 23 Ohms 3.5 A 30 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LSMCA451611T560N RPLCMT PN 1806 56OHMS 30% 11,181In Stock
Min.: 1
Mult.: 1
Reel: 2,000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 56 Ohms 6 A 30 % 7 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LSMCA451611T900R RPLCMT PN 1806 90OHMS 25% 6,780In Stock
Min.: 1
Mult.: 1
Reel: 2,000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 90 Ohms 4 A 25 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LSMCC451611T111R RPLCMT PN 1806 110OHMS 25% 25,325In Stock
Min.: 1
Mult.: 1
Reel: 2,000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 110 Ohms 4 A 25 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LCMCC451611T111R RPLCMT PN 1806 110OHMS 25% AEC-Q200 955In Stock
Min.: 1
Mult.: 1
Reel: 2,000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 110 Ohms 4 A 25 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LAMGL160808T470R RPLCMT PN 0603 47ohm 25%Q200 AEC-Q200 4,676In Stock
Min.: 1
Mult.: 1
Reel: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 47 Ohms 2.5 A 25 % 20 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LAMGL160808T471R RPLCMT PN 0603 470ohm 25% AEC-Q200 2,130In Stock
4,000Expected 18-02-2026
Min.: 1
Mult.: 1
Reel: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 680 mA 25 % 150 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LAMGL160808T600R RPLCMT PN 0603 60ohm 25%Q200 AEC-Q200 1,459In Stock
Min.: 1
Mult.: 1
Reel: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 2.25 A 25 % 25 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LAMGM160808T300R RPLCMT PN 0603 30ohm 25%Q200 AEC-Q200 496In Stock
4,000Expected 03-03-2026
Min.: 1
Mult.: 1
Reel: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 2 A 25 % 28 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LAMGM160808T331R RPLCMT PN 0603 330ohm 25% AEC-Q200 836In Stock
Min.: 1
Mult.: 1
Reel: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 600 mA 25 % 210 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LAMGM160808T471R RPLCMT PN 0603 470ohm 25% AEC-Q200 552In Stock
Min.: 1
Mult.: 1
Reel: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 350 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads 963-LSMGA160808T102R RPLCMT PN 0603 1000OHMS 25% 27,813In Stock
Min.: 1
Mult.: 1
Reel: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 600 mA 25 % 350 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads 963-LSMGA160808T221R RPLCMT PN 0603 220OHMS 25% 9,935In Stock
Min.: 1
Mult.: 1
Reel: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.8 A 25 % 70 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel