Laird Technologies Ferrite Beads

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
Laird Technologies Ferrite Beads Broadband,1Ln 0603,HI 3,700In Stock
Min.: 1
Mult.: 1
Reel: 4,000

HI Ferrite Chip Beads Reel, Cut Tape
Laird Technologies Ferrite Beads 80ohms 100MHz 5A Monolithic 0805 SMD
1,53,182Expected 06-04-2026
Min.: 1
Mult.: 1
Reel: 4,000

HI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 5 A 10 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 100ohms 100MHz 8A Monolithic 1812 SMD
66,517Expected 07-04-2026
Min.: 1
Mult.: 1
Reel: 2,500

HI Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 100 Ohms 8 A 10 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 600ohms 100MHz 4A Monolithic 2220 SMD
7,889Expected 15-04-2026
Min.: 1
Mult.: 1
Reel: 2,000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 600 Ohms 4 A 25 mOhms - 55 C + 125 C 5.7 mm 5 mm 3.05 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 180ohms 100MHz 5A Monolithic 2220 SMD
7,916Expected 01-06-2026
Min.: 1
Mult.: 1
Reel: 2,000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 180 Ohms 5 A 20 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 300ohms 100MHz 5A Monolithic 2220 SMD
15,900Expected 27-04-2026
Min.: 1
Mult.: 1
Reel: 2,000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 300 Ohms 5 A 20 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads Broadband,1Ln 2220,HR
5,000Expected 18-05-2026
Min.: 1
Mult.: 1
Reel: 2,000

HR Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 700 Ohms 8 A 10 mOhms - 40 C + 125 C 5.7 mm 5 mm 3.61 mm Reel, Cut Tape
Laird Technologies Ferrite Beads 600ohms 100MHz .1A Monolithic 0402 SMD
45,504Expected 16-03-2026
Min.: 1
Mult.: 1
Reel: 10,000

HZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 100 mA 1 kOhms - 40 C + 125 C 1.01 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads Broadband,1Ln 0402,HZ
42,851Expected 17-02-2026
Min.: 1
Mult.: 1
Reel: 10,000

HZ Ferrite Chip Beads SMD/SMT 600 Ohms - 40 C + 125 C 1.01 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 600ohms 100MHz 300mA Monolithic 0603 SMD
1,10,656On Order
Min.: 1
Mult.: 1
Reel: 4,000

HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 300 mA 450 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 30ohms 100MHz 1.5A Monolithic 0603 SMD 39,480In Stock
40,000Expected 09-04-2026
Min.: 1
Mult.: 1
Reel: 4,000

MI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1.5 A 90 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 120ohms 100MHz .3A 4 line Monolithic
14,900Expected 07-05-2026
Min.: 1
Mult.: 1
Reel: 3,000

DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 120 Ohms 300 mA 200 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads Broadband,1Ln 0603,HI
19,960Expected 10-04-2026
Min.: 1
Mult.: 1
Reel: 4,000

HI Ferrite Chip Beads SMD/SMT 13 Ohms 5 A 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 1267ohms 1.25ohms 100mA Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

LF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 5.138 Ohms 100 mA 1.25 Ohms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 700ohms 100MHz 4A Monolithic 2220 SMD Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 700 Ohms 4 A 25 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies 38F0126-0SR-15S2
Laird Technologies Ferrite Beads 38F0126-0SR-15S2 REV-B Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Laird Technologies Ferrite Beads FerChipBdBB,1Ln,0805,HI 120ohx4000mA Non-Stocked Lead-Time 8 Weeks
Min.: 20,000
Mult.: 20,000
Reel: 4,000

HI Ferrite Chip Beads Reel
Laird Technologies Ferrite Beads FerChipBdBB,1Ln,0805,HI 39ohx4000mA Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

HI Ferrite Chip Beads Reel, Cut Tape
Laird Technologies Ferrite Beads FerChipBdBB,1Ln,0805,HI 120ohx5000mA Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

HI Ferrite Chip Beads Reel, Cut Tape
Laird Technologies Ferrite Beads FerChipBdBB,1Ln,1206,HI 68ohx3000mA Non-Stocked Lead-Time 9 Weeks
Min.: 15,000
Mult.: 15,000
Reel: 3,000

HI Ferrite Chip Beads Reel
Laird Technologies Ferrite Beads TBD Non-Stocked Lead-Time 9 Weeks
Min.: 20,000
Mult.: 20,000
Reel: 4,000

HZ Reel
Laird Technologies Ferrite Beads 80 OHM 0.5A Non-Stocked Lead-Time 9 Weeks
Min.: 50,000
Mult.: 50,000
Reel: 10,000

LI Ferrite Chip Beads Reel
Laird Technologies Ferrite Beads FerChipBdBB,1Ln,0603,MI 470ohx1500mA Non-Stocked Lead-Time 9 Weeks
Min.: 20,000
Mult.: 20,000
Reel: 4,000

MI Ferrite Chip Beads Reel
Laird Technologies Ferrite Beads FerChipBdBB,1Ln,0805,MI 600ohx2000mA Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

MI Ferrite Chip Beads Reel, Cut Tape
Laird Technologies Ferrite Beads Broadband,1Ln 0603,HI Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

HI Ferrite Chip Beads Reel, Cut Tape