Pulse Ferrite Beads

Results: 488
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Pulse Electronics Ferrite Beads 220 ohm 25% SMD Chip Beads 97,032In Stock
Min.: 1
Mult.: 1
Reel: 4,000

GB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 400 mA 25 % 180 mOhms - 55 C + 155 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz 4,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

ABUP Power Inductors SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 800 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C 8,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BBGK Ferrite Beads SMD/SMT 0805 (2012 metric) 120 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 4 A 25 % IMP=30 Ohms Shielded SMD/SMT DCR=15 mOhms - 55 C to + 125 C 3,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BBHV Ferrite Beads SMD/SMT 0603 (1608 metric) 30 Ohms 4 A 25 % 15 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=30 Ohms Shielded SMD/SMT DCR=22 mOhms - 55 C to + 125 C 10,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BBUP Ferrite Beads SMD/SMT 0402 (1005 metric) 30 Ohms 3 A 25 % 22 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 31,247In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Ferrite Beads SMD/SMT 0402 (1005 metric) 2.7 kOhms 200 mA 25 % 2.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120 Ohms 3A 40mOhms 0603 58,919In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BBHV Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.25Ohms 400mA 1,24,629In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BBBK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 160808 11R 4000mA 1,08,789In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 11 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.04Ohms 3000mA 72,851In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 220Ohms RDC=0.1Ohms 2000mA 1,04,297In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0805 220Ohms SMT FERRITE CHIP BEAD 58,929In Stock
68,000Expected 20-02-2026
Min.: 1
Mult.: 1
Reel: 4,000

PFB Ferrite Chip Beads SMD/SMT 220 Ohms 2 A 70 mOhms - 40 C + 105 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1806 60Ohms SMT FERRITE CHIP BEAD 18,205In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PFB Ferrite Chip Beads SMD/SMT 60 Ohms 6 A 10 mOhms - 40 C + 105 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1206 120Ohms SMT FERRITE CHIP BEAD 50,933In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PFB Ferrite Chip Beads SMD/SMT 120 Ohms 3 A 30 mOhms - 40 C + 105 C 3.2 mm 1.6 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0805 120Ohms SMT FERRITE CHIP BEAD 1,08,842In Stock
Min.: 1
Mult.: 1
Reel: 4,000

FB Ferrite Chip Beads SMD/SMT 120 Ohms 800 mA 150 mOhms - 40 C + 105 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 20V 24A 170nH 3Phase 0.2mOhms 125C 623In Stock
Min.: 1
Mult.: 1
Reel: 900

PGL Power Beads SMD/SMT 20 % 200 mOhms - 40 C + 125 C 18.3 mm 8 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 20V 24A 170nH 4Phase 0.2mOhms 125C 623In Stock
Min.: 1
Mult.: 1
Reel: 900

PGL Power Beads SMD/SMT 20 % 200 mOhms - 40 C + 125 C 24.3 mm 8 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1206 600Ohms SMT FERRITE CHIP BEAD 13,777In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PFB Ferrite Chip Beads SMD/SMT 50 Ohms 3 A 30 mOhms - 40 C + 105 C 3.2 mm 1.6 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0603 220Ohms SMT FERRITE CHIP BEAD 1,79,804In Stock
Min.: 1
Mult.: 1
Reel: 4,000

FB Ferrite Chip Beads SMD/SMT 220 Ohms 500 mA 250 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0603 120Ohms SMT FERRITE CHIP BEAD 1,14,498In Stock
Min.: 1
Mult.: 1
Reel: 4,000

FB Ferrite Chip Beads SMD/SMT 120 Ohms 500 mA 180 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0603 1000Ohms SMT FERRITE CHIP BEAD 47,829In Stock
Min.: 1
Mult.: 1
Reel: 4,000

FB Ferrite Chip Beads SMD/SMT 1 kOhms 100 mA 1.6 Ohms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 20V 24A 170nH 2Phase 0.2mOhms 125C 623In Stock
Min.: 1
Mult.: 1
Reel: 900

PGL Power Beads SMD/SMT 20 % 200 mOhms - 40 C + 125 C 12.3 mm 8 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 20V 24A 170nH 2-Phase 0.25mohm -40 / 125C 1,800In Stock
Min.: 1
Mult.: 1
Reel: 600

PGL725XHLT Power Beads SMD/SMT 250 uOhms - 40 C + 125 C 12.3 mm 8 mm 6 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 20V 24A 170nH 3-Phase 0.25mohm -40 125C 1,800In Stock
Min.: 1
Mult.: 1
Reel: 600

PGL725XHLT Power Beads 250 uOhms - 40 C + 125 C 18.3 mm 8 mm 6 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 20V 24A 170nH 4-Phase 0.25mohm -40 125C 1,775In Stock
Min.: 1
Mult.: 1
Reel: 600

PGL725XHLT Power Beads 250 uOhms - 40 C + 125 C 24.35 mm 8 mm 6 mm Reel, Cut Tape, MouseReel