Qnity Ferrite Beads

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
Laird Ferrite Beads 82ohms 5MHz 10A Low Frequency 4,356In Stock
10,000Expected 16-11-2026
Min.: 1
Mult.: 1
: 2,500

35F Ferrite Chip Beads SMD/SMT 3312 (8531 metric) 82 Ohms 10 A 1 mOhms - 40 C + 125 C 8.5 mm 3.1 mm 2.54 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 2000ohms 100MHz .3A Monolithic 0805 SMD 13,877In Stock
60,000Expected 22-02-2027
Min.: 1
Mult.: 1
: 4,000

HZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2 kOhms 300 mA 500 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 75ohms 100MHz 5A Thru-hole 15,394In Stock
22,500Expected 06-10-2026
Min.: 1
Mult.: 1
: 4,500

28L Ferrite Beads on Leads 75 Ohms 5 A 10 mOhms 4.45 mm 3.51 mm Reel, Cut Tape
Laird Ferrite Beads 153ohms 100MHz 5A Thru-hole 4,832In Stock
Min.: 1
Mult.: 1
: 4,500

28L Ferrite Beads on Leads 153 Ohms 5 A 10 mOhms 9.53 mm 3.51 mm Reel, Cut Tape
Laird Ferrite Beads 220ohms 100MHz 5A Thru-hole 7,185In Stock
Min.: 1
Mult.: 1
: 4,500

28L Ferrite Beads on Leads 220 Ohms 5 A 10 mOhms 13.97 mm 3.51 mm Reel, Cut Tape
Laird Ferrite Beads 100ohms 100MHz 5,003In Stock
5,000Expected 01-12-2026
Min.: 1
Mult.: 1
: 2,500

DM3312 Ferrite Chip Beads SMD/SMT 3312 (8531 metric) 100 Ohms 10 A 4 mOhms - 55 C + 125 C Reel, Cut Tape, MouseReel
Laird Ferrite Beads Broadband,1Ln 0603,HI 11,442In Stock
Min.: 1
Mult.: 1
: 4,000

HI Ferrite Chip Beads SMD/SMT 13 Ohms 5 A 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads Broadband,1Ln 0603,HI 430In Stock
Min.: 1
Mult.: 1
: 4,000

HI Ferrite Chip Beads Reel, Cut Tape, MouseReel
Laird Ferrite Beads Broadband,1Ln 0805,HI 13,290In Stock
Min.: 1
Mult.: 1
: 20,000

HI Ferrite Chip Beads SMD/SMT Reel, Cut Tape, MouseReel
Laird Ferrite Beads 100ohms 100MHz 3A Monolithic 1206 SMD 8,821In Stock
2,10,000On Order
Min.: 1
Mult.: 1
: 3,000

HI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 100 Ohms 3 A 35 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads High-Freq Solid Ferrite Cable Cores 11,979In Stock
Min.: 1
Mult.: 1
: 3,000

HI Ferrite Chip Beads Reel, Cut Tape, MouseReel
Laird Ferrite Beads 80ohms 100MHz 3A Monolithic 1206 SMD 691In Stock
1,05,000Expected 23-12-2026
Min.: 1
Mult.: 1
: 3,000

HI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 3 A 35 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 160ohms 100MHz 6A Monolithic 1206 SMD 401In Stock
2,50,000On Order
Min.: 1
Mult.: 1
: 2,000

HI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 160 Ohms 6 A 18 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 175ohms 100MHz 4A Monolithic 2220 SMD 2,303In Stock
8,000Expected 06-01-2027
Min.: 1
Mult.: 1
: 2,000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 170 Ohms 4 A 30 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 250ohms 100MHz 4A Monolithic 2220 SMD 2,655In Stock
Min.: 1
Mult.: 1
: 2,000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 250 Ohms 4 A 15 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 150ohms 100MHz 5A Monolithic 2220 SMD 367In Stock
16,000On Order
Min.: 1
Mult.: 1
: 2,000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 150 Ohms 5 A 15 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 180ohms 100MHz 5A Monolithic 2220 SMD 1,716In Stock
8,000Expected 09-12-2026
Min.: 1
Mult.: 1
: 2,000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 180 Ohms 5 A 20 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 100ohms 100MHz 6A Monolithic 2220 SMD 1,405In Stock
8,000Expected 04-01-2027
Min.: 1
Mult.: 1
: 2,000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 100 Ohms 6 A 6 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads Broadband,1Ln 0402,HZ 12,211In Stock
Min.: 1
Mult.: 1
: 10,000

HZ Ferrite Chip Beads SMD/SMT 600 Ohms - 40 C + 125 C 1.01 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 1500ohms 0.9ohms 100mA 11,616In Stock
Min.: 1
Mult.: 1
: 4,000

HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 100 mA 900 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 1800ohms 1.5ohms 50mA 9,526In Stock
Min.: 1
Mult.: 1
: 4,000

HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.8 kOhms 50 mA 1.5 Ohms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 2200ohms 100MHz .1A Monolithic 0603 SMD 18,953In Stock
60,000Expected 12-10-2026
Min.: 1
Mult.: 1
: 4,000

HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2.2 kOhms 100 mA 1.5 Ohms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 1000ohms 100MHz .2A Monolithic 0603 SMD 44,492In Stock
72,000Expected 31-08-2026
Min.: 1
Mult.: 1
: 4,000

HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 600 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 650ohms 100MHz .3A Monolithic 0603 SMD 15,950In Stock
20,000Expected 24-08-2026
Min.: 1
Mult.: 1
: 4,000

HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 650 Ohms 300 mA 600 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 470ohms 100MHz .7A Monolithic 0805 SMD 16,054In Stock
Min.: 1
Mult.: 1
: 4,000

HZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 700 mA 200 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel