TDK Ferrite Beads

Results: 480
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 0603 80ohms 500mA Signal Line AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 47ohms 500mA Signal Line AEC-Q200 Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 47 Ohms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 220ohms 500mA Signal Line AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 150ohms 1800mA Power Line AEC-Q200 Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 1.8 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK B65978A0001X022
EPCOS / TDK Ferrite Beads PCH14/5.95 N22 Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 2,000

PCH14/5.95 Tray