AEC-Q200 Ferrite Beads

Results: 1,264
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TDK Ferrite Beads 0402 600ohms 200mA Signal Line AEC-Q200 34,024In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 200 mA 25 % 850 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 80ohms 450mA Signal Line AEC-Q200 27,259In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 450 mA 25 % 190 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 10ohms 500mA Signal Line AEC-Q200 11,058In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 500 mA 5 Ohms 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 120ohms 350mA Signal Line AEC-Q200 9,948In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 350 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 120ohms 300mA Signal Line AEC-Q200 3,200In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 240ohms 200mA Signal Line AEC-Q200 14,760In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 240 Ohms 200 mA 25 % 900 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 33ohms 400mA Signal Line AEC-Q200 10,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 400 mA 25 % 240 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 120ohms 200mA Signal Line AEC-Q200 12,735In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 200 mA 25 % 1.5 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 33ohms 400mA Signal Line AEC-Q200 9,985In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 47ohms 100mA Signal Line AEC-Q200 9,461In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 47 Ohms 100 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 47ohms 300mA Signal Line AEC-Q200 18,296In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 47 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 56ohms 100mA Signal Line AEC-Q200 8,600In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 56 Ohms 100 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 75ohms 250mA Signal Line AEC-Q200 8,048In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 250 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120ohm 25% 700mA 11,164In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MMZ-H Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 700 mA 25 % 130 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 1800ohms 200mA Signal Line AEC-Q200 16,126In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 200 mA 25 % 1.5 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 240ohms 400mA Signal Line AEC-Q200 4,482In Stock
10,000On Order
Min.: 1
Mult.: 1
Reel: 10,000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 240 Ohms 400 mA 25 % 280 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 240ohm 25% 600mA 16,943In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MMZ-H Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 240 Ohms 600 mA 25 % 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 600ohms 300mA Signal Line AEC-Q200 59,282In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 520 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 600ohms 300mA Signal Line AEC-Q200 10,307In Stock
30,000On Order
Min.: 1
Mult.: 1
Reel: 10,000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600ohm 25% 440mA 24,205In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MMZ-H Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 440 mA 25 % 340 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 80ohms 500mA Signal Line AEC-Q200 10,163In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 500 mA 25 % 120 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 80ohm 25% 800mA 10,265In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MMZ-H Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 1000ohms 200mA Signal Line AEC-Q200 3,935In Stock
10,000Expected 30-03-2026
Min.: 1
Mult.: 1
Reel: 10,000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 120ohms 400mA Signal Line AEC-Q200 33,429In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 400 mA 25 % 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 1500ohms 100mA Signal Line AEC-Q200 18,765In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 100 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel