68 mH Common Mode Filter Chokes

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Packaging Product Type
TDK Common Mode Chokes / Filters 68mH 0.6A -30%/+50% 24.5x14.5 Radial 2,625In Stock
3,850Expected 28-10-2026
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82732F Through Hole 68 mH - 30 %, + 50 % 600 mA 1.97 Ohms - 40 C + 125 C 24.5 mm 14.5 mm 13.5 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X68MH 0.2A 1,472In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82720H Through Hole 68 mH - 30 %, + 50 % 200 mA 3.3 Ohms - 40 C + 125 C 13 mm 9.5 mm 14 mm Tray Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters FC23V PTH 68mH Choke 313In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82733V Radial 68 mH - 30 %, + 50 % 900 mA 1.1 Ohms 29 mm 15.5 mm 27 mm Tray Power Line Chokes
TE Connectivity / Schaffner Common Mode Chokes / Filters 1A 68mH 1300mOhm Horizontal Choke 33In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 68 mH - 30 %, + 50 % 1 A 1.3 Ohms - 40 C + 100 C 41.8 mm x 43 mm x 25 mm 43 mm 41.8 mm 25 mm Common Mode Chokes Current Compensated Choke
Wurth Elektronik Common Mode Chokes / Filters WE-FCLP 68mH 0.65A 2560mOhms 76In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-FCLP Radial 68 mH - 30 %, + 50 % 650 mA 2.56 Ohms - 40 C + 125 C 24.5 mm 15.5 mm 14.5 mm Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 250V 68mH 0.7A DCR=1.4Ohms 332In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SS26V Through Hole 68 mH 700 mA 1.4 Ohms - 25 C + 120 C Tray 3.5 mm 20.5 mm 30.5 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250VAC 68mH 0.8A 20.9mm DCR=0.8mOhms 166In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SSR21NH-M Through Hole 68 mH 800 mA 800 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250VAC 68mH 0.8A 20.9mm DCR=0.8mOhms 137In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SSR21NV-M Through Hole 68 mH 800 mA 800 mOhms - 25 C + 120 C Tray 3.5 mm 16 mm 27 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250VAC 68mH 0.7A 20.9mm DCR=0.95mOhms 166In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SSR21NVS-M Through Hole 68 mH 700 mA 950 mOhms - 25 C + 120 C Tray 3.5 mm 27 mm Tray AC Line Filters
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X68MH 0.4A
8,997Expected 19-11-2026
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82731M Through Hole 68 mH - 30 %, + 50 % 400 mA 3 Ohms - 40 C + 125 C 21 mm x 20 mm 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
Triad Magnetics Common Mode Chokes / Filters COMMON MODE INDUCTOR - L = 68mH +30/-50% at 1KHZ, I = 0.6A MAX (NOTE: "-B" indicates BULK packaging). 379Factory Stock Available
Min.: 1
Mult.: 1

PCB Mount 1 Channel CMF Radial 68 mH - 30 %, + 50 % 600 mA 2.17 Ohms - 40 C + 105 C 24.5 mm 14.5 mm 13.5 mm Common Mode Chokes Common Mode Frame Choke
Triad Magnetics Common Mode Chokes / Filters COMMON MODE INDUCTOR - L = 68mH +30/-50% at 1KHZ, I = 0.9A MAX (NOTE: "-B" indicates BULK packaging). 1Factory Stock Available
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel CMF Radial 68 mH - 30 %, + 50 % 900 mA 1.21 Ohms - 40 C + 105 C 26.5 mm 24.8 mm 14 mm Common Mode Chokes Common Mode Frame Choke
Triad Magnetics Common Mode Chokes / Filters COMMON MODE INDUCTOR - L = 68mH +30/-50% at 1KHZ, I = 0.9A MAX (NOTE: "-B" indicates BULK packaging). 1Factory Stock Available
Min.: 1
Mult.: 1

Vertical Mount 1 Channel CMF Radial 68 mH - 30 %, + 50 % 900 mA 1.21 Ohms - 40 C + 105 C 29 mm 15.5 mm 27 mm Common Mode Chokes Common Mode Frame Choke
TDK Common Mode Chokes / Filters 68mH 1.0A 1300mohms Non-Stocked Lead-Time 6 Weeks
Min.: 320
Mult.: 320

PCB Mount 1 Channel B82725A Radial 68 mH 30 % 1 A 1.3 Ohms - 40 C + 125 C 44 mm x 42.4 mm 44 mm 42.4 mm 25 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
TDK Common Mode Chokes / Filters RING CORE CHOKE 2x68mH 1A +60 C Non-Stocked Lead-Time 6 Weeks
Min.: 320
Mult.: 160

PCB Mount 1 Channel B82725J Radial 68 mH 30 % 1 A 1.05 Ohms - 40 C + 125 C 40.4 mm x 21.5 mm 40.4 mm 21.5 mm 40 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X68MH 0.4A Non-Stocked Lead-Time 6 Weeks
Min.: 1,600
Mult.: 1,600

Horizontal Mount 1 Channel B82731H Radial 68 mH - 30 %, + 50 % 400 mA 3 Ohms - 40 C + 125 C 21 mm x 20 mm 21 mm 20 mm 15.5 mm Tray Power Line Chokes Power Line Chokes Current Compensated D Core Double Choke
TDK Common Mode Chokes / Filters 68mH 0.9A 30% 26.5x24.8mm Radial Non-Stocked Lead-Time 12 Weeks
Min.: 546
Mult.: 546

PCB Mount 1 Channel B82733F Radial 68 mH 30 % 900 mA 1.1 Ohms - 40 C + 125 C 26.5 mm 24.8 mm 14 mm Tray Fixed Inductors
TDK Common Mode Chokes / Filters D-CORE CHOKE 2x68mH 0.7A +60 C Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 800

PCB Mount 1 Channel B82734R Radial 68 mH - 30 %, + 50 % 700 mA 1.45 Ohms - 40 C + 125 C 32.5 mm x 21 mm 32.5 mm 21 mm 31 mm Tray Power Line Chokes Power Line Chokes Current Compensated D Core Double Choke
Wurth Elektronik Common Mode Chokes / Filters WE-UCF SMD Sectional 2x68mH 10kHz 0.2A Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 250

PCB Mount 1 Channel WE-UCF SMD/SMT 68 mH 30 % 200 mA 5 Ohms - 40 C + 125 C 14 mm 12.5 mm 7.8 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Line Filter
KEMET Common Mode Chokes / Filters 250VAC 68mH 0.7A 20.9mm DCR=0.95mOhms Lead-Time 25 Weeks
Min.: 1
Mult.: 1

PCB Mount 1 Channel SSR21NHS-M Through Hole 68 mH 700 mA 950 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
TDK Common Mode Chokes / Filters 68mH 0.35A -30%/+50% 21.5x13.5 Radial Non-Stocked Lead-Time 18 Weeks
Min.: 576
Mult.: 576

PCB Mount 1 Channel B82731T Radial 68 mH - 30 %, + 50 % 350 mA 4.4 Ohms - 40 C + 125 C 21.5 mm 13.5 mm 21.1 mm Tray Power Line Chokes
TDK Common Mode Chokes / Filters D-CORE-CHOKE 2X68MH 0.5A Non-Stocked
Min.: 1,280
Mult.: 1,280

PCB Mount 1 Channel B82732R Radial 68 mH - 30 %, + 50 % - 40 C + 125 C 24 mm 16.5 mm 23.5 mm Tray
Schurter Common Mode Chokes / Filters DKFP COMP.CHOKE THT P O 1A 2X68mH Non-Stocked Lead-Time 41 Weeks
Min.: 1
Mult.: 1
PCB Mount 1 Channel DKFP Through Hole 68 mH 1 A 1.4 Ohms 100 kHz - 40 C + 125 C 43 mm 42 mm 25 mm Current Compensated Noise Suppresion Chokes Compensated Choke
Delevan Common Mode Chokes / Filters RoHS, Through Hole, PC Mount Common Mode Choke, 68 uH , +/- 25% Non-Stocked
Min.: 50
Mult.: 50
: 50

PCB Mount 1 Channel CM7560R Radial 68 mH 25 % 5.5 A 13 mOhms - 55 C + 125 C 21.8 mm 27.2 mm 21.1 mm Reel Common Mode Chokes PC Mount Common Mode Choke
Delevan Common Mode Chokes / Filters RoHS, Through Hole, PC Mount Common Mode Choke, 68000 uH , +/- 25% Non-Stocked
Min.: 50
Mult.: 50
: 50

PCB Mount 1 Channel CM7560R Radial 68 mH 25 % 270 mA 5 Ohms - 55 C + 125 C 21.8 mm 27.2 mm 21.1 mm Reel Common Mode Chokes PC Mount Common Mode Choke