BMI-S-226-F

Laird
739-BMI-S-226-F
BMI-S-226-F

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding BMI-S-226 Frame 1.375 x 2.8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qnity
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
EMI/RFI Shield Frame, Two-Piece
SMD/SMT
1.375 in
1.375 in
0.4 in
BMI-S
Reel
Cut Tape
Brand: Laird
Factory Pack Quantity: 100
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
For this BMIS series:

The cover and frame may be purchased separately if you need
just a cover or frame. If you need a complete part you must
order both part numbers (cover and frame).

Frame part numbers end in F.
Cover part numbers end in C.

Please contact a Mouser Technical Sales Representative for
further information.

5-1115-02

Compliance Codes
CNHTS:
8548000090
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BMI-S Board Level Shields

Laird BMI-S Board Level Shields are designed to provide maximum performance within a minimum timeline. These mount shields are available in both one-piece and two-piece designs. The one-piece designs offer economical shielding protection and two-piece designs offer flexibility to inspect or repair shield components without risking board damage. These standard design shields do not need any tooling cost. Laird BMI-S Board Level Shields are suitable for infotainment, LED lighting, tablets, drones, smart appliances, wireless metering, defibrillators, RFID systems, and ultrasound.

In Stock: 85

Stock:
85
Can Dispatch Immediately
On Order:
600
Expected 21-09-2026
2,100
Expected 19-10-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹560.94 ₹560.94
₹430.49 ₹4,304.90
₹396.95 ₹9,923.75
Full Reel (Order in multiples of 100)
₹346.63 ₹34,663.00
₹340.11 ₹68,022.00
₹327.99 ₹1,63,995.00
₹301.90 ₹7,54,750.00