EPCOS / TDK Common Mode Filter Chokes

Results: 524
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
EPCOS / TDK Common Mode Chokes / Filters 3.3mH 4.6A Vertical Core
1,599Expected 31-03-2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82734R Radial 3.3 mH - 30 %, + 50 % 4.6 A 46 Ohms 21 mm 12.5 mm 15.5 mm Tray Power Line Chokes
EPCOS / TDK Common Mode Chokes / Filters 2-FACH-NETZCHOKE 2X3.0MH 1.0A
2,268Expected 08-05-2026
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82720K Through Hole 3 mH - 30 %, + 50 % 1 A 220 mOhms - 40 C + 125 C 13 mm 9.5 mm 14 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 2x1.6mH 1.5A
1,250Expected 06-07-2026
Min.: 1
Mult.: 1
Reel: 250

SMD CMC Reel, Cut Tape Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x7.8mH 6.0A
470Expected 25-05-2026
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82725S Through Hole 7.8 mH 30 % 6 A 24 mOhms - 40 C + 125 C 40.4 mm x 20.5 mm 40.4 mm 20.5 mm 37 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x1.6mH 20A
728Expected 21-07-2026
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82726S Radial 1.6 mH - 30 %, + 50 % 20 A 4.5 mOhms - 40 C + 125 C 45 mm x 25 mm 45 mm 25 mm 41 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x750uH 24A
167Expected 27-07-2026
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82726S Radial 750 uH - 30 %, + 50 % 24 A 3.2 mOhms - 40 C + 125 C 45 mm x 25 mm 45 mm 25 mm 41 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters 1.7 MH 10 KHZ 25A
700Expected 13-04-2026
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82726S Through Hole 1.7 mH - 30 %, + 50 % 25 A 2.75 mOhms - 40 C + 125 C 55 mm 55 mm 34 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x190uH 54A
600On Order
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82726S Through Hole 190 uH - 30 %, + 50 % 54 A 550 uOhms - 40 C + 125 C 55 mm 34 mm 50 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 6.8mH 1.3A
1,152Expected 20-03-2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82731T Through Hole 6.8 mH - 30 %, + 50 % 1.3 A 370 Ohms - 40 C + 125 C 21.1 mm 13.5 mm 21.1 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 3x2.0mH 10A RING CORE CHOKE
192Expected 09-03-2026
Min.: 1
Mult.: 1

B82746S Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X47MH 0.25A Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82791H Through Hole 47 mH - 30 %, + 50 % 250 mA 2.4 Ohms - 40 C + 125 C 15.3 mm 7.4 mm 17.6 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X3.9MH 4A
219Expected 31-07-2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82724B Radial 3.9 mH 30 % 4 A 58 mOhms - 40 C + 125 C 33.6 mm 32.6 mm 25 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X5.3MH 5.0A
474On Order
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82724J Radial 5.3 mH 5 A - 40 C + 125 C 31.3 mm x 18.5 mm 31.3 mm 18.5 mm 33.2 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters 100mH 0.7A 30% 26.5x24.8mm Radial
296Expected 09-03-2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82733F Radial 100 mH - 30 %, + 50 % 700 mA 1.81 Ohms - 25 C + 40 C 26.5 mm 24.8 mm 14 mm Tray Fixed Inductors
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X1.6MH 1.5A
800Expected 06-07-2026
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82720A Through Hole 1.6 mH - 30 %, + 50 % 1.5 A 110 mOhms - 40 C + 125 C 14.2 mm x 10 mm 14.2 mm 14.2 mm 9.6 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 2-FACH-NETZCHOKE 2X12 MH 0.3A
750Expected 08-06-2026
Min.: 1
Mult.: 1
Reel: 250

PCB Mount 1 Channel SMD CMC SMD/SMT 12 mH - 30 %, + 50 % 300 mA 1.1 Ohms - 40 C + 125 C 14.5 mm 13.3 mm 8 mm Reel, Cut Tape Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X1.2MH 0.3A Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 400

PCB Mount 2 Channel B82623G Radial 1.2 mH 1.52 Ohms Tray Ring Core Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x1mH 0.5A Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 400

PCB Mount 2 Channel B82623G Radial 1 mH 20 % 500 mA 1.1 Ohms - 40 C + 125 C 28 mm 27 mm 16.8 mm Tray Ring Core Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x5mH 1A Non-Stocked Lead-Time 6 Weeks
Min.: 160
Mult.: 80

PCB Mount 2 Channel B82625B Through Hole 5 mH 20 % 1 A 1.45 Ohms - 40 C + 125 C 44 mm 42.4 mm 30 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x1.2mH 2A Non-Stocked Lead-Time 6 Weeks
Min.: 160
Mult.: 80

PCB Mount 2 Channel B82625B Through Hole 1.2 mH 20 % 2 A 420 mOhms - 40 C + 125 C 44 mm 42.4 mm 30 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X700UH 3.0A Non-Stocked Lead-Time 6 Weeks
Min.: 160
Mult.: 80

PCB Mount 1 Channel B82625B Radial 700 uH 5 % 3 A 210 mOhms 44 mm 42.4 mm 30 mm Tray Ring Core Chokes Ring Core Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X400UH 4.0A Non-Stocked Lead-Time 6 Weeks
Min.: 160
Mult.: 80

B82625B 1.52 Ohms Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 600uH 2.5A 250Vrms Non-Stocked Lead-Time 6 Weeks
Min.: 600
Mult.: 600

Horizontal Mount 1 Channel B82721A Radial 600 uH 30 % 2.5 A + 40 C 12.6 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters FILM CAP BOX 2.2NF 1 2x600uH 2.5 A +40C Non-Stocked Lead-Time 6 Weeks
Min.: 600
Mult.: 600

Horizontal Mount 1 Channel B82721A Radial 600 uH 30 % 2.5 A + 40 C 12.6 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x47mH 0,3 A +50 C Non-Stocked Lead-Time 6 Weeks
Min.: 600
Mult.: 600

Horizontal Mount 1 Channel B82721A Radial 47 mH 30 % 300 mA + 50 C 12.6 mm Tray Ring Core Chokes