1.8 mm Common Mode Filter Chokes

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Impedance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Packaging Product Type
ABRACON Common Mode Chokes / Filters CMC 1000 Ohm @ 100MHz 0.230 A 1000.00 mOhm 15,075In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount SMD/SMT 1 kOhms 230 mA 1 Ohms - 40 C + 85 C 3 mm 1.6 mm 1.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Pulse Electronics Common Mode Chokes / Filters CMC 1210 160Ohm 480mA SMD NPB 2,580In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount 1 Channel CCMC SMD/SMT 160 Ohms 680 mA 150 mOhms - 40 C + 85 C 1210 (3225) 3.2 mm 2.5 mm 1.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters CMC 1210 1000Ohm 250mA SMD NPB 631In Stock
6,000Expected 10-09-2026
Min.: 1
Mult.: 1
Max.: 12,000
: 3,000

PCB Mount 1 Channel CCMC SMD/SMT 1 kOhms 480 mA 350 mOhms - 40 C + 85 C 1210 (3225) 3.2 mm 2.5 mm 1.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters CMC 1210 270Ohm 450mA SMD NPB 2,700In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount 1 Channel CCMC SMD/SMT 270 Ohms 640 mA 25 mOhms - 40 C + 85 C 1210 (3225) 3.2 mm 2.5 mm 1.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters CMC 1210 600Ohm 600mA SMD NPB 1,881In Stock
12,000Expected 08-03-2027
Min.: 1
Mult.: 1
Max.: 12,000
: 3,000

PCB Mount 1 Channel CCMC SMD/SMT 600 Ohms 1 A 120 mOhms - 40 C + 85 C 1210 (3225) 3.2 mm 2.5 mm 1.8 mm Reel, Cut Tape, MouseReel