1.3 mH Common Mode Filter Chokes

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Coilcraft Common Mode Chokes / Filters For NoiseAttenuation 1.3mH .7A .38Ohms 116In Stock
Cut Tape
₹289.49
₹242.67
₹221.65
₹176.75
Reel
₹169.11
Min.: 1
Mult.: 1
: 350
PCB Mount 1 Channel SBU9 SMD/SMT 1.3 mH 12.68 kOhms 700 mA 380 mOhms - 40 C + 125 C 18.2 mm 12.5 mm 9.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Low Profile
TE Connectivity / Schaffner Common Mode Chokes / Filters CHOKE 25A 1.3mH/path CURRENT-COMPENSATED 32In Stock
₹3,650.58
₹3,514.92
₹3,281.80
₹3,097.41
Min.: 1
Mult.: 1
PCB Mount 3 Channel RD Wire 1.3 mH - 30 %, + 50 % 25 A 4.45 mOhms - 25 C + 110 C 70 mm x 70 mm x 40 mm 70 mm 70 mm 40 mm Common Mode Chokes Current Compensated Choke
KEMET Common Mode Chokes / Filters 250VAC 3A 1.3mH 21mm 1CH LD=0.8mm 487In Stock
₹243.63
₹200.63
₹172.93
₹161.46
Min.: 1
Mult.: 1
PCB Mount 1 Channel SSHB21HS Through Hole 1.3 mH 3 A 60 mOhms - 25 C + 130 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 600V 40A 1.3mH 3-Phase ESR=1.53mohm 76In Stock
₹3,205.37
₹2,632.13
₹2,457.29
Min.: 1
Mult.: 1
Vertical Mount 1 Channel SCF-XV Through Hole 1.3 mH 40 A 1.53 mOhms - 40 C + 130 C 61 mm Tray Common Mode Choke
KEMET Common Mode Chokes / Filters 600V 40A 1.3mH 3-Phase ESR=1.53mohm 9In Stock
₹3,205.37
₹2,647.41
₹2,560.47
Min.: 1
Mult.: 1
Horizontal Mount 1 Channel SCF-XV Through Hole 1.3 mH 40 A 1.53 mOhms - 40 C + 130 C 38 mm Tray Common Mode Choke
KEMET Common Mode Chokes / Filters 500V 1.3mH 2A 0.096Ohms -40/+120C 561In Stock
₹196.81
₹162.42
₹150.00
₹137.58
Min.: 1
Mult.: 1
Vertical Mount 1 Channel SS21VB Through Hole 1.3 mH 20 % 96 mOhms - 40 C + 120 C 20.6 mm x 16.8 mm 20.6 mm 16.8 mm 25 mm Tray Common Mode Chokes
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X1.3MH 18A 229In Stock
240Expected 29-10-2026
₹1,759.85
₹1,447.43
₹1,339.47
₹1,268.77
Min.: 1
Mult.: 1
Horizontal Mount 2 Channel B82726S Through Hole 1.3 mH 30 % 18 A 5 mOhms - 40 C + 125 C 51 mm x 51 mm 51 mm 51 mm 22 mm Tray Common Mode Chokes Power Line
KEMET Common Mode Chokes / Filters 250VAC 1.3mH 4.5A DCR=0.06Ohms 119In Stock
₹284.71
₹235.03
₹196.81
₹189.17
Min.: 1
Mult.: 1
PCB Mount 1 Channel SS30V Through Hole 1.3 mH 4.5 A 60 mOhms - 25 C + 120 C Tray 3.5 mm 22.5 mm 33 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000 V 1.3mH 20A ESR=2.84mOhms AEC-Q200 73In Stock
80Expected 03-08-2027
₹1,717.81
₹1,331.83
₹1,255.40
₹1,228.64
Min.: 1
Mult.: 1
PCB Mount 1 Channel SCF-XV Through Hole 1.3 mH 20 A 2.84 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 1.3mH 20A ESR=2.73mOhms AEC-Q200 93In Stock
240Expected 14-05-2027
₹1,770.36
₹1,458.90
₹1,338.52
₹1,272.59
Min.: 1
Mult.: 1
PCB Mount 1 Channel SCF-XV Through Hole 1.3 mH 20 A 2.73 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 250VAC 2.2A 1.3mH DCR=120mOhms 486In Stock
600Expected 28-12-2026
₹136.62
₹122.29
₹107.00
₹86.08
Min.: 1
Mult.: 1
Vertical Mount 1 Channel SS11VL Through Hole 1.3 mH 2.2 A 120 mOhms - 25 C + 120 C Tray 22 mm 14.5 mm 19.5 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250VAC 3A 1.3mH 680In Stock
₹188.21
₹155.73
₹135.67
₹128.02
Min.: 1
Mult.: 1
Vertical Mount 1 Channel SS21V Through Hole 1.3 mH 3 A 70 mOhms - 25 C + 120 C Tray 20.6 mm 16.8 mm 24.5 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250VAC 2A 1.3mH 7.7mm WideRange Impedance 122In Stock
₹131.85
₹108.92
₹94.87
₹89.33
Min.: 1
Mult.: 1
PCB Mount 1 Channel SSRH7HS-M Through Hole 1.3 mH 2 A 80 mOhms - 25 C + 120 C Tray 3.5 mm 14.5 mm 12 mm Tray AC Line Filters
TE Connectivity / Schaffner Common Mode Chokes / Filters 16A 1.30mH 3-WIRE VERTICAL 2In Stock
₹3,214.92
₹2,695.18
₹2,544.23
₹2,427.67
Min.: 1
Mult.: 1
Vertical Mount 3 Channel RB Through Hole 1.3 mH - 30 %, + 50 % 16 A 5.7 mOhms - 40 C + 125 C 55 mm x 58 mm x 58 mm 58 mm 55 mm 58 mm Common Mode Chokes Current Compensated Choke
KEMET Common Mode Chokes / Filters 250VAC 1.3mH 3A 11.5mm DCR=60mOhms
159Expected 28-12-2026
₹158.60
₹130.89
₹112.74
₹105.09
Min.: 1
Mult.: 1
PCB Mount 1 Channel SSR10HS Through Hole 1.3 mH 3 A 60 mOhms - 25 C + 120 C Tray 3.5 mm 18 mm 13.5 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Common Mode Chokes / Filters 250VAC 1.3mH 3A 11.5mm DCR=60mOhms
1,000Expected 04-02-2027
₹158.60
₹130.89
₹113.69
₹107.00
Min.: 1
Mult.: 1
PCB Mount 1 Channel SSR10VS Through Hole 1.3 mH 3 A 60 mOhms - 25 C + 120 C Tray 3.5 mm 13 mm 21 mm Tray AC Line Filters High Impedance Common Mode Filters
TDK Common Mode Chokes / Filters RING CORE CHOKE 3x1.3mH 20A Non-Stocked Lead-Time 15 Weeks
₹1,060.49
₹981.20
₹979.29
Min.: 110
Mult.: 55
PCB Mount 1 Channel B82747S Radial 1.3 mH - 30 %, + 50 % 20 A 5.2 mOhms 44 mm 28 mm 22.5 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Triple Choke
RECOM Power Common Mode Chokes / Filters COMMON MODE CHOKE FOR EMC Non-Stocked
₹845.53
₹695.53
₹639.16
₹601.90
Min.: 1
Mult.: 1
PCB Mount 1 Channel Through Hole 1.3 mH 4.7 A 40 Ohms - 40 C + 125 C 15 mm 13 mm 13 mm Common Mode Chokes
Vishay Common Mode Chokes / Filters Space Grade CM CHOKE 1300UH PROD LVL Non-Stocked Lead-Time 12 Weeks
No
PCB Mount 1 Channel SGCM05339 SMD/SMT 1.3 mH 2.08 kOhms 40 % 11.8 mOhms - 55 C + 130 C 13.589 mm 13.589 mm 9.982 mm Reel Common Mode Choke
TE Connectivity / Schaffner RD8147-25-1M3
TE Connectivity / Schaffner Common Mode Chokes / Filters CHOKE 25A 1.3mH/path CURRENT-COMPENSATED Non-Stocked Lead-Time 16 Weeks
₹6,202.46
Min.: 24
Mult.: 24
4 Channel RD Wire 1.3 mH - 30 %, + 50 % 25 A 5.05 mOhms - 25 C + 125 C 80 mm x 80 mm x 50 mm 80 mm 80 mm 50 mm Common Mode Chokes Current Compensated Choke