2 mm Common Mode Filter Chokes

Results: 189
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Vishay / Dale Common Mode Chokes / Filters 260 Ohms 20% 974In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount SMD/SMT 260 Ohms 20 % 300 mA 400 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Laird Common Mode Chokes / Filters 370ohms 100MHz .1A 0805 SMD 10,977In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount CM SMD/SMT 878 Ohms 100 mA 500 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters - 1,52,366In Stock
Min.: 1
Mult.: 1
: 10,000

PCB Mount ACM SMD/SMT 65 Ohms 400 mA 190 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.3 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters ACM2012
Laird Common Mode Chokes / Filters 0.25ohm 200MHz 0.35A 9,620In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel CMA0805 SMD/SMT 200 Ohms 25 % 350 mA 250 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
Laird Common Mode Chokes / Filters 0.19ohm 90MHz 0.4A 9,082In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel CMA0805 SMD/SMT 90 Ohms 25 % 400 mA 190 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
Bel Signal Transformer Common Mode Chokes / Filters 2Line SMD Common Md Choke 360 9,200In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel SPDL SMD/SMT 360 Ohms 25 % 300 mA 500 mOhms - 40 C + 125 C 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Ultra-Compact Choke
Littelfuse Common Mode Chokes / Filters 100ohms 25% 130A 4 Lines 2012 2,395In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Mount 4 Channel LCF SMD/SMT 100 Ohms 25 % 130 mA 4 Ohms - 40 C + 85 C 2 mm 1.2 mm 0.8 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Murata Electronics Common Mode Chokes / Filters 180 OHM 50V 4,427In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel DLW21 SMD/SMT 180 Ohms 25 % 330 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Bourns Common Mode Chokes / Filters 200uH 25% 401In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount SRF2012A SMD/SMT 200 Ohms 25 % 300 mA 400 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Inductor
Vishay / Dale Common Mode Chokes / Filters ICM-0805 160 20% ER E3 1,980In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount ICM-0805 SMD/SMT 160 Ohms 20 % 350 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Dale Common Mode Chokes / Filters 180 Ohms 20% 110In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount SMD/SMT 180 Ohms 20 % 330 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Vishay / Dale Common Mode Chokes / Filters ICM-0805 30 20% ER E3 1,533In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount ICM-0805 SMD/SMT 30 Ohms 20 % 450 mA 200 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters WE-CNSA 0805 0.088uH10Ohms 400mA AEC-Q200 1,478In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel WE-CNSA SMD/SMT 88 nH 67 Ohms 400 mA 250 mOhms - 40 C + 125 C 2 mm x 1.2 mm x 1.2 mm 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape Common Mode Line Filters SMT Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CNSA 0805 0.478uH54Ohms 280mA AEC-Q200 2,045In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel WE-CNSA SMD/SMT 478 nH 370 Ohms 280 mA 450 mOhms - 40 C + 125 C 2 mm x 1.2 mm x 1.2 mm 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters SMT Common Mode Line Filter
Walsin WTCF2012Z0M361PB
Walsin Common Mode Chokes / Filters CM Choke 2012(0805) 360 Ohm +/-20% 1,805In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount SMD/SMT 360 Ohms 20 % 300 mA 500 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Walsin WTCF2012Z0M751PB
Walsin Common Mode Chokes / Filters CM Choke 2012(0805) 750 Ohm +/-20% 1,064In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount SMD/SMT 750 Ohms 20 % 200 mA 900 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Vishay / Dale Common Mode Chokes / Filters 370 Ohms 20% 7,710In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount SMD/SMT 370 Ohms 20 % 280 mA 450 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Vishay / Dale Common Mode Chokes / Filters 90 Ohms 20% 8,253In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount SMD/SMT 90 Ohms 20 % 330 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Murata Electronics Common Mode Chokes / Filters 90 OHM 50V 2,01,989In Stock
1,92,000Expected 18-12-2026
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel DLW21 SMD/SMT 90 Ohms 25 % 330 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Vishay / Dale Common Mode Chokes / Filters 120 Ohms 20% 1,390In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount SMD/SMT 120 Ohms 20 % 370 mA 300 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Dale Common Mode Chokes / Filters 67 Ohms 20% 2,820In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount SMD/SMT 67 Ohms 20 % 400 mA 250 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel
Laird Common Mode Chokes / Filters 1.3ohm 680MHz 0.2A 9,875In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel CMA0805 SMD/SMT 680 Ohms 25 % 200 mA 1.3 Ohms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
TDK Common Mode Chokes / Filters 300mA 50VDC 90Ohms AEC-Q200, CMF, Multi-gig Ethernet 17,906In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel ACM2012H SMD/SMT 90 Ohms 300 mA 300 mOhms - 40 C + 125 C 2 mm x1.2 mm 2 mm 2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 0805 370mA 90Ohm 100MHz AECQ200 49,536In Stock
30,000Expected 28-08-2026
Min.: 1
Mult.: 1
: 2,000

PCB Mount WE-CNSW SMD/SMT 131 nH 90 Ohms 25 % 370 mA 300 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters SMD Common Mode Line Filter
TDK Common Mode Chokes / Filters 2200 OHM 0.15A 50VDC SMD 25,853In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 2 Channel ACM SMD/SMT 360 Ohms 150 mA 2.5 Ohms - 40 C + 105 C 2 mm 1.2 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel