TDK Common Mode Filter Chokes

Results: 694
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X5UH -30%/+30% 2,727In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 2 Channel B82790C SMD/SMT 5 uH 30 % 1 A 100 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters DATA LINE CHOKE 2X25UH +-30% 3,261In Stock
Min.: 1
Mult.: 1
Reel: 1,500
PCB Mount 2 Channel B82793C SMD/SMT 25 uH 30 % 800 mA 110 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters 0605 10VDC 8ohm 100MHz 0.1A 58,929In Stock
Min.: 1
Mult.: 1
Reel: 10,000

PCB Mount 2 Channel TCM-T SMD/SMT 12 nH 8 Ohms 100 mA 2 Ohms - 25 C + 85 C 0.65 mm x 0.5 mm x 0.3 mm 0.65 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel Common Mode Filters Ultra High Speed Filters
EPCOS / TDK Common Mode Chokes / Filters 15mH 1.1A 440ohms 1,391In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82732R Radial 15 mH - 30 %, + 50 % 1.1 A 440 mOhms - 25 C + 40 C 24 mm 23 mm 16.5 mm Tray Power Line Chokes Power Line Choke
TDK Common Mode Chokes / Filters 5VDC 45uH 25% 100mA AEC-Q200 7,971In Stock
Min.: 1
Mult.: 1
Reel: 4,000

PCB Mount 1 Channel KCZ-DH SMD/SMT 45 Ohms 25 % 100 mA 2.5 Ohms - 55 C + 125 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automobile Differentia Signal Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X1MH 2A 2,825In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Through Hole 1 mH 30 % 2 A 80 mOhms - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters Power Line Chokes 10mH, 30%, 480mOhms 7,178In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82722J Through Hole 10 mH 30 % 1 A 480 mOhms - 40 C + 125 C 23.3 mm 16.1 mm 25.4 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X450UH 8.0A 887In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82723J Radial 450 uH 30 % 8 A 11 mOhms - 40 C + 125 C 28 mm x 15 mm 28 mm 15 mm 30.5 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X20MH 2.2A 1,443In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82724J Radial 20 mH 30 % 2.2 A 250 mOhms - 40 C + 125 C 31.3 mm x 18.5 mm 31.3 mm 18.5 mm 33.2 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X27MH 0.7A 3,774In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82731H Through Hole 27 mH 30 % 700 mA 1 Ohms - 40 C + 125 C 21 mm 20 mm 15.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X22MH 0.8A 1,414In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82731M Through Hole 22 mH - 30 %, + 50 % 800 mA 800 mOhms - 40 C + 125 C 21 mm x 20 mm 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 27mH 0.9A 30% 24.5x14.5 Radial 1,485In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82732F Radial 27 mH 30 % 900 mA 770 mOhms 24.5 mm 14.5 mm 13.5 mm Tray Power Line Chokes
EPCOS / TDK Common Mode Chokes / Filters 22uH 250mA 58Ohm CAN-BUS AEC-Q200 125degC 1,964In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCB Mount 2 Channel B82789S SMD/SMT 22 uH - 30 %, + 50 % 250 mA 580 Ohms - 55 C + 110 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X4.4MH 0.6A 1,418In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82720A Through Hole 4.4 mH - 30 %, + 50 % 600 mA 400 mOhms - 40 C + 125 C 14.2 mm 14.2 mm 9.6 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters U CORE-CHOKE 1,445In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82730U Through Hole 3.9 mH - 30 %, + 50 % 750 mA 700 mOhms - 40 C + 125 C 16.5 mm x 11 mm 16.5 mm 11 mm 16.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x1mH 28A 216In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B8272*E6 Through Hole 1 mH - 30 %, + 50 % 28 A 2.1 mOhms - 40 C + 125 C 56 mm 34 mm 52 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X50 MH +50%/-30% 1,362In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 2 Channel B82792C SMD/SMT 50 mH - 30 %, + 50 % 100 mA 2.6 Ohms - 40 C + 125 C 11.5 mm 10.5 mm 7.3 mm Reel, Cut Tape Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters 2200 OHM 0.15A 50VDC SMD 20,603In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 2 Channel ACM SMD/SMT 360 Ohms 150 mA 2.5 Ohms - 40 C + 105 C 2 mm 1.2 mm 1 mm AEC-Q200 Reel, Cut Tape
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X15MH 0.40A 929In Stock
Min.: 1
Mult.: 1
Reel: 200

PCB Mount 1 Channel B82791H Radial 15 mH 30 % 400 mA 1.35 Ohms Reel, Cut Tape Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X250UH 5.0A 73In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82625B Radial 250 uH 20 % 5 A 72 mOhms - 40 C + 125 C 44 mm x 42.4 mm x 30 mm 44 mm 42.4 mm 30 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters - 360In Stock
8,000Expected 30-03-2026
Min.: 1
Mult.: 1
Reel: 4,000

MCZ Reel, Cut Tape
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X27MH 0.8A 338In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82722A Through Hole 27 mH 30 % 800 mA 600 mOhms - 40 C + 125 C 22.7 mm x 22.3 mm 22.7 mm 22.3 mm 13.3 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x2.8mH 10A 551In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82725S Through Hole 2.8 mH 30 % 10 A 12.5 mOhms - 40 C + 125 C 40.4 mm x 20.5 mm 40.4 mm 20.5 mm 37 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X3.3mh 10A 236In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82725S Through Hole 3.3 mH 30 % 10 A 13.5 mOhms - 40 C + 125 C 40.4 mm x 20.5 mm 40.4 mm 20.5 mm 37 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X3.3MH 2.2A 612In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82732W Through Hole 3.3 mH - 30 %, + 50 % 2.2 A 110 mOhms - 40 C + 125 C 24 mm x 23 mm 24 mm 23 mm 17.3 mm Tray Common Mode Chokes Power Line