TDK Common Mode Filter Chokes

Results: 694
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x2.8mH 10A 549In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82725S Through Hole 2.8 mH 30 % 10 A 12.5 mOhms - 40 C + 125 C 40.4 mm x 20.5 mm 40.4 mm 20.5 mm 37 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X3.3mh 10A 236In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82725S Through Hole 3.3 mH 30 % 10 A 13.5 mOhms - 40 C + 125 C 40.4 mm x 20.5 mm 40.4 mm 20.5 mm 37 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X250UH 5.0A 73In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82625B Radial 250 uH 20 % 5 A 72 mOhms - 40 C + 125 C 44 mm x 42.4 mm x 30 mm 44 mm 42.4 mm 30 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters - 310In Stock
8,000Expected 30-03-2026
Min.: 1
Mult.: 1
Reel: 4,000

MCZ Reel, Cut Tape
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X27MH 0.8A 338In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82722A Through Hole 27 mH 30 % 800 mA 600 mOhms - 40 C + 125 C 22.7 mm x 22.3 mm 22.7 mm 22.3 mm 13.3 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters FC23V PTH 47mH Choke 258In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82733V Radial 47 mH - 30 %, + 50 % 1.1 A 804 mOhms 29 mm 15.5 mm 27 mm Tray Power Line Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X47MH 0.3A 626In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 47 mH 30 % 300 mA - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 205In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82724J Through Hole 37 mH 30 % 1.4 A 420 mOhms - 40 C + 125 C 31.3 mm x 18.5 mm 31.3 mm 18.5 mm 33.2 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X3.3MH 2.2A 612In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82732W Through Hole 3.3 mH - 30 %, + 50 % 2.2 A 110 mOhms - 40 C + 125 C 24 mm x 23 mm 24 mm 23 mm 17.3 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X3.9MH 6.0A 315In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82725J Radial 3.9 mH 30 % 6 A 30 mOhms - 40 C + 125 C 40.4 mm x 21.5 mm 40.4 mm 21.5 mm 40 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X82UH 2A 677In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82623G Radial 82 uH 1.52 Ohms Tray Ring Core Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x39mH 0,4 A +70 C 941In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82721A Radial 39 mH 30 % 400 mA + 70 C 12.6 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x6.8mH 1.3A +70 C 628In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 6.8 mH 30 % 1.3 A 200 mOhms 18.2 mm 13.2 mm 20 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x4.2mH 2A +40 C 588In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82722A Radial 4.2 mH 30 % 2 A 130 mOhms - 40 C + 125 C 22.7 mm x 22.3 mm 22.7 mm 22.3 mm 13.3 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X3.3MH 2A 612In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82722J Radial 3.3 mH 30 % 2 A 133 mOhms - 40 C + 125 C 23.3 mm x 16.1 mm 23.3 mm 16.1 mm 25.4 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
TDK Common Mode Chokes / Filters 8.0uH 20% 11.0A 13mOhm AEC-Q200 762In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel AML Radial 8 uH 20 % 11 A 13 mOhms - 40 C + 125 C 25 mm AEC-Q200 Tray Choke Coils Power Line Choke
TDK Common Mode Chokes / Filters 4.7uH 20% 25.0A 3.5mOhm AEC-Q200 708In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel AML Radial 4.7 uH 20 % 25 A 3.5 mOhms - 40 C + 125 C 30 mm AEC-Q200 Tray Choke Coils Power Line Choke
TDK Common Mode Chokes / Filters 0605 900ohms 0.1A - 23,346In Stock
Min.: 1
Mult.: 1
Reel: 10,000

PCB Mount 1 Channel TCM-M SMD/SMT 900 Ohms 100 mA 2.6 Ohms - 25 C + 85 C 0.65 mm 0.5 mm 0.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X12MH 3A 461In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82724J Through Hole 12 mH 30 % 3 A 125 mOhms - 40 C + 125 C 31.3 mm x 18.5 mm 31.3 mm 18.5 mm 33.2 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X2.7MH 4A 738In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82723A Radial 2.7 mH 30 % 4 A 60 mOhms - 40 C + 125 C 28 mm 27 mm 16.8 mm Tray Ring Core Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X3.3MH 4A 528In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82724A Radial 3.3 mH 30 % 4 A 65 mOhms - 25 C + 60 C 33.1 mm 32.6 mm 19.7 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X22MH 1.0A 657In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82732R Radial 22 mH - 30 %, + 50 % 1 A 580 mOhms 24 mm 16.5 mm 23.5 mm Tray Power Line Chokes D Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X18MH 0.5A 701In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82721K Through Hole 18 mH 30 % 500 mA 1.4 Ohms - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters FC23V PTH 68mH Choke 643In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82733V Radial 68 mH - 30 %, + 50 % 900 mA 1.1 Ohms 29 mm 15.5 mm 27 mm Tray Power Line Chokes
TDK Common Mode Chokes / Filters 5VDC 10ohm 30% 0.05A 5.0GHz 18,347In Stock
Min.: 1
Mult.: 1
Reel: 10,000

PCB Mount 2 Channel TCM-M SMD/SMT 140 nH 30 % 50 mA 1 Ohms - 25 C + 85 C 0403 (0907 metric) 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Common Mode Filters Thin Film Common Mode Filter