TDK Common Mode Filter Chokes

Results: 691
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters 50mA 2LN 8ohm 15GHZ 18,723In Stock
Min.: 1
Mult.: 1
Reel: 10,000

PCB Mount 2 Channel TCM-T SMD/SMT 30 % 50 mA 1 Ohms - 25 C + 85 C 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Thin Film Common Mode Filter
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x1.4mH 13A 146In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82725S Through Hole 1.4 mH 30 % 13 A - 40 C + 125 C 40.4 mm 20.5 mm 37 mm Tray Power Line Chokes Current-Compensated Ring Core Double Choke
TDK Common Mode Chokes / Filters 90ohms 1,00,555In Stock
42,000Expected 14-04-2026
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 2 Channel ACM SMD/SMT 200 nH 90 Ohms 400 mA 190 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.3 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 100uH 150mA 1.5Ohm CAN-BUS AEC-Q200 125degC 7,673In Stock
Min.: 1
Mult.: 1
Reel: 6,000

PCB Mount 2 Channel ACT SMD/SMT 100 uH 3.5 kOhms - 30 %, + 50 % 150 mA 1.5 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automobile Signal Line
TDK Common Mode Chokes / Filters 90 OHM 5V 100MA 1.75OHM 34,792In Stock
28,000Expected 02-03-2026
Min.: 1
Mult.: 1
Reel: 4,000

PCB Mount 2 Channel MCZ-AH SMD/SMT 140 nH 90 Ohms 25 % 100 mA 1.75 Ohms - 40 C + 85 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Line Filters High Speed Differential Line Filter
TDK Common Mode Chokes / Filters 5VDC 35Ohm 0.05A 0.45x0.3x0.23mm 19,131In Stock
Min.: 1
Mult.: 1
Reel: 10,000

PCB Mount 2 Channel TCM-S SMD/SMT 49 nH 35 Ohms 50 mA 3.9 Ohms - 25 C + 85 C 0.45 mm 0.3 mm 0.25 mm Reel, Cut Tape, MouseReel
TDK Common Mode Chokes / Filters 0605 650ohms 0.1A -25 28,669In Stock
Min.: 1
Mult.: 1
Reel: 10,000

PCB Mount 1 Channel TCM-M SMD/SMT 650 Ohms 100 mA 2.6 Ohms - 25 C + 85 C 0.65 mm 0.5 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Common Mode Chokes / Filters 12ohms 0.1A 1ohm 20% 36,983In Stock
40,000Expected 14-04-2026
Min.: 1
Mult.: 1
Reel: 10,000

PCB Mount 2 Channel TCM-S SMD/SMT 16 nH 12 Ohms 5 % 100 mA 1 Ohms - 25 C + 85 C 0605 metric 0.65 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel Common Mode Line Filters
TDK Common Mode Chokes / Filters 35ohms 0.1A 2.7ohms 20% 41,830In Stock
Min.: 1
Mult.: 1
Reel: 10,000

PCB Mount 2 Channel TCM-S SMD/SMT 52 nH 35 Ohms 12 % 100 mA 2.7 Ohms - 25 C + 85 C 0605 metric 0.65 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel Common Mode Line Filters
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X6.8MH 1.2A 3,052In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82721A Radial 6.8 mH 30 % 1.2 A - 40 C + 125 C 12.6 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters 3.3mH 1.5A 30% 17.9x17.3mm 1,357In Stock
1,200Expected 25-09-2026
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82721A Radial 3.3 mH 30 % 1.5 A - 40 C + 125 C 12.6 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters 0.7mH 4A 30% 17.9x17.3mm 1,179In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82721A Through Hole 700 uH 30 % 4 A 30 mOhms - 40 C + 125 C 17.9 mm 17.3 mm 12.6 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x10MH 1.1A +70 C 2,425In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 10 mH 30 % 1.1 A 310 mOhms 18.2 mm 13.2 mm 20 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x3.3mH 1.6A +70 C 986In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 3.3 mH 30 % 1.6 A 130 mOhms 18.2 mm 13.2 mm 20 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters 10mH 0.7A 550mohms 1,670In Stock
3,600Expected 31-03-2026
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 10 mH 30 % 700 mA + 60 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters 1.2mH 3A 30% 22.7x22.3mm Radial 1,427In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82722A Radial 1.2 mH 30 % 3 A 56 mOhms - 40 C + 125 C 22.7 mm 22.3 mm 13.3 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters 2.7mH 4.0A Vertical Core 2,246In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82723J Through Hole 2.7 mH 30 % 4 A 60 mOhms - 40 C + 125 C 28 mm 15 mm 30.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X1.8MH 6A 701In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82724A Through Hole 1.8 mH 30 % 6 A 31 Ohms - 40 C + 125 C 31.3 mm x 18.5 mm 33.1 mm 32.6 mm 19.7 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 6.8mH 2.0A Vertical Core 1,406In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82724J Through Hole 6.8 mH 30 % 2 A 170 mOhms - 40 C + 125 C 31.3 mm 18.5 mm 33.2 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 3.3mH 4.0A Vertical Core 3,304In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82724J Through Hole 3.3 mH 30 % 4 A 65 mOhms - 40 C + 125 C 31.3 mm 18.5 mm 33.2 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 2.7mH 8.0A 22mohms 486In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82725A Through Hole 2.7 mH 30 % 8 A 22 mOhms - 40 C + 125 C 44 mm 42.4 mm 25 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 2 x 10mH 1,1A 3,233In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82731M Through Hole 10 mH - 30 %, + 50 % 1.1 A 400 mOhms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 15mH 0.9A - 30%/+50% 21x10mm Radial 1,998In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82731M Radial 15 mH - 30 %, + 50 % 900 mA 600 mOhms - 40 C + 125 C 21 mm 10 mm 20 mm Tray Power Line Chokes
EPCOS / TDK Common Mode Chokes / Filters 10mH 1.6A 30% 24.5x14.5 Radial 2,243In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82732F Radial 10 mH 30 % 1.6 A 290 Ohms 24.5 mm 14.5 mm 13.5 mm Tray Power Line Chokes
EPCOS / TDK Common Mode Chokes / Filters 47mH 0.7A -30%/+50% 24.5x14.5 Radial 2,272In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82732F Through Hole 47 mH - 30 %, + 50 % 700 mA 1.26 Ohms - 40 C + 125 C 24.5 mm 14.5 mm 13.5 mm Tray Common Mode Chokes Power Line