+ 85 C Common Mode Filter Chokes

Results: 431
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters 35mA 2LN 20ohm 8 GHZ 19,730In Stock
Min.: 1
Mult.: 1
: 10,000

PCB Mount 2 Channel TCM-T SMD/SMT 30 % 35 mA 3 Ohms - 25 C + 85 C 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Thin Film Common Mode Filter
TDK Common Mode Chokes / Filters - 1,52,366In Stock
Min.: 1
Mult.: 1
: 10,000

PCB Mount ACM SMD/SMT 65 Ohms 400 mA 190 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.3 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters ACM2012
Vishay / Dale Common Mode Chokes / Filters 260 Ohms 20% 974In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount SMD/SMT 260 Ohms 20 % 300 mA 400 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Vishay / Dale Common Mode Chokes / Filters 2.2Kohms 20% 7,029In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 2 Channel ICM-1206 SMD/SMT 2.2 kOhms 20 % 200 mA 1.2 Ohms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes High Reliability Common Mode Choke
TDK Common Mode Chokes / Filters 600ohms 0.45ohms 0.3A 53,988In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 2 Channel ACM SMD/SMT 1.23 uH 600 Ohms 300 mA 450 mOhms - 40 C + 85 C 1008 (2520 metric) 2.5 mm 2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Filter for High-Speed Differential Signal Line, General Signal Line
TDK Common Mode Chokes / Filters Common Mode Chokes / Filters 1Kohms 1.5A 60V 1210 Common Mode Fil 77,902In Stock
Min.: 1
Mult.: 1
: 5,000

PCB Mount ACP SMD/SMT 1 kOhms 25 % 1.5 A 50 mOhms - 40 C + 85 C 1210 (3225 metric) 3.2 mm 2.5 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Filters Common Mode Filters for Power Line
Coilcraft Common Mode Chokes / Filters For Data Line 0.07uH DCR=.2mOhms 500mA 765In Stock
Min.: 1
Mult.: 1
: 600

PCB Mount 1 Channel DFT4532 SMD/SMT 100 uH 640 Ohms 200 mOhms - 40 C + 85 C 4.5 mm x 3.4 mm 4.5 mm 3.4 mm 3.2 mm Reel, Cut Tape, MouseReel EMI Filters Data Line EMI Filter
Coilcraft Common Mode Chokes / Filters For Data Line 1mH 900mA DCR= 0.21mOhms 1,556In Stock
Min.: 1
Mult.: 1
: 250

PCB Mount 1 Channel DFT7160 SMD/SMT 1 mH 3.12 kOhms 210 mOhms - 40 C + 85 C 7.5 mm x 5.6 mm 7.5 mm 5.6 mm 4.9 mm Reel, Cut Tape, MouseReel EMI Filters Data Line EMI Filter
Coilcraft Common Mode Chokes / Filters For Data Line 5uH 500mA DCR= 180mOhms 2,245In Stock
3,000Expected 17-09-2026
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel CDF SMD/SMT 5 uH 520 Ohms 500 mA 180 mOhms - 40 C + 85 C 8 mm x 8 mm 8 mm 8 mm 4.5 mm Reel, Cut Tape, MouseReel EMI Filters Data Line EMI Filter
Coilcraft Common Mode Chokes / Filters For NoiseAttenuation 35uH 500mA .075Ohms 1,622In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel PTRF SMD/SMT 35 uH 814 Ohms 500 mA 75 mOhms - 40 C + 85 C 7.8 mm 5.5 mm 3.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Data Line Filter
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 47nH DCR=.17Ohms 11,864In Stock
68,000On Order
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel 0805USB SMD/SMT 47 nH 290 Ohms 500 mA 170 mOhms - 40 C + 85 C 2.03 mm 1.27 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters 50mA 2LN 8ohm 15GHZ 18,398In Stock
Min.: 1
Mult.: 1
: 10,000

PCB Mount 2 Channel TCM-T SMD/SMT 30 % 50 mA 1 Ohms - 25 C + 85 C 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Thin Film Common Mode Filter
TDK Common Mode Chokes / Filters 5VDC 10ohm 30% 0.05A 2.4GHz 65,720In Stock
Min.: 1
Mult.: 1
: 10,000

PCB Mount 2 Channel TCM-M SMD/SMT 140 nH 30 % 50 mA 2 Ohms - 25 C + 85 C 0403 (0907 metric) 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Common Mode Filters Thin Film Common Mode Filter
Pulse Electronics Common Mode Chokes / Filters SMD XDSL Choke 4700uH 1Ohm 1,536In Stock
Min.: 1
Mult.: 1
: 400

PCB Mount B4003 SMD/SMT - 40 C + 85 C 9.02 mm 8.76 mm 7.62 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 2200uH .4Ohms LwPrfl 3,191In Stock
Min.: 1
Mult.: 1
: 1,600

PCB Mount 1 Channel T811X SMD/SMT 2.2 mH - 30 %, + 50 % 500 mA 400 mOhms - 40 C + 85 C 8.9 mm 6.3 mm 3.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke
TDK Common Mode Chokes / Filters 1210 45ohm 25% 100mA 5VDC AEC-Q200 29,732In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Mount 1 Channel MCZ-DH SMD/SMT 45 Ohms 25 % 100 mA - 40 C + 85 C 0404 (1210 metric) 1.25 mm 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automotive
Littelfuse Common Mode Chokes / Filters 12ohms 30% 100A 2 Lines 0806 1,788In Stock
Min.: 1
Mult.: 1
: 10,000

PCB Mount 2 Channel LCFE SMD/SMT 12 Ohms 30 % 100 mA 5 Ohms - 40 C + 85 C 0806-6 0.87 mm 0.67 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter

KEMET Common Mode Chokes / Filters 50V 1A -25/+85C DCR=100mOhms 1,196In Stock
3,000Expected 25-02-2027
Min.: 1
Mult.: 1
Max.: 3,000
: 1,500

PCB Mount M-500CT SMD/SMT 700 uH 1 A 100 mOhms - 25 C + 85 C Reel 9 mm 5 mm 4.2 mm Reel, Cut Tape, MouseReel DC Line Filters
Wurth Elektronik Common Mode Chokes / Filters WE-SCC SMD Type 7345 10uH 1100mA 100kHz 1,503In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel WE-SCC SMD/SMT 10 uH 10 kOhms 20 % 1.1 A 120 mOhms - 40 C + 85 C 7345 7.3 mm 7.3 mm 4.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
TDK Common Mode Chokes / Filters 22uH 250mA 58OhmCAN-BUS AEC-Q200 150degC 7,383In Stock
Min.: 1
Mult.: 1
: 2,500

PCB Mount 2 Channel B82789C SMD/SMT 22 uH - 30 %, + 50 % 250 mA 580 Ohms - 55 C + 85 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes Signal Line
Littelfuse Common Mode Chokes / Filters 100ohms 25% 130A 4 Lines 2012 2,395In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Mount 4 Channel LCF SMD/SMT 100 Ohms 25 % 130 mA 4 Ohms - 40 C + 85 C 2 mm 1.2 mm 0.8 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Panasonic Industry Common Mode Chokes / Filters common mode noise filter array, 90 ohm 10,000In Stock
Min.: 1
Mult.: 1
: 5,000

PCB Mount EXC SMD/SMT 90 Ohms 20 % 130 mA 2.5 Ohms - 40 C + 85 C 0804 (2010 metric) Reel, Cut Tape, MouseReel Common Mode Noise Filters
KEMET Common Mode Chokes / Filters 80V DCR=100mOhm 0.5A Imped 700Ohm 2,880In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount M-500CT SMD/SMT 700 uH 500 mA 100 mOhms - 25 C + 85 C Reel 9 mm 5 mm 4.2 mm Reel, Cut Tape, MouseReel DC Line Filters
TDK Common Mode Chokes / Filters 90ohms 3.0ohms 0.1A +/-20% 10,762In Stock
Min.: 1
Mult.: 1
: 10,000

PCB Mount 2 Channel TCM-G SMD/SMT 125 nH 90 Ohms 30 % 100 mA 3 Ohms - 25 C + 85 C 0.65 mm 0.5 mm 0.3 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
ABRACON Common Mode Chokes / Filters CMC 1000 Ohm at 100MHz 0.230 A 1000.00 mOhm 15,075In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount SMD/SMT 1 kOhms 230 mA 1 Ohms - 40 C + 85 C 3 mm 1.6 mm 1.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound