- 25 C Common Mode Filter Chokes

Results: 1,103
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters 35mA 2LN 20ohm 8 GHZ 19,730In Stock
Min.: 1
Mult.: 1
: 10,000

PCB Mount 2 Channel TCM-T SMD/SMT 30 % 35 mA 3 Ohms - 25 C + 85 C 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Thin Film Common Mode Filter
TDK Common Mode Chokes / Filters 47mH 1.3A 560ohms 1,170In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82734R Radial 47 mH - 30 %, + 50 % 1.3 A 560 mOhms - 25 C + 60 C 32.5 mm 31 mm 21 mm Tray Power Line Chokes Power Line Choke
TDK Common Mode Chokes / Filters 50mA 2LN 8ohm 15GHZ 18,398In Stock
Min.: 1
Mult.: 1
: 10,000

PCB Mount 2 Channel TCM-T SMD/SMT 30 % 50 mA 1 Ohms - 25 C + 85 C 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Thin Film Common Mode Filter
TDK Common Mode Chokes / Filters 5VDC 10ohm 30% 0.05A 2.4GHz 65,720In Stock
Min.: 1
Mult.: 1
: 10,000

PCB Mount 2 Channel TCM-M SMD/SMT 140 nH 30 % 50 mA 2 Ohms - 25 C + 85 C 0403 (0907 metric) 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Common Mode Filters Thin Film Common Mode Filter
TE Connectivity / Schaffner Common Mode Chokes / Filters CHOKE 10A 6.6mH/path CURRENT-COMPENSATED 97In Stock
Min.: 1
Mult.: 1

PCB Mount 3 Channel RD Wire 6.6 mH - 30 %, + 50 % 10 A 5.05 mOhms - 25 C + 110 C 70 mm x 70 mm x 40 mm 70 mm 70 mm 40 mm Common Mode Chokes Current Compensated Choke

KEMET Common Mode Chokes / Filters 50V 1A -25/+85C DCR=100mOhms 1,186In Stock
3,000Expected 25-02-2027
Min.: 1
Mult.: 1
Max.: 3,000
: 1,500

PCB Mount M-500CT SMD/SMT 700 uH 1 A 100 mOhms - 25 C + 85 C Reel 9 mm 5 mm 4.2 mm Reel, Cut Tape, MouseReel DC Line Filters
KEMET Common Mode Chokes / Filters 250V 2A 3mH 1,222In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SC-G/GS Through Hole 3 mH 2 A 85 mOhms - 25 C + 105 C Tray 17.5 mm 14 mm 17.5 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250V 10A 2mH 1,334In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-J Through Hole 2 mH 10 A 22 mOhms - 25 C + 105 C Tray 42 mm 29 mm 44 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250VAC 16mH 1A 20.9mm DCR=0.29mOhms 8,147In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SSR21NVS Through Hole 16 mH 1 A 290 mOhms - 25 C + 120 C Tray 3.5 mm 16 mm 27 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250V 0.5A 1.1mH DCR=840mOhms 4,219In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SU7VC Through Hole 1.1 mH 500 mA 840 mOhms - 25 C + 120 C Tray 15 mm 10 mm 8.5 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250VAC 2.5A 4.5mH 1,191In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SS28V-CH Through Hole 4.5 mH 2.5 A 160 mOhms - 25 C + 120 C 30 mm 22 mm 35.5 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 50V DCR=100mOhm 0.1A Imped 700Ohm 2,034In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel M-500CT SMD/SMT 700 uH 1 A 100 mOhms - 25 C + 85 C Reel 9 mm 10 mm 5 mm Reel, Cut Tape, MouseReel DC Line Filters
KEMET Common Mode Chokes / Filters 250V 1A 2mH 4,013In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-G/GS Through Hole 2 mH 1 A 180 mOhms - 25 C + 105 C Tray 15 mm 8.5 mm 15 mm Tray AC Line Filters Standard Common Mode Filters
KEMET Common Mode Chokes / Filters 250V 22.5A 1400uH DCR=5mOhms 378In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR31 Through Hole 1.4 mH 22.5 A 5 mOhms - 25 C + 120 C Tray 5 mm 44 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 64uH 1A DCR=110mOhms 1,000In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN-JB Through Hole 64 uH 1 A 110 mOhms - 25 C + 105 C Tray 13.5 mm 9.2 mm 15.5 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 250V 1.2A 22mH 3,704In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SS26V Through Hole 22 mH 1.2 A 550 mOhms - 25 C + 120 C Tray 3.5 mm 20.5 mm 30.5 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 80V DCR=100mOhm 0.5A Imped 700Ohm 2,870In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount M-500CT SMD/SMT 700 uH 500 mA 100 mOhms - 25 C + 85 C Reel 9 mm 5 mm 4.2 mm Reel, Cut Tape, MouseReel DC Line Filters
KEMET Common Mode Chokes / Filters 250V 2A 2mH 1,261In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SC-G/GS Through Hole 2 mH 2 A 70 mOhms - 25 C + 105 C Tray 17.5 mm 14 mm 17.5 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250V 5A 7mH DCR=47mOhms 566In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR Through Hole 7 mH 5 A 47 mOhms - 25 C + 120 C Tray 4 mm 23 mm 29 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Common Mode Chokes / Filters 25uH 2A DCR=42mOhms 2,153In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN Through Hole 25 uH 2 A 42 mOhms - 25 C + 105 C Tray 20 mm 13 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 250VAC 2.5A 9.2mH 1,812In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SS30V Through Hole 9.2 mH 2.5 A 160 mOhms - 25 C + 120 C Tray 31 mm 22.5 mm 33 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250V 1.7A 4.3mH 5,354In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SSB11V-R Through Hole 4.3 mH 1.7 A 180 mOhms - 25 C + 130 C Tray 3.5 mm 14.5 mm 21.5 mm Tray AC Line Filters Standard Common Mode Filters
KEMET Common Mode Chokes / Filters 250V 0.4A 25mH 3,881In Stock
Min.: 1
Mult.: 1
Max.: 1,400

Vertical Mount 1 Channel SU10VFC Through Hole 25 mH 400 mA 2.8 Ohms - 25 C + 120 C Tray 18 mm 15.5 mm 15 mm Tray Common Mode Chokes Line Filter
TDK Common Mode Chokes / Filters 90ohms 3.0ohms 0.1A +/-20% 10,762In Stock
Min.: 1
Mult.: 1
: 10,000

PCB Mount 2 Channel TCM-G SMD/SMT 125 nH 90 Ohms 30 % 100 mA 3 Ohms - 25 C + 85 C 0.65 mm 0.5 mm 0.3 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
KEMET Common Mode Chokes / Filters 250VAC 0.4A 35mH 4,085In Stock
Min.: 1
Mult.: 1

1 Channel SS11V-CH Radial 35 mH 400 mA 2.6 Ohms - 25 C + 120 C 22 mm 21.5 mm Bulk AC Line Filters Standard Common Mode Filters