- 55 C Common Mode Filter Chokes

Results: 543
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Vishay / Dale Common Mode Chokes / Filters IFLN-1210BE-A 2.6K 30% ER 1,999In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 51 uH 8.6 kOhms - 30 %, + 50 % 700 mOhms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Common Mode Choke Automotive High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1812CZ-A 2.8K 30% ER 885In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 51 uH 6 kOhms - 30 %, + 50 % 1 Ohms - 55 C + 150 C SMD-4 4.5 mm 3.2 mm 2.8 mm Common Mode Choke High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1812CZ-A 5.8K 30% ER 910In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 100 uH 5.2 kOhms - 30 %, + 50 % 2 Ohms - 55 C + 150 C SMD-4 4.5 mm 3.2 mm 2.8 mm Common Mode Choke High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1210BE-A 1.1K 30% ER 1,990In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 22 uH 4.1 kOhms - 30 %, + 50 % 500 mOhms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Common Mode Choke Automotive High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1210BE-A 550 30% ER 2,000In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 11 uH 22 kOhms - 30 %, + 50 % 400 mOhms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Common Mode Choke Automotive High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1812CZ-A 1.2K 30% ER 975In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 22 uH 8.2 kOhms - 30 %, + 50 % 1 Ohms - 55 C + 150 C SMD-4 4.5 mm 3.2 mm 2.8 mm Common Mode Choke High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1812CZ-A 600 30% ER 500In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 11 uH 4 kOhms - 30 %, + 50 % 600 mOhms - 55 C + 150 C SMD-4 4.5 mm 3.2 mm 2.8 mm Common Mode Choke High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1210BE-A 5.1K 30% ER 2,000In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 100 uH 11 kOhms - 30 %, + 50 % 1.5 Ohms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Common Mode Choke Automotive High Impedance
Vishay / Dale Common Mode Chokes / Filters 10uH 20% SMD 984In Stock
Min.: 1
Mult.: 1
: 600

PCB Mount 1 Channel LPE SMD/SMT 10 uH 2.03 A 30 mOhms - 55 C + 125 C 4841 10.69 mm 12.5 mm 6.3 mm Reel, Cut Tape, MouseReel Gapped Transformers
Laird Common Mode Chokes / Filters Common choke 1CK 3525 SM 9,298In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount CM1210C SMD/SMT 10 uH 550 Ohms 300 mA 400 mOhms - 55 C + 150 C 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Laird Common Mode Chokes / Filters CM choke 10,289In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel CM6050 SMD/SMT 500 Ohms 3.1 A 22.1 mOhms - 55 C + 150 C 5 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Bel Signal Transformer Common Mode Chokes / Filters Toroidal Chk 4.24mH 1KHz 1A 150 1,438In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel LPTC-V Through Hole 4.25 mH 1 A 150 mOhms - 55 C + 125 C 13 mm Tray Common Mode Chokes Toroidal
TDK Common Mode Chokes / Filters 22uH 250mA 58OhmCAN-BUS AEC-Q200 150degC 7,383In Stock
Min.: 1
Mult.: 1
: 2,500

PCB Mount 2 Channel B82789C SMD/SMT 22 uH - 30 %, + 50 % 250 mA 580 Ohms - 55 C + 85 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes Signal Line
Bourns Common Mode Chokes / Filters 20mH MIN
235In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 8100 Radial 20 mH 2.9 A 210 mOhms - 55 C + 105 C 1.35 in 0.8 in 1.45 in Tray Common Mode Chokes Common Mode Inductor
Laird Common Mode Chokes / Filters CM choke 1,950In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel CM6050 SMD/SMT 300 Ohms 3.7 A 14.3 mOhms - 55 C + 150 C 5 mm 5 mm Reel, Cut Tape Common Mode Chokes
Bourns Common Mode Chokes / Filters Common Mode Inductor
6,600In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 7400 Radial 2 mH 1.8 A 110 mOhms - 55 C + 105 C 19 mm 17 mm 21 mm Bulk EMI Filters Line Filter
Bourns Common Mode Chokes / Filters 1mH MIN @1KHz 220In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel 7300 Radial 1 mH 1.2 A 220 mOhms - 55 C + 105 C 17 mm 11 mm 17 mm Tray EMI Filters
Bourns Common Mode Chokes / Filters 2.55mH 2amp 214In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 7100 Radial 2.55 mH 15 % 2 A 85 mOhms - 55 C + 105 C 20.32 mm 11.43 mm 13.97 mm Bulk Common Mode Chokes
Bourns Common Mode Chokes / Filters 0.85mH 2amp 240In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 7100 Radial 850 uH 15 % 2 A 50 mOhms - 55 C + 105 C 20.32 mm 11.43 mm 13.97 mm Bulk Common Mode Chokes
Bourns Common Mode Chokes / Filters Common Mode Choke HORIZONTAL 201In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel 7300 Radial 5 mH 500 mA 1 Ohms - 55 C + 105 C 17 mm 11 mm 0.6 mm Tray Common Mode Chokes
Bourns Common Mode Chokes / Filters 4.25mH 2amp 154In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 7100 Through Hole 4.25 mH 15 % 2 A 110 mOhms - 55 C + 105 C 20.32 mm 11.43 mm 13.97 mm Bulk Common Mode Chokes High Current
Bourns Common Mode Chokes / Filters 200uH 25% 401In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount SRF2012A SMD/SMT 200 Ohms 25 % 300 mA 400 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Inductor
Fair-Rite Common Mode Chokes / Filters 52 Common Mode 100MHz@230OHM 1,356In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount 1 Channel 27 SMD/SMT 380 Ohms 5 A 4.1 mOhms - 55 C + 125 C 14.8 mm 6.85 mm 5.3 mm Reel, Cut Tape, MouseReel Common Mode Beads Signal Line
Bel Signal Transformer Common Mode Chokes / Filters Toroidal Chk 2.55mH 1KHz,2A, 75 899In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel LPTC-V Through Hole 2.55 mH 2 A 75 mOhms - 55 C + 125 C 13 mm Tray Common Mode Chokes Toroidal
iNRCORE Common Mode Chokes / Filters INDUCTOR SMT COMMON MODE 4 PBC 266In Stock
Min.: 1
Mult.: 1
No
PCB Mount 1 Channel SLIC SMD/SMT 768 uH 35 % 4.7 A 40 mOhms - 55 C + 130 C 19.56 mm x 17.02 mm x 9.91 mm 19.56 mm 17.02 mm 9.91 mm Tube Common Mode Chokes Ruggedized