6 mm Common Mode Filter Chokes

Results: 170
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Bourns Common Mode Chokes / Filters 6500uH 50% SMD 0905 AEC-Q200 2,567In Stock
3,000Expected 03-09-2026
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel SRF0905A SMD/SMT 6.5 mH 50 % 300 mA 1.05 Ohms - 40 C + 105 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters
Bourns Common Mode Chokes / Filters CMC,7x6x3.5mm,600OMin,3A,Shd,SMD AEC-Q 3,339In Stock
4,800Expected 25-01-2027
Min.: 1
Mult.: 1
: 1,200

PCB Mount 1 Channel SRF7035A SMD/SMT 7.9 uH 1 kOhms 3 A 23 mOhms - 40 C + 125 C 7 mm 6 mm 3.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Bourns Common Mode Chokes / Filters CMC,7x6x3.5mm,910OMin,2.5A,Shd,SMD AEC-Q 7,774In Stock
Min.: 1
Mult.: 1
: 1,200

PCB Mount 1 Channel SRF7035A SMD/SMT 10.4 uH 1.3 kOhms 2.5 A 25 mOhms - 40 C + 125 C 7 mm 6 mm 3.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Bourns Common Mode Chokes / Filters CMC,7x6x3.5mm,1800OMin,1.2A,Shd,SMD AEC-Q 4,005In Stock
Min.: 1
Mult.: 1
: 1,200

PCB Mount 1 Channel SRF7035A SMD/SMT 22.6 uH 3 kOhms 1.2 A 72 mOhms - 40 C + 125 C 7 mm 6 mm 3.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
TDK Common Mode Chokes / Filters 0.011mH 500mA 80mohms 5,621In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 2 Channel B82790C0/S0 SMD/SMT 11 uH 30 % 500 mA 80 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Laird Common Mode Chokes / Filters 1000uH 750volts 0.2ohms 2,322In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel CC SMD/SMT 1 mH 4.25 kOhms 700 mA 200 mOhms - 40 C + 125 C 7.5 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X2.2MH -30%/+50% 4,658In Stock
6,000Expected 21-09-2026
Min.: 1
Mult.: 1
: 1,500

PCB Mount 2 Channel B82790C SMD/SMT 2.2 mH - 30 %, + 50 % 400 mA 400 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Pulse Electronics Common Mode Chokes / Filters CMC 1.8uH 9A 143In Stock
10,500On Order
Min.: 1
Mult.: 1
Max.: 6,000
: 1,500

PCB Mount 1 Channel PA4339-NLT SMD/SMT 1.8 uH 50 % 9 A 10 mOhms 200 MHz - 40 C + 125 C 7 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters CMC 4.0uH 5A 914In Stock
4,500Expected 07-12-2026
Min.: 1
Mult.: 1
Max.: 6,000
: 1,500

PCB Mount 1 Channel PA4339-NLT SMD/SMT 4 uH 50 % 5 A 10 mOhms 124 MHz - 40 C + 125 C 7 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters WE-SL2 10K uH 25K kOhms 350mA 900In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel WE-SL2 SMD/SMT 10 mH 25 kOhms 50 % 350 mA 1.2 Ohms - 40 C + 125 C 9.2 mm 6 mm 5.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters WE-SL2 20K uH 50K kOhms 200mA 1,315In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel WE-SL2 SMD/SMT 20 mH 50 kOhms 50 % 200 mA 2.6 Ohms - 40 C + 125 C 9.2 mm 6 mm 5.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters WE-SL2 SMD Bifilar 2x25uH 1000mA 1,153In Stock
1,000Expected 04-09-2026
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel WE-SL2 SMD/SMT 25 uH 2.8 kOhms 30 % 1 A 120 mOhms - 40 C + 125 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
TDK Common Mode Chokes / Filters 1.5ohms 0.5A 6x6x4.5mm 2,025In Stock
3,000Expected 25-08-2026
Min.: 1
Mult.: 1
: 1,500

PCB Mount VFS SMD/SMT 1.232 kOhms 500 mA 1.495 Ohms - 40 C + 105 C 6 mm 6 mm 4.5 mm Reel, Cut Tape
TDK Common Mode Chokes / Filters 175mOhms 1.5A 6x6x4.5mm 1,833In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount VFS SMD/SMT 188 Ohms 1.5 A 227.5 mOhms - 40 C + 105 C 6 mm 6 mm 4.5 mm Reel, Cut Tape
TDK Common Mode Chokes / Filters 470mOhms 0.9A 6x6x4.5mm 1,285In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount VFS SMD/SMT 552 Ohms 900 mA 611 mOhms - 40 C + 105 C 6 mm 6 mm 4.5 mm Reel, Cut Tape
TDK Common Mode Chokes / Filters 12mOhms 6A 6x6x4.5mm 1,238In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount VFS SMD/SMT 57 Ohms 6 A 15.6 mOhms - 40 C + 105 C 6 mm 6 mm 4.5 mm Reel, Cut Tape
TDK Common Mode Chokes / Filters 75mOhms 2.5A 6x6x4.5mm 2,166In Stock
3,000Expected 26-08-2026
Min.: 1
Mult.: 1
: 1,500

PCB Mount VFS SMD/SMT 1.275 kOhms 2.5 A 97.5 mOhms - 40 C + 105 C 6 mm 6 mm 4.5 mm Reel, Cut Tape
TDK Common Mode Chokes / Filters DATA LINE CHOKE 2X100UH +/ -30% 78In Stock
3,000Expected 28-10-2026
Min.: 1
Mult.: 1
: 1,500

PCB Mount 2 Channel B82793C SMD/SMT 100 uH 30 % 500 mA 180 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters DATA LINE CHOKE 2X4.7MH -30%/+50% 1,123In Stock
6,000Expected 01-09-2026
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel B82793C SMD/SMT 4.7 mH - 30 %, + 50 % 400 mA 550 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters 25uH 800mA 30% 7.1x6mm SMD 731In Stock
3,000Expected 01-09-2026
Min.: 1
Mult.: 1
: 1,500

PCB Mount 2 Channel B82793S SMD/SMT 25 uH 30 % 800 mA 110 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Laird Common Mode Chokes / Filters 150ohms 100MHz 5A 2 Chokes SMD 418In Stock
Min.: 1
Mult.: 1
: 600

PCB Mount CM SMD/SMT 150 Ohms 5 A 20 mOhms - 40 C + 125 C 6.99 mm 6 mm 7.62 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Laird Common Mode Chokes / Filters 150ohms 100MHz 5A 4 Chokes SMD 508In Stock
Min.: 1
Mult.: 1
: 600

PCB Mount CM SMD/SMT 150 Ohms 5 A 20 mOhms - 40 C + 125 C 12.57 mm 6 mm 7.62 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Coilcraft Common Mode Chokes / Filters For Data Line 0.47mH 0.85A DCR=0.24Ohms 358In Stock
Min.: 1
Mult.: 1
: 250

PCB Mount 1 Channel SMD/SMT 470 uH 4.49 kOhms 850 mA 240 mOhms - 40 C + 125 C 9.4 mm 6 mm 4.8 mm Reel, Cut Tape, MouseReel
Bourns Common Mode Chokes / Filters 1000 uH 0.8A 1-15MHz 1,218In Stock
44,000On Order
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel SRF0905 SMD/SMT 1 mH 1.5 kOhms 50 % 800 mA 310 mOhms - 40 C + 105 C 0905 9.2 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters 2000 uH 0.6A 1-5MHz 1,689In Stock
5,000Expected 28-08-2026
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel SRF0905 SMD/SMT 2 mH 3 kOhms 50 % 600 mA 420 mOhms - 40 C + 105 C 0905 9.2 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter